Power Factor & PWM Controllers

Filters

Viewing 1 - 17 of 17 products
Results per page
Description Price Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Zero Power Detection Number of Outputs Mounting Type Package Type Pin Count Dimensions Length Width Height
RS Stock No. 162-6794
Mfr. Part No.UCC28070DW
$6.085
Each (In a Tube of 25)
units
330 kHz 20mA -10µA 0.9mA 20 mA Yes 1 Surface Mount SOIC 20 13 x 7.6 x 2.35mm 13mm 7.6mm 2.35mm
RS Stock No. 796-8489
Mfr. Part No.UCC28070DW
$7.15
Each
units
330 kHz 20mA -10µA 0.9mA 20 mA Yes 1 Surface Mount SOIC 20 13 x 7.6 x 2.35mm 13mm 7.6mm 2.35mm
RS Stock No. 661-5718
Mfr. Part No.UCC28513DW
$7.14
Each
units
230 kHz 0.1mA - - - - - Surface Mount SOIC 20 12.8 x 7.52 x 2.35mm 12.8mm 7.52mm 2.35mm
RS Stock No. 162-6074
Mfr. Part No.UCC28513DW
$6.93
Each (In a Tube of 25)
units
230 kHz 0.1mA - - - - - Surface Mount SOIC 20 12.8 x 7.52 x 2.35mm 12.8mm 7.52mm 2.35mm
RS Stock No. 168-5129
Mfr. Part No.UCC28510DW
$6.057
Each (In a Tube of 25)
units
230 kHz 0.1mA - - - - - Surface Mount SOIC 20 12.8 x 7.52 x 2.35mm 12.8mm 7.52mm 2.35mm
RS Stock No. 661-5535
Mfr. Part No.UCC28051D
$1.184
Each (In a Pack of 5)
units
200 kHz 0.075mA - - - - - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm
RS Stock No. 162-6092
Mfr. Part No.UCC38503DW
$7.945
Each (In a Tube of 25)
units
115 kHz 0.15mA - - - - - Surface Mount SOIC 20 12.8 x 7.52 x 2.35mm 12.8mm 7.52mm 2.35mm
RS Stock No. 175-7637
Mfr. Part No.UCC28056DBVT
$1.508
Each (In a Pack of 10)
units
100 kHz <46µA -120µA 120µA 2.2 mA Yes 1 Surface Mount SOT-23 6 3.05 x 1.75 x 1.3mm 3.05mm 1.75mm 1.3mm
RS Stock No. 462-4739
Mfr. Part No.UCC28510DW
$5.48
Each
units
230 kHz 0.1mA - - - - - Surface Mount SOIC 20 12.8 x 7.52 x 2.35mm 12.8mm 7.52mm 2.35mm
RS Stock No. 900-9952
Mfr. Part No.UCC29950D
$2.522
Each (In a Pack of 5)
units
109 kHz 7.5mA -1.6mA 6mA 18.3 mA - 1 Surface Mount SOIC 16 10 x 4 x 1.5mm 10mm 4mm 1.5mm
RS Stock No. 661-5538
Mfr. Part No.UCC28051P
$1.194
Each (In a Pack of 5)
units
200 kHz 0.075mA - - - - - Through Hole PDIP 8 9.81 x 6.35 x 4.57mm 9.81mm 6.35mm 4.57mm
RS Stock No. 145-1159
Mfr. Part No.UCC29950D
$2.292
Each (In a Tube of 40)
units
109 kHz 7.5mA -1.6mA 6mA 18.3 mA - 1 Surface Mount SOIC 16 10 x 4 x 1.5mm 10mm 4mm 1.5mm
RS Stock No. 169-5594
Mfr. Part No.UCC28051D
$0.901
Each (In a Tube of 75)
units
200 kHz 0.075mA - - - - - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm
RS Stock No. 661-6042
Mfr. Part No.UCC38503DW
$9.35
Each
units
115 kHz 0.15mA - - - - - Surface Mount SOIC 20 12.8 x 7.52 x 2.35mm 12.8mm 7.52mm 2.35mm
RS Stock No. 145-7554
Mfr. Part No.UCC38501DW
$7.261
Each (In a Tube of 25)
units
115 kHz 0.15mA - - - - - Surface Mount SOIC 20 12.8 x 7.52 x 2.35mm 12.8mm 7.52mm 2.35mm
RS Stock No. 169-5595
Mfr. Part No.UCC28051P
$1.015
Each (In a Tube of 50)
units
200 kHz 0.075mA - - - - - Through Hole PDIP 8 9.81 x 6.35 x 4.57mm 9.81mm 6.35mm 4.57mm
RS Stock No. 661-6036
Mfr. Part No.UCC38501DW
$7.22
Each
units
115 kHz 0.15mA - - - - - Surface Mount SOIC 20 12.8 x 7.52 x 2.35mm 12.8mm 7.52mm 2.35mm