Intelligent Power Switches

The IPS (Intelligent Power Switch) is a great problem solver.

Intelligent power switches are largely used in the automotive for a variety of jobs. They also play a big role in the Smart Home products. An Intelligent power switch makes everything simpler by combining more than one job, into a single process. Not to mention they are applied in PAC (Programmable Automation Controller), CNC (Computer Numerical Control) & PLC (Programmable Logic Controller), robotics, agricultural systems, security systems & used in green energy, like wind turbines!

Features of an IPS (Intelligent Power Switch)

IPSs have multifunctions that include better power saving and power utilization in the field of use. They also include great features like being able to deal with ground loss or offset, voltage peaks and reversal or disconnected battery. The intelligent power switch device can also integrate logic interface, drivers and diagnostic and protection features. They even have the capacity to deal with overcurrent and overloads. A variety of chips are also ESD protected.

The main benefits of using an IPS rather than a conventional chip would be increased system reliability, lots more compactness, great built-in protection and overall cost reduction. We have a variety of intelligent power switches for a high side or low side system. High side switches are great for use in inductive, capacitive and resistive loads.

In the intelligent power switch lays an embedded MOSFET (Metal Oxide Semiconductor Field Effect Transistor) which is positioned between the VCC and the OUT pins. Intelligent power switches can vary with operating voltage and depending on the chip, can range from 85v - 265v or 16v-85v.

With most electronics, thermal heat can be a problem, but with an intelligent power switch, its not so much a problem. With lots of switches containing overtemperature protection and some switches even being able to handle harsh temperatures such as -40 to +150°C.


...
Read more Read less

Filters

Viewing 1 - 16 of 16 products
Results per page
Description Price Power Switch Topology Power Switch Type Switch On Resistance Number of Outputs Voltage Current Power Rating Mounting Type Package Type Pin Count Dimensions Power Switch Features Length Protection Features
RS Stock No. 145-9149
Mfr. Part No.MIC2026A-1YM
BrandMicrochip
$0.723
Each (In a Tube of 95)
units
- High Side Switch 170mΩ 2 2.7 → 5.5V 1.25A - Surface Mount SOIC 8 4.93 x 3.94 x 1.48mm - 4.93mm -
RS Stock No. 911-3102
Mfr. Part No.MIC2026A-1YM
BrandMicrochip
$1.16
Each (In a Pack of 10)
units
- High Side Switch 170mΩ 2 2.7 → 5.5V 1.25A - Surface Mount SOIC 8 4.93 x 3.94 x 1.48mm - 4.93mm -
RS Stock No. 170-4352
Mfr. Part No.LR745N3-G
BrandMicrochip
$0.588
Each (In a Bag of 1000)
units
- - - - - - - - - - - - - -
RS Stock No. 144-5904
Mfr. Part No.MIC94044YFL-TR
BrandMicrochip
$0.679
Each (On a Reel of 5000)
units
- High Side Load Switch 160mΩ 1 1.7 → 5.5V 3A - Surface Mount MLF 4 1.2 x 1.2 x 0.7mm - 1.2mm -
RS Stock No. 165-4313
Mfr. Part No.MIC2090-1YM5-TR
BrandMicrochip
$0.231
Each (On a Reel of 3000)
units
- High Side MOSFET Switch 1300mΩ 1 1.8 → 5.5V 50 (Min)mA - Surface Mount SOT-23 5 2.9 x 1.6 x 1.3mm - 2.9mm -
RS Stock No. 911-2812
Mfr. Part No.MIC94045YFL-TR
BrandMicrochip
$1.555
Each (In a Pack of 10)
units
- High Side Load Switch 160mΩ 1 1.7 → 5.5V 3A - Surface Mount MLF 4 1.2 x 1.2 x 0.7mm - 1.2mm -
RS Stock No. 911-3118
Mfr. Part No.MIC2077-2YM
BrandMicrochip
$3.62
Each (In a Pack of 5)
units
- High Side Switch 180mΩ 4 2.7 → 5.5V 1.25A - Surface Mount SOIC 16 10.34 x 7.52 x 2.26mm - 10.34mm -
RS Stock No. 165-4191
Mfr. Part No.MIC2549A-1YM
BrandMicrochip
$3.925
Each (In a Tube of 95)
units
- High Side Switch 50mΩ 2 2.7 → 5.5V 3A - Surface Mount SOIC 8 4.93 x 3.94 x 1.48mm - 4.93mm -
RS Stock No. 165-4058
Mfr. Part No.MIC94073YC6-TR
BrandMicrochip
$0.503
Each (On a Reel of 3000)
units
- High Side Power Switch 285mΩ 1 1.7 → 5.5V 1.2A - Surface Mount SC-70 6 2.2 x 1.35 x 1mm - 2.2mm -
RS Stock No. 911-2818
Mfr. Part No.MIC94044YFL-TR
BrandMicrochip
$1.351
Each (In a Pack of 10)
units
- High Side Load Switch 160mΩ 1 1.7 → 5.5V 3A - Surface Mount MLF 4 1.2 x 1.2 x 0.7mm - 1.2mm -
RS Stock No. 829-3449
Mfr. Part No.LR745N3-G
BrandMicrochip
$0.715
Each (In a Pack of 20)
units
- SMPS Start Up - 1 35 to 40V 4mA - Through Hole TO-92 3 0.205 x 0.165 x 0.21in - 5.21mm -
RS Stock No. 165-4073
Mfr. Part No.MIC94045YFL-TR
BrandMicrochip
$0.787
Each (On a Reel of 5000)
units
- High Side Load Switch 160mΩ 1 1.7 → 5.5V 3A - Surface Mount MLF 4 1.2 x 1.2 x 0.7mm - 1.2mm -
RS Stock No. 911-3341
Mfr. Part No.MIC94073YC6-TR
BrandMicrochip
$0.668
Each (In a Pack of 10)
units
- High Side Power Switch 285mΩ 1 1.7 → 5.5V 1.2A - Surface Mount SC-70 6 2.2 x 1.35 x 1mm - 2.2mm -
RS Stock No. 911-2786
Mfr. Part No.MIC2090-1YM5-TR
BrandMicrochip
$0.378
Each (In a Pack of 25)
units
- High Side MOSFET Switch 1300mΩ 1 1.8 → 5.5V 50 (Min)mA - Surface Mount SOT-23 5 2.9 x 1.6 x 1.3mm - 2.9mm -
RS Stock No. 911-3114
Mfr. Part No.MIC2549A-1YM
BrandMicrochip
$5.23
Each (In a Pack of 2)
units
- High Side Switch 50mΩ 2 2.7 → 5.5V 3A - Surface Mount SOIC 8 4.93 x 3.94 x 1.48mm - 4.93mm -
RS Stock No. 145-9151
Mfr. Part No.MIC2077-2YM
BrandMicrochip
$2.018
Each (In a Tube of 48)
units
- High Side Switch 180mΩ 4 2.7 → 5.5V 1.25A - Surface Mount SOIC 16 10.34 x 7.52 x 2.26mm - 10.34mm -