DC-DC Power Supply Modules

Filters

Viewing 1 - 20 of 50 products
Results per page
Description Price Maximum Output Current Number of Outputs Maximum Switching Frequency Line Regulation Load Regulation Mounting Type Package Type Pin Count Dimensions Height Length Maximum Input Voltage Maximum Operating Temperature Maximum Output Voltage
RS Stock No. 411-902
Mfr. Part No.LTM4600EV#PBF
$60.50
Each
units
10A 1 850 kHz 0.3 % ±1.5 % Surface Mount LGA 104 15 x 15 x 2.92mm 2.92mm 15mm 20 V +85 °C 5 V
RS Stock No. 162-5222
Mfr. Part No.PTR08060WVD
$14.53
Each (In a Tray of 80)
units
- 1 - - - Through Hole SIP Module 5 16.51 x 11.5 x 9.42mm 9.42mm 16.51mm 14 V +85 °C -
RS Stock No. 660-6409
Mfr. Part No.PTR08060WVD
$15.35
Each
units
- 1 - - - Through Hole SIP Module 5 16.51 x 11.5 x 9.42mm 9.42mm 16.51mm 14 V +85 °C -
RS Stock No. 661-7948
Mfr. Part No.PTH08080WAH
$13.38
Each
units
2.25A 1 300 Khz ±7 mV ±13 % VO Through Hole DIP Module 5 15.24 x 12.7 x 7.93mm 7.93mm 15.24mm 4.5 V +85 °C -
RS Stock No. 922-3586
Mfr. Part No.PTH08080WAH
$12.885
Each (In a Tube of 90)
units
- - - - - - - - - - - - - -
RS Stock No. 661-8171
Mfr. Part No.PTN78020HAH
$38.04
Each
units
6A 1 600 Khz ±10 mV ±10 mV Through Hole DIP Module 7 37.97 x 22.1 x 8.75mm 8.75mm 37.97mm 36 V +85 °C -
RS Stock No. 620-1063
Mfr. Part No.PTH05050WAH
$22.47
Each
units
6A 1 650 kHz ±10 mV ±12 mV Through Hole DIP Module 6 22.1 x 12.57 x 8.25mm 8.25mm 22.1mm - +85 °C -
RS Stock No. 661-8017
Mfr. Part No.PTH08T261WAZ
$18.43
Each
units
- 1 - - - Through Hole DIP Module 10 18.92 x 15.75 x 7.5mm 7.5mm 18.92mm 4.5 V +85 °C -
RS Stock No. 162-5858
Mfr. Part No.PTH08T261WAZ
$14.76
Each (In a Tray of 36)
units
- 1 - - - Through Hole DIP Module 10 18.92 x 15.75 x 7.5mm 7.5mm 18.92mm 4.5 V +85 °C -
RS Stock No. 711-2557
Mfr. Part No.LTM8032EV#PBF
$29.53
Each
units
2A 1 200 → 2400 kHz 0.1 % 0.3 % Surface Mount LGA 71 15 x 9 x 2.97mm 2.97mm 15mm 36 V +125 °C -
RS Stock No. 661-8155
Mfr. Part No.PTN78000AAH
$26.59
Each
units
- 1 - - - Through Hole DIP Module 5 18.92 x 12.57 x 8.25mm 8.25mm 18.92mm 7 V +85 °C -
RS Stock No. 121-8968
Mfr. Part No.PTH05050WAH
$21.283
Each (In a Tube of 56)
units
6A 1 650 kHz ±10 mV ±12 mV Through Hole DIP Module 6 22.1 x 12.57 x 8.25mm 8.25mm 22.1mm - +85 °C -
RS Stock No. 661-7982
Mfr. Part No.PTH08T240WAD
$31.20
Each
units
10A 1 300 Khz ±0.3 mV ±2 mV Through Hole DIP Module 11 22.1 x 15.75 x 8.39mm 8.39mm 22.1mm 4.5 V +85 °C -
RS Stock No. 711-2545
Mfr. Part No.LTM8020EV#PBF
$17.39
Each
units
200mA 1 - 1 % 2 % Surface Mount LGA 21 6.25 x 6.25 x 2.42mm 2.42mm 6.25mm 36 V +85 °C -
RS Stock No. 121-9171
Mfr. Part No.PTN78000AAH
$24.767
Each (In a Tube of 56)
units
- 1 - - - Through Hole DIP Module 5 18.92 x 12.57 x 8.25mm 8.25mm 18.92mm 7 V +85 °C -
RS Stock No. 922-3625
Mfr. Part No.PTN78020HAH
$41.224
Each (In a Tube of 20)
units
- - - - - - - - - - - - - -
RS Stock No. 661-8174
Mfr. Part No.PTN78020AAH
$42.51
Each
units
- 1 - - - Through Hole DIP Module 7 37.97 x 22.1 x 8.75mm 8.75mm 37.97mm 9 V +85 °C -
RS Stock No. 162-8689
Mfr. Part No.PTH08T250WAZ
$116.633
Each (In a Tray of 25)
units
50A 1 600 kHz ±5 mV ±5 mV Through Hole DIP Module 22 38.61 x 25.91 x 9.64mm 9.64mm 38.61mm 14 V +85 °C 3.6 V
RS Stock No. 471-382
Mfr. Part No.LTM8023EV#PBF
$27.97
Each
units
2A 1 200 → 2400 kHz 0.1 % 0.4 % Surface Mount LGA 50 11.25 x 7.62 x 2.92mm 2.92mm 11.25mm 36 V +85 °C -
RS Stock No. 471-392
Mfr. Part No.LTM8022EV#PBF
$23.74
Each
units
1A 1 2.4 Mhz 0.1 % 0.4 % Surface Mount LGA 50 11.25 x 7.62 x 2.92mm 2.92mm 11.25mm - +85 °C -