DC-DC Controllers

Filters

Viewing 1 - 20 of 135 products
Results per page
Description Price Controller Type Number of Outputs Maximum Switching Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage
RS Stock No. 825-7015
Mfr. Part No.TPS650532RGET
$7.155
Each (In a Pack of 2)
units
Step Down 5 2.475 MHz Surface Mount VQFN 24 4.15 x 4.15 x 0.95mm 4.15mm 4.15mm 0.95mm 6 V +85 °C 1A 6 V
RS Stock No. 162-8819
Mfr. Part No.TPS650532RGET
$4.94
Each (On a Reel of 250)
units
Step Down 5 2.475 MHz Surface Mount VQFN 24 4.15 x 4.15 x 0.95mm 4.15mm 4.15mm 0.95mm 6 V +85 °C 1A 6 V
RS Stock No. 761-5488
Mfr. Part No.LM25116MH/NOPB
$6.77
Each
units
Buck Controller, Synchronous 1 1000 kHz Surface Mount TSSOP 20 6.5 x 4.4 x 0.8mm 6.5mm 4.4mm 0.8mm 42 V +125 °C - 36 V
RS Stock No. 162-6186
Mfr. Part No.LM25116MH/NOPB
$5.746
Each (In a Tube of 73)
units
Buck Controller, Synchronous 1 1000 kHz Surface Mount TSSOP 20 6.5 x 4.4 x 0.8mm 6.5mm 4.4mm 0.8mm 42 V +125 °C - 36 V
RS Stock No. 761-5996
Mfr. Part No.LM5116MH/NOPB
$7.67
Each
units
Buck Controller, Synchronous 1 1000 kHz Surface Mount TSSOP 20 6.5 x 4.4 x 0.8mm 6.5mm 4.4mm 0.8mm - +125 °C - 80 V
RS Stock No. 921-6995
Mfr. Part No.LM5116MH/NOPB
$6.926
Each (In a Tube of 73)
units
Buck Controller, Synchronous 1 1000 kHz Surface Mount TSSOP 20 6.5 x 4.4 x 0.8mm 6.5mm 4.4mm 0.8mm - +125 °C - 80 V
RS Stock No. 100-3970
Mfr. Part No.LM3488MM/NOPB
$1.802
Each (On a Reel of 1000)
units
Power Controller 1 - Surface Mount MSOP 8 3 x 3 x 0.86mm 3mm 3mm 0.86mm 40 V +125 °C - -
RS Stock No. 533-5834
Mfr. Part No.LM3488MM/NOPB
$3.91
Each
units
Power Controller 1 - Surface Mount MSOP 8 3 x 3 x 0.86mm 3mm 3mm 0.86mm 40 V +125 °C - -
RS Stock No. 133-0660
Mfr. Part No.LM25122QPWPTQ1
$6.545
Each (In a Pack of 2)
units
Synchronous Boost Controller 2 500 kHz Surface Mount HTSSOP 20 6.5 x 4.4 x 1mm 6.5mm 4.4mm 1mm 42 V +125 °C 20A 50 V
RS Stock No. 168-4991
Mfr. Part No.LM25122QPWPTQ1
$4.512
Each (On a Reel of 250)
units
Synchronous Boost Controller 2 500 kHz Surface Mount HTSSOP 20 6.5 x 4.4 x 1mm 6.5mm 4.4mm 1mm 42 V +125 °C 20A 50 V
RS Stock No. 655-0589
Mfr. Part No.LM3489MM/NOPB
$1.942
Each (In a Pack of 5)
units
Buck Controller 1 - Surface Mount MSOP 8 3 x 3 x 0.86mm 3mm 3mm 0.86mm 35 V +125 °C - 35 V
RS Stock No. 162-5076
Mfr. Part No.LM3489MM/NOPB
$1.014
Each (On a Reel of 1000)
units
Buck Controller 1 - Surface Mount MSOP 8 3 x 3 x 0.86mm 3mm 3mm 0.86mm 35 V +125 °C - 35 V
RS Stock No. 162-7931
Mfr. Part No.TPS51220ARTVT
$5.824
Each (On a Reel of 250)
units
Power Controller 1 1000 kHz Surface Mount WQFN 32 5.15 x 5.15 x 0.75mm 5.15mm 5.15mm 0.75mm 32 V +85 °C 20A 12 V
RS Stock No. 162-8595
Mfr. Part No.LM5050MK-2/NOPB
$1.577
Each (On a Reel of 1000)
units
OR-ing FET Controller 1 - Surface Mount SOT-23 6 3.05 x 1.75 x 1mm 3.05mm 1.75mm 1mm 75 V +125 °C 265µA 12 V
RS Stock No. 824-6923
Mfr. Part No.LM5050MK-2/NOPB
$3.44
Each (In a Pack of 5)
units
OR-ing FET Controller 1 - Surface Mount SOT-23 6 3.05 x 1.75 x 1mm 3.05mm 1.75mm 1mm 75 V +125 °C 265µA 12 V
RS Stock No. 812-0483
Mfr. Part No.TPS43060RTET
$5.12
Each (In a Pack of 5)
units
Boost DC-DC Controller 1 1000 kHz Surface Mount WQFN 16 3.15 x 3.15 x 0.75mm 3.15mm 3.15mm 0.75mm 38 V +150 °C 20A 58 V
RS Stock No. 145-6293
Mfr. Part No.TPS40200D
$2.229
Each (In a Tube of 75)
units
Buck Controller 1 - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 52 V +85 °C - 9 V
RS Stock No. 162-4391
Mfr. Part No.TPS40060PWP
$5.41
Each (In a Tube of 90)
units
Buck Controller 1 - Surface Mount HTSSOP 16 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm 55 V +85 °C - 6 V
RS Stock No. 761-5999
Mfr. Part No.LM5118MH/NOPB
$9.14
Each
units
Boost Controller, Buck Controller 1 500 kHz Surface Mount TSSOP 20 6.5 x 4.4 x 0.8mm 6.5mm 4.4mm 0.8mm 75 V +125 °C - -
RS Stock No. 145-1333
Mfr. Part No.UCC28730D
$1.284
Each (In a Bag of 75)
units
Flyback Controller 1 90 kHz Surface Mount SOIC 7 5 x 4 x 1.5mm 5mm 4mm 1.5mm 264 V +125 °C 2.2A 5.25 V