Current Limit Switches

Filters

Viewing 1 - 20 of 26 products
Results per page
Description Price Number of Inputs Number of Outputs Maximum Input Voltage Minimum Input Voltage Current Limit Maximum Continuous Current per Channel Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Temperature
RS Stock No. 921-5150
Mfr. Part No.TPS22945DCKR
$1.255
Each (On a Reel of 3000)
units
- 1 5.5 V 1.62 V 0.15A - Surface Mount SC-70 5 2 x 1.25 x 0.9mm 2mm 1.25mm 0.9mm +85 °C
RS Stock No. 709-9167
Mfr. Part No.TPS22945DCKR
$1.14
Each (In a Pack of 5)
units
- 1 5.5 V 1.62 V 0.15A - Surface Mount SC-70 5 2 x 1.25 x 0.9mm 2mm 1.25mm 0.9mm +85 °C
RS Stock No. 824-7080
Mfr. Part No.LMP8646MKE/NOPB
$3.856
Each (In a Pack of 5)
units
2 1 12 V 2.7 V - - Surface Mount SOT-23 6 3.05 x 1.75 x 1mm 3.05mm 1.75mm 1mm +125 °C
RS Stock No. 133-0738
Mfr. Part No.TPS259251DRCT
$2.118
Each (In a Pack of 5)
units
3 3 13.8 V 4.5 V 5.7A 5A Surface Mount VSON 10 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm +85 °C
RS Stock No. 665-8832
Mfr. Part No.TPS2046BD
$2.804
Each (In a Pack of 5)
units
1 2 5.5 V 2.7 V 0.7A 0.25A Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm +85 °C
RS Stock No. 145-7658
Mfr. Part No.LMP8646MKE/NOPB
$2.66
Each (On a Reel of 250)
units
2 1 12 V 2.7 V - - Surface Mount SOT-23 6 3.05 x 1.75 x 1mm 3.05mm 1.75mm 1mm +125 °C
RS Stock No. 168-5065
Mfr. Part No.TPS259251DRCT
$1.44
Each (On a Reel of 250)
units
3 3 13.8 V 4.5 V 5.7A 5A Surface Mount VSON 10 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm +85 °C
RS Stock No. 162-7558
Mfr. Part No.TPS2046BD
$1.539
Each (In a Tube of 75)
units
1 2 5.5 V 2.7 V 0.7A 0.25A Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm +85 °C
RS Stock No. 665-8810
Mfr. Part No.TPS2011AD
$3.158
Each (In a Pack of 5)
units
1 1 5.5 V 2.7 V 0.9A 1.5A Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm +85 °C
RS Stock No. 162-7559
Mfr. Part No.TPS2085D
$4.246
Each (In a Tube of 40)
units
4 4 5.5 V 2.7 V 1A 0.5A Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm 1.58mm +85 °C
RS Stock No. 168-5064
Mfr. Part No.TPS259250DRCT
$1.434
Each (On a Reel of 250)
units
3 3 13.8 V 4.5 V 5.7A 5A Surface Mount VSON 10 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm +85 °C
RS Stock No. 162-8596
Mfr. Part No.LM5060MM/NOPB
$2.664
Each (On a Reel of 1000)
units
5 2 65 V 5.5 V - - Surface Mount VSSOP 10 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm +125 °C
RS Stock No. 168-5067
Mfr. Part No.TPS259261DRCT
$1.44
Each (On a Reel of 250)
units
3 3 13.8 V 4.5 V 5.7A 5A Surface Mount VSON 10 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm +85 °C
RS Stock No. 162-8597
Mfr. Part No.LM5060Q1MM/NOPB
$3.143
Each (On a Reel of 1000)
units
5 2 65 V 5.5 V - - Surface Mount VSSOP 10 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm +125 °C
RS Stock No. 133-0737
Mfr. Part No.TPS259250DRCT
$2.118
Each (In a Pack of 5)
units
3 3 13.8 V 4.5 V 5.7A 5A Surface Mount VSON 10 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm +85 °C
RS Stock No. 162-7557
Mfr. Part No.TPS2013AD
$2.934
Each (In a Tube of 75)
units
1 1 5.5 V 2.7 V 2.2A 1.5A Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm +85 °C
RS Stock No. 824-6920
Mfr. Part No.LM5060Q1MM/NOPB
$3.57
Each (In a Pack of 2)
units
5 2 65 V 5.5 V - - Surface Mount VSSOP 10 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm +125 °C
RS Stock No. 824-6926
Mfr. Part No.LM5060MM/NOPB
$3.484
Each (In a Pack of 5)
units
5 2 65 V 5.5 V - - Surface Mount VSSOP 10 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm +125 °C
RS Stock No. 179-1680
Mfr. Part No.TPS2080D
$4.865
Each (In a Tube of 75)
units
2 2 5.5 V 2.7 V 1A 0.5A Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm +85 °C
RS Stock No. 665-8835
Mfr. Part No.TPS2013AD
$2.676
Each (In a Pack of 5)
units
1 1 5.5 V 2.7 V 2.2A 1.5A Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm +85 °C