AC-DC Converters

What are They?AC-DC converters are electrical circuits that transform alternating current (AC) input into direct current (DC) output. They are used in power electronic applications where the power input a 50 Hz or 60 Hz sine-wave AC voltage that requires power conversion for a DC output. AC to DC converters use rectifiers to turn AC input into DC output, regulators to adjust the voltage level, and reservoir capacitors to smooth the pulsating DC. Primarily, the 230V AC power is stepped-down to 12V AC Applications Computers Televisions Phone Chargers Electronic Consumer Devices

...
Read more Read less

Filters

Viewing 1 - 20 of 68 products
Results per page
Description Price Mounting Type Package Type Pin Count Current Limit Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage Minimum Input Voltage Minimum Operating Temperature
RS Stock No. 920-6314
Mfr. Part No.L6599D
$5.475
Each (In a Tube of 50)
units
Surface Mount SOIC 16 - 10 x 4 x 1.6mm 10mm 4mm 1.6mm - +150 °C - - - -40 °C
RS Stock No. 686-5011
Mfr. Part No.L6599D
$6.25
Each
units
Surface Mount SOIC 16 - 10 x 4 x 1.6mm 10mm 4mm 1.6mm - +150 °C - - - -40 °C
RS Stock No. 168-8021
Mfr. Part No.VIPER26LD
$1.35
Each (In a Tube of 50)
units
Surface Mount SOIC 16 3.5mA 10 x 4 x 1.5mm 10mm 4mm 1.5mm 23.5 V +150 °C - - 11.5 V -40 °C
RS Stock No. 828-9995
Mfr. Part No.VIPER26LD
$1.59
Each (In a Pack of 5)
units
Surface Mount SOIC 16 3.5mA 10 x 4 x 1.5mm 10mm 4mm 1.5mm 23.5 V +150 °C - - 11.5 V -40 °C
RS Stock No. 810-3655
Mfr. Part No.VIPER17LN
$1.107
Each (In a Pack of 10)
units
Through Hole PDIP 7 0.42A 10 x 4 x 1.25mm 10mm 4mm 1.25mm 23.5 V +150 °C - - 8.5 V -40 °C
RS Stock No. 168-7873
Mfr. Part No.VIPER17LN
$1.274
Each (In a Tube of 50)
units
Through Hole PDIP 7 0.42A 10 x 4 x 1.25mm 10mm 4mm 1.25mm 23.5 V +150 °C - - 8.5 V -40 °C
RS Stock No. 165-8182
Mfr. Part No.VIPER06XSTR
$0.92
Each (On a Reel of 2500)
units
Surface Mount SSOP 10 - 5 x 4 x 1.25mm 5mm 4mm 1.25mm 23.5 V +150 °C - - 11.5 V -40 °C
RS Stock No. 168-8908
Mfr. Part No.VIPER26LN
$1.42
Each (In a Tube of 50)
units
Through Hole PDIP 7 0.74A 10.16 x 8.26 x 4.95mm 10.16mm 8.26mm 4.95mm 23.5 V +150 °C - 800 V 11.5 V -40 °C
RS Stock No. 168-6476
Mfr. Part No.VIPER17HN
$1.18
Each (In a Tube of 50)
units
Through Hole PDIP 7 - 9.27 x 6.35 x 3.3mm 9.27mm 6.35mm 3.3mm - +150 °C - - - -40 °C
RS Stock No. 917-2781
Mfr. Part No.VIPER06XSTR
$1.07
Each (In a Pack of 10)
units
Surface Mount SSOP 10 - 5 x 4 x 1.25mm 5mm 4mm 1.25mm 23.5 V +150 °C - - 11.5 V -40 °C
RS Stock No. 686-8467
Mfr. Part No.VIPER17HN
$1.39
Each (In a Pack of 5)
units
Through Hole PDIP 7 - 9.27 x 6.35 x 3.3mm 9.27mm 6.35mm 3.3mm - +150 °C - - - -40 °C
RS Stock No. 877-3090
Mfr. Part No.VIPER26LN
$1.42
Each (In a Pack of 10)
units
Through Hole PDIP 7 0.74A 10.16 x 8.26 x 4.95mm 10.16mm 8.26mm 4.95mm 23.5 V +150 °C - 800 V 11.5 V -40 °C
RS Stock No. 178-5081
Mfr. Part No.VIPER013HS
$0.747
Each (On a Reel of 2000)
units
Surface Mount SSOP 10 378mA 5 x 4 x 1.5mm 5mm 4mm 1.5mm 30 V +150 °C - 5 V 4.5 V -40 °C
RS Stock No. 124-1150
Mfr. Part No.VIPER38LDTR
$1.87
Each (In a Pack of 5)
units
Surface Mount SOIC 16 1.23A 10 x 4 x 1.5mm 10mm 4mm 1.5mm 23.5 V +150 °C - - 8.5 V -40 °C
RS Stock No. 178-5107
Mfr. Part No.VIPER012LSTR
$0.746
Each (On a Reel of 2500)
units
Surface Mount SSOP 10 252mA 5 x 4 x 1.5mm 5mm 4mm 1.5mm 30 V +150 °C - 5 V 4.5 V -40 °C
RS Stock No. 165-3212
Mfr. Part No.VIPER012HSTR
$1.11
Each (In a Pack of 10)
units
Surface Mount SSOP 10 - 5 x 4 x 1.5mm 5mm 4mm 1.5mm 30 V +150 °C - 5 V 4.5 V -40 °C
RS Stock No. 178-5103
Mfr. Part No.VIPER26HDTR
$1.003
Each (On a Reel of 2500)
units
Surface Mount SOIC 16 0.74A 10 x 4 x 1.5mm 10mm 4mm 1.5mm 23.5 V +150 °C - - 11.5 V -40 °C
RS Stock No. 165-3174
Mfr. Part No.VIPER013XSTR
$0.744
Each (On a Reel of 2500)
units
Surface Mount SSOP 10 - 5 x 4 x 1.5mm 5mm 4mm 1.5mm 30 V +150 °C - 5 V 4.5 V -40 °C
RS Stock No. 178-1490
Mfr. Part No.VIPER27LN
$1.42
Each (In a Tube of 50)
units
Through Hole PDIP 7 3.5mA 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm 23.5 V +150 °C - - 8.5 V -40 °C
RS Stock No. 124-1137
Mfr. Part No.VIPER011XSTR
$1.11
Each (In a Pack of 10)
units
Surface Mount SSOP 10 126mA 5 x 4 x 1.5mm 5mm 4mm 1.5mm 30 V +150 °C - 5 V 4.5 V -40 °C