Peripheral Drivers

A peripheral driver is the part of an electronic circuit that contains a piece of software that enables a computer to communicate like a transceiver with a peripheral device. Peripheral devices include external computing equipment such as a mouse, keyboard, monitor, printer or scanner.

How do peripheral drivers work?

The electronic circuit connects to the computer to enable the two to communicate with an external (peripheral) device. For example, once a printer or a mouse is connected to a computer, a connection is created, allowing the user to print out documents or control the a mouse. Peripheral devices are dependent on the computer system; external devices won't work without the help of a computer and only become functional when connected to a computer system.

Types of peripheral devices

There are many different peripheral devices, but they fall into three general categories

  • Input devices - these include mouses and keyboards
  • Output devices - these include monitors and printers
  • Storage devices these include hard drives and flash drives.

...
Read more Read less

Filters

Viewing 1 - 20 of 31 products
Results per page
Description Price Number of Drivers Maximum Turn-On Delay Time Maximum Turn-Off Delay Time Maximum Supply Current Mounting Type Package Type Pin Count Maximum Power Dissipation Maximum Input Voltage Dimensions Length Width Height Maximum Operating Supply Voltage
RS Stock No. 920-6531
Mfr. Part No.E-L9637D
$2.777
Each (In a Tube of 100)
units
- - - 3 mA Surface Mount SOIC 8 - - 5 x 4 x 1.25mm 5mm 4mm 1.25mm -
RS Stock No. 649-295
Mfr. Part No.SN75451BP
$1.40
Each
units
2 8ns 12ns 65 mA Through Hole PDIP 8 1 W 5.5 V 9.81 x 6.35 x 4.57mm 9.81mm 6.35mm 4.57mm -
RS Stock No. 857-783
Mfr. Part No.SN75451BD
$1.50
Each
units
2 8ns 12ns 65 mA Surface Mount SOIC 8 725 mW 5.5 V 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm -
RS Stock No. 121-8456
Mfr. Part No.SN75451BP
$1.237
Each (In a Tube of 50)
units
2 8ns 12ns 65 mA Through Hole PDIP 8 1 W 5.5 V 9.81 x 6.35 x 4.57mm 9.81mm 6.35mm 4.57mm -
RS Stock No. 649-302
Mfr. Part No.SN75452BP
$1.94
Each
units
2 8ns 12ns 71 mA Through Hole PDIP 8 1 W 5.5 V 9.81 x 6.35 x 4.57mm 9.81mm 6.35mm 4.57mm -
RS Stock No. 121-8474
Mfr. Part No.SN75451BD
$1.185
Each (In a Tube of 75)
units
2 8ns 12ns 65 mA Surface Mount SOIC 8 725 mW 5.5 V 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm -
RS Stock No. 145-7806
Mfr. Part No.LM1949N/NOPB
$10.98
Each (In a Tube of 40)
units
1 - - 54 mA Through Hole MDIP 8 1.24 W 5.5 V 10.16 x 6.35 x 5.08mm 10.16mm 6.35mm 5.08mm 8 V
RS Stock No. 168-6789
Mfr. Part No.E-L9637D013TR
$1.449
Each (On a Reel of 2500)
units
- - - - Surface Mount SOIC 8 - - 5 x 4 x 1.25mm 5mm 4mm 1.25mm -
RS Stock No. 761-5441
Mfr. Part No.LM1949N/NOPB
$9.74
Each
units
1 - - 54 mA Through Hole MDIP 8 1.24 W 5.5 V 10.16 x 6.35 x 5.08mm 10.16mm 6.35mm 5.08mm 8 V
RS Stock No. 686-4857
Mfr. Part No.E-L9637D
$3.805
Each (In a Pack of 2)
units
- - - 3 mA Surface Mount SOIC 8 - - 5 x 4 x 1.25mm 5mm 4mm 1.25mm -
RS Stock No. 121-8457
Mfr. Part No.SN75452BP
$1.274
Each (In a Tube of 50)
units
2 8ns 12ns 71 mA Through Hole PDIP 8 1 W 5.5 V 9.81 x 6.35 x 4.57mm 9.81mm 6.35mm 4.57mm -
RS Stock No. 714-0528
Mfr. Part No.E-L9637D013TR
$2.89
Each (In a Pack of 2)
units
- - - - Surface Mount SOIC 8 - - 5 x 4 x 1.25mm 5mm 4mm 1.25mm -
RS Stock No. 761-6845
Mfr. Part No.R2S15205FP#U00G
$16.29
Each
units
- - - - Surface Mount QFP 80 - - 20.2 x 14.2 x 2.8mm 20.2mm 14.2mm 2.8mm -
RS Stock No. 761-6898
Mfr. Part No.M62364FP#DF1G
$7.39
Each
units
8 - - 0.0035 A Surface Mount SOP 24 - 7 V 10.2 x 5.4 x 1.8mm 10.2mm 5.4mm 1.8mm 5.5 V
RS Stock No. 168-1525
Mfr. Part No.BU2090F-E2
BrandROHM
$2.508
Each (In a Pack of 10)
units
1 - - 2 μA Surface Mount SOP 16 650 mW 5.5 V 10 x 4.4 x 1.5mm 10mm 4.4mm 1.5mm 5.5 V
RS Stock No. 761-6902
Mfr. Part No.R2A20113ASP#W0
$2.30
Each (In a Pack of 2)
units
1 330000ns - 0.0026 A Surface Mount SOP 8 680 mW - 4.98 x 3.99 x 1.47mm 4.98mm 3.99mm 1.47mm 24 V
RS Stock No. 662-4700
Mfr. Part No.SN75453BD
$1.075
Each (In a Pack of 10)
units
2 8ns 12ns 68 mA Surface Mount SOIC 8 725 mW 5.5 V 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm -
RS Stock No. 809-5722
Mfr. Part No.SN75472P
$1.432
Each (In a Pack of 50)
units
2 25ns 20ns 76 mA Through Hole PDIP 8 1 W 5.5 V 10.16 x 6.6 x 4.57mm 10.16mm 6.6mm 4.57mm 5.25 V
RS Stock No. 761-6854
Mfr. Part No.UPD16835AGS-BGG-A
$13.03
Each
units
- 2000ns 2000ns 0.003 A Surface Mount SSOP 38 1 W 5.5 V 12.7 x 5.6 x 1.55mm 12.7mm 5.6mm 1.55mm 5.5 V
RS Stock No. 121-9202
Mfr. Part No.SN75451BDR
$0.814
Each (On a Reel of 2500)
units
2 8ns 12ns 65 mA Surface Mount SOIC 8 725 mW 5.5 V 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm -