LVDS Transceivers

Filters

Viewing 1 - 20 of 54 products
Results per page
Description Price Number of Drivers Input Type Output Type Transmission Data Rate Number of Elements per Chip Mounting Type Package Type Pin Count Differential Input High Threshold Voltage Differential Input Low Threshold Voltage Dimensions Height Length Maximum Operating Supply Voltage
RS Stock No. 660-9101
Mfr. Part No.SN65LVDT41PW
$10.96
Each
units
4 - - 125Mbps - Surface Mount TSSOP 20 - - 6.5 x 4.4 x 1.15mm 1.15mm 6.5mm 3.6 V
RS Stock No. 162-5262
Mfr. Part No.SN65LVDT41PW
$10.44
Each (In a Tube of 70)
units
4 - - 125Mbps - Surface Mount TSSOP 20 - - 6.5 x 4.4 x 1.15mm 1.15mm 6.5mm 3.6 V
RS Stock No. 145-7733
Mfr. Part No.DS90C387VJD/NOPB
$18.12
Each (In a Tray of 90)
units
8 CMOS, TTL Flat Panel Display 5380Mbps 8 Surface Mount TQFP 100 0.1V -100mV 14 x 14 x 1mm 1mm 14mm 3.6 V
RS Stock No. 504-4869
Mfr. Part No.DS90C387VJD/NOPB
$17.25
Each
units
8 CMOS, TTL Flat Panel Display 5380Mbps 8 Surface Mount TQFP 100 0.1V -100mV 14 x 14 x 1mm 1mm 14mm 3.6 V
RS Stock No. 162-5488
Mfr. Part No.SN75116N
$8.94
Each (In a Tube of 25)
units
- - - - - Through Hole PDIP 16 - - 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm -
RS Stock No. 162-7682
Mfr. Part No.DS91M040TSQE/NOPB
$12.982
Each (On a Reel of 250)
units
4 LVCMOS, LVTTL M-LVDS 250Mbps 4 Surface Mount WQFN 32 150mV -50mV 5 x 5 x 0.8mm 0.8mm 5mm 3.6 V
RS Stock No. 121-8570
Mfr. Part No.SN65LVDS179D
$3.919
Each (In a Tube of 75)
units
- - - - - - - - - - - - - -
RS Stock No. 100-3875
Mfr. Part No.SN65LVDM176D
$7.34
Each (In a Tube of 75)
units
1 LVDS Transceiver 400Mbps 4 Surface Mount SOIC 8 - - 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 3.6 V
RS Stock No. 462-2389
Mfr. Part No.SN65LVDS179D
$6.74
Each
units
1 LVDM, LVTTL Driver, Receiver 400Mbps 1 Surface Mount SOIC 8 - - 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 3.6 V
RS Stock No. 461-9939
Mfr. Part No.SN65LVDM176D
$8.15
Each
units
1 LVDS Transceiver 400Mbps 4 Surface Mount SOIC 8 - - 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 3.6 V
RS Stock No. 660-9164
Mfr. Part No.SN75116N
$9.95
Each (In a Pack of 5)
units
- - - - - Through Hole PDIP 16 - - 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm -
RS Stock No. 813-6520
Mfr. Part No.DS91M040TSQE/NOPB
$14.46
1 Tape of 1
Tape(s)
4 LVCMOS, LVTTL M-LVDS 250Mbps 4 Surface Mount WQFN 32 - -50mV 5 x 5 x 0.8mm 0.8mm 5mm 3.6 V
RS Stock No. 162-7680
Mfr. Part No.DS90CF388VJD/NOPB
$15.04
Each (In a Tray of 90)
units
48 LVDS CMOS, TTL 5.38Gbps 8 Surface Mount TQFP 100 100mV -100mV 14 x 14 x 1mm 1mm 14mm 3.6 V
RS Stock No. 504-4831
Mfr. Part No.DS90C365AMT/NOPB
$10.94
Each
units
3 LVCMOS, LVTTL Flat Panel Display 612.5Mbps 3 Surface Mount TSSOP 48 - - 12.5 x 6.1 x 0.9mm 0.9mm 12.5mm 3.6 V
RS Stock No. 923-3690
Mfr. Part No.SN65LVDS2DBVR
$1.01
Each (On a Reel of 3000)
units
1 LVDS Driver, Receiver 630Mbps 1 Surface Mount SOT-23 5 - -100mV 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm 3.6 V
RS Stock No. 652-5662
Mfr. Part No.SN65MLVD207D
$5.69
Each
units
1 - - 200Mbps - Surface Mount SOIC 14 - - 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 3.6 V
RS Stock No. 660-9127
Mfr. Part No.SN65MLVD202AD
$5.56
Each
units
1 - - 100Mbps - Surface Mount SOIC 14 - - 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 3.6 V
RS Stock No. 102-5643
Mfr. Part No.SN65MLVD207D
$5.11
Each (In a Tube of 50)
units
1 - - 200Mbps - Surface Mount SOIC 14 - - 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 3.6 V
RS Stock No. 660-9123
Mfr. Part No.SN65MLVD201D
$5.98
Each
units
1 - - 200Mbps - Surface Mount SOIC 8 - - 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 3.6 V
RS Stock No. 462-0490
Mfr. Part No.SN65LVDT2DBVT
$3.092
Each (In a Pack of 5)
units
- - - 400Mbps - Surface Mount SOT-23 5 - - 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm 3.6 V