LVDS Receivers

Filters

Viewing 1 - 20 of 75 products
Results per page
Description Price Number of Drivers Input Type Output Type Transmission Data Rate Number of Elements per Chip Package Type Pin Count Differential Input High Threshold Voltage Differential Input Low Threshold Voltage Dimensions Height Length Maximum Operating Supply Voltage Automotive Standard
RS Stock No. 921-6787
Mfr. Part No.DS90C032BTM/NOPB
$4.374
Each (In a Tube of 48)
units
4 LVDS CMOS, TTL 155Mbps 4 SOIC 16 - -100mV 10 x 3.988 x 1.499mm 1.499mm 10mm 5.5 V -
RS Stock No. 761-5381
Mfr. Part No.DS90C032BTM/NOPB
$4.49
Each (In a Pack of 5)
units
4 LVDS CMOS, TTL 155Mbps 4 SOIC 16 100mV -100mV 10 x 3.988 x 1.499mm 1.499mm 10mm 5.5 V -
RS Stock No. 923-3971
Mfr. Part No.SN75LVDS86ADGG
$6.635
Each (In a Tube of 40)
units
21 LVDS LVTTL - 3 TSSOP 48 - -100mV 12.5 x 6.1 x 1.15mm 1.15mm 12.5mm 3.6 V -
RS Stock No. 660-9436
Mfr. Part No.SN75LVDS86ADGG
$8.30
Each
units
21 LVDS LVTTL - 3 TSSOP 48 100mV -100mV 12.5 x 6.1 x 1.15mm 1.15mm 12.5mm 3.6 V -
RS Stock No. 166-3442
Mfr. Part No.FIN1028MX
$0.811
Each (On a Reel of 2500)
units
2 LVTTL LVDS 400Mbps 2 SOIC 8 100mV -100mV 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V -
RS Stock No. 807-0808
Mfr. Part No.FIN1028MX
$0.57
Each (In a Pack of 5)
units
2 LVTTL LVDS 400Mbps 2 SOIC 8 - -100mV 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V -
RS Stock No. 652-5656
Mfr. Part No.SN65LVDS048APW
$4.95
Each
units
4 LVDS LVTTL 400Mbps 4 TSSOP 16 100mV -100mV 5 x 4.4 x 1.15mm 1.15mm 5mm 3.6 V -
RS Stock No. 102-5642
Mfr. Part No.SN65LVDS048APW
$4.086
Each (In a Tube of 90)
units
4 LVDS LVTTL 400Mbps 4 TSSOP 16 - -100mV 5 x 4.4 x 1.15mm 1.15mm 5mm 3.6 V -
RS Stock No. 166-3447
Mfr. Part No.FIN1048MX
$1.352
Each (On a Reel of 2500)
units
4 LVTTL LVDS 400Mbps 4 SOIC 16 100mV -100mV 10 x 3.988 x 1.499mm 1.499mm 10mm 3.6 V -
RS Stock No. 460-673
Mfr. Part No.DS90CF364MTD/NOPB
$8.68
Each
units
21 LVDS CMOS, TTL 1300Mbps 3 TSSOP 48 100mV -100mV 12.5 x 6.1 x 0.9mm 0.9mm 12.5mm 3.6 V -
RS Stock No. 807-0795
Mfr. Part No.FIN1002M5X
$0.682
Each (In a Pack of 10)
units
1 LVTTL LVDS 400Mbps 1 SOT-23 5 - -100mV 3 x 1.7 x 1.25mm 1.25mm 3mm 3.6 V -
RS Stock No. 166-2330
Mfr. Part No.FIN1002M5X
$0.406
Each (On a Reel of 3000)
units
1 LVTTL LVDS 400Mbps 1 SOT-23 5 100mV -100mV 3 x 1.7 x 1.25mm 1.25mm 3mm 3.6 V -
RS Stock No. 141-2012
Mfr. Part No.NBA3N012CSNT1G
$1.56
Each (On a Reel of 3000)
units
1 LVDS LVCMOS 400Mbit/s 1 SOT-23 5 +100mV -30mV 2.9 x 1.6 x 1.3mm 1.3mm 2.9mm 4 V AEC-Q100
RS Stock No. 660-9057
Mfr. Part No.SN65LVDS386DGG
$12.33
Each
units
- - - - - TSSOP 64 - - 17 x 6.1 x 1.15mm 1.15mm 17mm 3.6 V -
RS Stock No. 759-1774
Mfr. Part No.ADN4667ARZ
$3.71
Each
units
4 CMOS, LVTTL LVDS 400Mbps 4 SOIC 16 - - 10 x 4 x 1.5mm 1.5mm 10mm 3.6 V -
RS Stock No. 639-4272
Mfr. Part No.DS90CR218AMTD/NOPB
$9.92
Each
units
21 CMOS, TTL - 1785Mbps 3 TSSOP 48 100mV -100mV 12.5 x 6.1 x 0.9mm 0.9mm 12.5mm 3.6 V -
RS Stock No. 533-8956
Mfr. Part No.DS90CF386MTD/NOPB
$11.09
Each
units
28 LVDS LVCMOS 2380Mbps 3 TSSOP 56 100mV -100mV 14 x 6.1 x 0.9mm 0.9mm 14mm 3.6 V -
RS Stock No. 660-9082
Mfr. Part No.SN65LVDT34D
$3.598
Each (In a Pack of 5)
units
4 CMOS, ECL, LVCMOS, LVDS, LVECL, LVPECL, PECL LVTTL 400Mbps 4 SOIC 8 -50mV -50mV 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 3.6 V -
RS Stock No. 146-1089
Mfr. Part No.MAX9122EUE+
$5.63
Each (In a Tube of 96)
units
4 LVDS LVCMOS 500Mbps 4 TSSOP 16 100mV -100mV 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm 3.6 V -
RS Stock No. 162-5257
Mfr. Part No.SN65LVDS390PW
$4.181
Each (In a Tube of 90)
units
- - - - - TSSOP 16 - - 5 x 4.4 x 1.15mm 1.15mm 5mm 3.6 V -
Related Products
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables Applications: Firewire, SATA, SCSI.
LVDS Interface IC of ROHM "Serializer" "Deserializer" operate ...
Description:
LVDS Interface IC of ROHM "Serializer" "Deserializer" operate from 8MHz to 150MHz wide clock range, and number of bits range is from 35 to 70 Data is transmitted seven times (7´) stream and reduce cable number by 3 (1 / ...
A range of serialisers and deserialisers which can ...
Description:
A range of serialisers and deserialisers which can be used to form a differential serial link between a Flat Panel Display (FPD) and a host processor These components are designed for automotive ADAS/infotainment applications and are AEC-Q100 qualified. Applications: Automotive ...
LVDS Transmitters for use with 24-bit FPD (Flat ...
Description:
LVDS Transmitters for use with 24-bit FPD (Flat Panel Display) links operating at 65 and 85 MHz LVCMOS/LVTTL inputs3.3V Low-power operationPLL transmitter data clock Complies with TIA/EIA-644 LVDS standard.