LVDS Deserialisers

Filters

Viewing 1 - 20 of 26 products
Results per page
Description Price Number of Drivers Input Type Output Type Transmission Data Rate Number of Elements per Chip Mounting Type Package Type Pin Count Differential Input High Threshold Voltage Differential Input Low Threshold Voltage Dimensions Height Length Maximum Operating Supply Voltage
New
RS Stock No. 190-6262
Mfr. Part No.MAX9111EKA+T
$4.98
Each (On a Reel of 2500)
units
- LVDS CMOS, LVTTL 500Mbit/s 1 Surface Mount SOT-23 8 100mV -100mV 3 x 1.75 x 1.3mm 1.3mm 3mm -0.3 V
New
RS Stock No. 191-3537
Mfr. Part No.MAX9276AGTN/V+
$20.54
Each
units
1 - LVCMOS 3.12Gbit/s 1 Surface Mount TQFN 56 60mV -60mV 8.1 x x 8.1 x 0.75mm 0.75mm 8.1mm 3.6 V
New
RS Stock No. 190-6272
Mfr. Part No.MAX9206EAI+
$15.422
Each (In a Tube of 46)
units
- - LVCMOS, LVTTL 600Mbit/s 1 Surface Mount SSOP 28 100mV -100mV 10.33 x 5.38 x 1.78mm 1.78mm 10.33mm -0.3 V
New
RS Stock No. 190-7350
Mfr. Part No.MAX9206EAI+
$19.10
Each
units
- - - - - - - - - - - - - -
New
RS Stock No. 190-6265
Mfr. Part No.MAX9113EKA+T
$7.826
Each (On a Reel of 2500)
units
- LVDS CMOS, LVTTL 500Mbit/s 1 Surface Mount SOT-23 8 100mV -100mV 3 x 1.75 x 1.3mm 1.3mm 3mm -0.3 V
RS Stock No. 817-6495
Mfr. Part No.DS90UB925QSQE/NOPB
$19.49
Each
units
1 LVCMOS LVDS 2975Mbps 1 Surface Mount WQFN 48 - - 7 x 7 x 0.8mm 0.8mm 7mm 3.6 V
New
RS Stock No. 190-7446
Mfr. Part No.MAX9130EXT+T
$8.37
Each (In a Pack of 2)
units
- - - - - - - - - - - - - -
New
RS Stock No. 190-7428
Mfr. Part No.MAX9121EUE+
$9.25
Each (In a Pack of 2)
units
- - - - - - - - - - - - - -
RS Stock No. 169-9335
Mfr. Part No.BU90R104-E2
BrandROHM
$9.28
Each (In a Pack of 2)
units
4 LVDS LVCMOS 3.92 Gbit/s, 784 Mbit/s 6 Surface Mount TQFP 64 100mV -100mV 10 x 10 x 1mm 1mm 10mm 3.6 V
New
RS Stock No. 190-6266
Mfr. Part No.MAX9121EUE+
$6.105
Each (In a Tube of 96)
units
- LVDS LVCMOS 500Mbit/s 2 Surface Mount TSSOP 16 100mV -100mV 5.1 x 4.5 x 0.42mm 0.42mm 5.1mm -0.3 V
RS Stock No. 164-7853
Mfr. Part No.MAX9278AGTM/V+
$13.91
Each
units
4 LVDS LVDS 3.12Gbit/s 1 Surface Mount TQFN 48 60mV -60mV 7.1 x 7.1 x 0.75mm 0.75mm 7.1mm 3.6 V
New
RS Stock No. 190-6271
Mfr. Part No.MAX9176EUB+
$8.17
Each (In a Tube of 50)
units
- LVDS LVDS 800Mbit/s 2 Surface Mount μMax 10 50mV -50mV 3.05 x 3.05 x 0.95mm 0.95mm 3.05mm -0.3 V
New
RS Stock No. 190-6270
Mfr. Part No.MAX9175EUB+
$7.964
Each (In a Tube of 50)
units
- CML, LVDS, LVPECL LVDS 800Mbit/s 3 Surface Mount μMax 10 50mV -50mV 3.05 x 3.05 x 0.95mm 0.95mm 3.05mm -0.3 V
New
RS Stock No. 190-7305
Mfr. Part No.MAX9176EUB+
$11.305
Each (In a Pack of 2)
units
- - - - - - - - - - - - - -
RS Stock No. 660-7802
Mfr. Part No.SN65LV1224BDB
$14.45
Each
units
1 LVCMOS, LVTTL LVDS 660Mbps 1 Surface Mount SSOP 28 0.05V -50mV 3.6 x 5.3 x 1.95mm 1.95mm 10.2mm 3.6 V
RS Stock No. 192-1916
Mfr. Part No.MAX9278AGTM+
$26.347
Each (In a Tube of 43)
units
4 LVDS LVDS 3.12Gbit/s 1 Surface Mount TQFN 48 60mV -60mV 7.1 x 7.1 x 0.75mm 0.75mm 7.1mm 3.6 V
New
RS Stock No. 191-5304
Mfr. Part No.MAX9272AGTM/V+
$11.865
Each (In a Tube of 43)
units
1 - LVCMOS 1.5Gbit/s 1 Surface Mount TQFN 48 60mV -60mV 7.1 x 7.1 x 0.75mm 0.75mm 7.1mm 1.9 V
New
RS Stock No. 191-6986
Mfr. Part No.MAX9272AGTM/V+
$16.27
Each
units
1 - LVCMOS 1.5Gbit/s 1 Surface Mount TQFN 48 60mV -60mV 7.1 x 7.1 x 0.75mm 0.75mm 7.1mm 1.9 V
RS Stock No. 162-8156
Mfr. Part No.DS90UB925QSQE/NOPB
$14.40
Each (On a Reel of 250)
units
1 LVCMOS LVDS 2975Mbps 1 Surface Mount WQFN 48 - - 7 x 7 x 0.8mm 0.8mm 7mm 3.6 V
New
RS Stock No. 190-7292
Mfr. Part No.MAX9175EUB+
$11.305
Each (In a Pack of 2)
units
- - - - - - - - - - - - - -
Related Products
LVDS Interface IC of ROHM "Serializer" "Deserializer" operate ...
Description:
LVDS Interface IC of ROHM "Serializer" "Deserializer" operate from 8MHz to 150MHz wide clock range, and number of bits range is from 35 to 70 Data is transmitted seven times (7´) stream and reduce cable number by 3 (1 / ...
A range of serialisers and deserialisers which can ...
Description:
A range of serialisers and deserialisers which can be used to form a differential serial link between a Flat Panel Display (FPD) and a host processor These components are designed for automotive ADAS/infotainment applications and are AEC-Q100 qualified. Applications: Automotive ...