Ethernet Controllers

Ethernet controllers are an integrated circuit chip that control Ethernet communications. Ethernet is how most computers communicate with each other and is also how most computers connect with the Internet. The internet cable, which plugs into your computer, transfers data to the Ethernet controller, which then decodes the data and puts it into a form your computer can use.An Ethernet controller determines whether each packet of data is meant for the local computer or another computer on the same network. If the information is meant for the local computer, it decodes that information and relays it to the processor. If the information is meant for another computer on the network, the information is discarded.ApplicationsModern computers have built-in Ethernet controllers on the motherboard. Older computers use a network interface card, which has the Ethernet controller chip on it.

...
Read more Read less

Filters

Viewing 1 - 20 of 76 products
Results per page
Description Price Physical Network Type Host Interface Network Interface Communication Mode Data Rate Loopback Mode Standard Supported Mounting Type Package Type Pin Count Auto-Negotiation DMA Support Typical Operating Supply Voltage Dimensions
RS Stock No. 698-8987
Mfr. Part No.ENC28J60-I/SO
BrandMicrochip
$3.93
Each
units
10BaseT Serial-SPI SPI Full Duplex, Half Duplex 10 Mbps, 100 Mbps, 1000 Mbps - IEEE 802.3 Surface Mount SOIC 28 - Yes 3.3 V 17.9 x 7.5 x 2.05mm
RS Stock No. 178-4863
Mfr. Part No.ENC28J60-I/SO
BrandMicrochip
$3.91
Each (In a Tube of 27)
units
10BaseT Serial-SPI SPI Full Duplex, Half Duplex 10 Mbps, 100 Mbps, 1000 Mbps - IEEE 802.3 Surface Mount SOIC 28 - Yes 3.3 V 17.9 x 7.5 x 2.05mm
RS Stock No. 698-8981
Mfr. Part No.ENC28J60-I/SP
BrandMicrochip
$4.48
Each
units
10BaseT Serial-SPI - Full Duplex, Half Duplex 10 Mbps, 100 Mbps, 1000 Mbps - IEEE 802.3 Through Hole SPDIP 28 - Yes 3.3 V 35.56 x 8.51 x 3.81mm
RS Stock No. 912-2941
Mfr. Part No.ENC28J60-I/SS
BrandMicrochip
$3.475
Each (In a Tube of 47)
units
10BaseT Serial-SPI MII, MIIM Full Duplex, Half Duplex 10Mbps Internal IEEE 802.3 Surface Mount SSOP 28 - Yes 3.3 V 10.5 x 5.6 x 1.85mm
RS Stock No. 770-7755
Mfr. Part No.ENC28J60-I/SS
BrandMicrochip
$4.39
Each (In a Pack of 2)
units
10BaseT Serial-SPI MII, MIIM Full Duplex, Half Duplex 10Mbps Internal IEEE 802.3 Surface Mount SSOP 28 - Yes 3.3 V 10.5 x 5.6 x 1.85mm
RS Stock No. 178-4846
Mfr. Part No.ENC28J60-I/SP
BrandMicrochip
$4.50
Each (In a Tube of 15)
units
10BaseT Serial-SPI - Full Duplex, Half Duplex 10 Mbps, 100 Mbps, 1000 Mbps - IEEE 802.3 Through Hole SPDIP 28 - Yes 3.3 V 35.56 x 8.51 x 3.81mm
RS Stock No. 889-5130
Mfr. Part No.LAN9514-JZX
BrandMicrochip
$8.408
Each (In a Tray of 260)
units
100BaseTX, 10BaseT USB - Full Duplex, Half Duplex 1.5 Mbps, 12 Mbps, 480 Mbps - IEEE 802.3u Surface Mount QFN 64 - - 3.3 V 9.1 x 9.1 x 0.95mm
RS Stock No. 666-5710
Mfr. Part No.ENC28J60-I/ML
BrandMicrochip
$4.28
Each
units
10BaseT Serial-SPI MII, MIIM Full Duplex, Half Duplex 10Mbps - IEEE 802.3 Surface Mount QFN 28 - Yes 3.3 V 6 x 6 x 0.88mm
RS Stock No. 889-5294
Mfr. Part No.ENC28J60-I/ML
BrandMicrochip
$3.725
Each (In a Tube of 61)
units
10BaseT Serial-SPI MII, MIIM Full Duplex, Half Duplex 10Mbps - IEEE 802.3 Surface Mount QFN EP 28 - Yes 3.3 V 6 x 6 x 0.88mm
RS Stock No. 772-9610
Mfr. Part No.LAN9514-JZX
BrandMicrochip
$7.61
Each
units
100BaseTX, 10BaseT USB - Full Duplex, Half Duplex 1.5 Mbps, 12 Mbps, 480 Mbps - IEEE 802.3u Surface Mount QFN 64 - - 3.3 V 9.1 x 9.1 x 0.95mm
RS Stock No. 178-5356
Mfr. Part No.LAN9252I/ML
BrandMicrochip
$13.49
Each (In a Tray of 260)
units
100BaseTX, 10BaseT Host Bus MDI, MDIX, MII, RMII Full Duplex, Half Duplex 100Mbps Internal ANSI X3.263, IEEE 802.3, IEEE 802.3u Surface Mount QFN 64 Yes Yes 3.3 (Max.) V 9 x 9 x 0.95mm
RS Stock No. 798-5236
Mfr. Part No.LAN9221I-ABZJ
BrandMicrochip
$11.28
Each
units
100BaseTX, 10BaseT - MII Full Duplex, Half Duplex 10 Mbps, 100 Mbps Internal IEEE 802.3, IEEE 802.3u Surface Mount QFN 56 Yes Yes 3.3 V 7.95 x 7.95 x 0.9mm
RS Stock No. 178-5244
Mfr. Part No.LAN9512-JZX
BrandMicrochip
$5.39
Each (In a Tray of 260)
units
100BaseTX, 10BaseT - - Full Duplex, Half Duplex 10 Mbps, 100 Mbps - IEEE 802.3u Surface Mount QFN 64 Yes - 3.3 V 9 x 9 x 3.3mm
RS Stock No. 716-0449
Mfr. Part No.LAN9512-JZX
BrandMicrochip
$7.12
Each
units
100BaseTX, 10BaseT - - Full Duplex, Half Duplex 10 Mbps, 100 Mbps - IEEE 802.3u Surface Mount QFN 64 Yes - 3.3 V 9 x 9 x 3.3mm
RS Stock No. 888-4843
Mfr. Part No.LAN9221I-ABZJ
BrandMicrochip
$10.342
Each (In a Tray of 260)
units
100BaseTX, 10BaseT - MII Full Duplex, Half Duplex 10 Mbps, 100 Mbps Internal IEEE 802.3, IEEE 802.3u Surface Mount QFN 56 Yes Yes 3.3 V 7.95 x 7.95 x 0.9mm
RS Stock No. 880-6714
Mfr. Part No.LAN9252I/ML
BrandMicrochip
$16.12
Each
units
100BaseTX, 10BaseT Host Bus MDI, MDIX, MII, RMII Full Duplex, Half Duplex 100Mbps Internal ANSI X3.263, IEEE 802.3, IEEE 802.3u Surface Mount QFN 64 Yes Yes 3.3 (Max.) V 9 x 9 x 0.95mm
RS Stock No. 823-0751
Mfr. Part No.LAN9730I-ABZJ
BrandMicrochip
$7.395
Each (In a Pack of 2)
units
100BaseTX, 10BaseT USB MII Full Duplex, Half Duplex 10 Mbps, 100 Mbps - IEEE 802.3, IEEE 802.3u Surface Mount QFN 56 Yes - 3.3 V 8.15 x 8.15 x 0.9mm
RS Stock No. 672-6824
Mfr. Part No.LAN9118-MT
BrandMicrochip
$26.78
Each
units
100BaseTX, 10BaseT PCI MII Full Duplex, Half Duplex 10 Mbps, 100 Mbps Internal IEEE 802.3u Surface Mount TQFP 100 Yes Yes 3.3 V 14 x 14 x 1.4mm
RS Stock No. 798-5248
Mfr. Part No.LAN9514I-JZX
BrandMicrochip
$11.63
Each
units
100BaseTX, 10BaseT - - Full Duplex, Half Duplex 1.5 Mbps, 12 Mbps, 480 Mbps Internal IEEE 802.3, IEEE 802.3u Surface Mount QFN 64 Yes - 3.3 V 9.1 x 9.1 x 0.95mm
RS Stock No. 177-3920
Mfr. Part No.LAN7500I-ABZJ
BrandMicrochip
$9.88
Each
units
1000BaseT, 100BaseTX, 10BaseT USB 1000BaseT, 100BaseTX, 10BaseT Full Duplex, Half Duplex 1000Mbit/s Internal IEEE 802.3, IEEE 802.3ab, IEEE 802.3u Surface Mount QFN 56 - - 3.3 V 8.15 x 8.15 x 0.95mm