CAN Transceivers

The controller area network (CAN bus) in a vehicle is the internal communication control centre that relays information between the vehicle’s various electronic control units (ECUs). Each ECU needs a central processing unit (CPU), CAN transceiver and CAN controller to allow it to pass data to and from the CAN bus. 


What do CAN transceivers do?

The CAN transceiver connects the CAN controller to the CAN bus. Its main job is to translate the data from the bus so that the controller can read it, and vice versa. By ensuring the efficient running of the communication system, they help minimise the amount of current used. 


Types of CAN transceivers

The main distinction between different types of CAN transceivers is their speed:

  • Low-speed CAN transceivers allow data rates up to 125 kilobits per second
  • High-speed CAN transceivers allow for data rates of up to 1 megabit per second

The advantage of low-speed CAN transceivers is that they can tolerate a fault in one of the communication lines without the whole communication system failing.


...
Read more Read less

Filters

Viewing 1 - 20 of 44 products
Results per page
Description Price Maximum Data Rate Number of Transceivers Standard Supported Power Down Mode Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 526-896
Mfr. Part No.SN65HVD233D
$4.79
Each
units
1Mbps 1 ISO 11898 Sleep, Standby 6 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V +125 °C
RS Stock No. 121-8413
Mfr. Part No.SN65HVD233D
$4.31
Each (In a Tube of 75)
units
1Mbps 1 ISO 11898 Sleep, Standby 6 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V +125 °C
RS Stock No. 660-7789
Mfr. Part No.SN65HVD230QD
$4.27
Each
units
1Mbps 1 ISO 11898 Standby 17 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V +125 °C
RS Stock No. 923-3795
Mfr. Part No.SN65HVD230QD
$4.49
Each (In a Tube of 75)
units
1Mbps 1 ISO 11898 Standby 17 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V +125 °C
RS Stock No. 922-2341
Mfr. Part No.ISO1050DUB
$8.07
Each (In a Tube of 50)
units
1Mbps 1 ISO 11898-2 Silent 3.6 mA, 73 mA Surface Mount SOIC 8 9.55 x 6.67 x 3.35mm 9.55mm 6.67mm 3.35mm 5.25 V, 5.5 V +150 °C
RS Stock No. 796-7994
Mfr. Part No.ISO1050DUB
$9.27
Each
units
1Mbps 1 ISO 11898-2 Silent 3.6 mA, 73 mA Surface Mount SOIC 8 9.55 x 6.67 x 3.35mm 9.55mm 6.67mm 3.35mm 5.25 V, 5.5 V +150 °C
RS Stock No. 527-855
Mfr. Part No.SN65HVD1050D
$2.50
Each (In a Pack of 5)
units
1Mbps 1 ISO 11898 Silent 70 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.25 V +150 °C
RS Stock No. 100-3873
Mfr. Part No.SN65HVD231D
$3.59
Each (In a Tube of 75)
units
1Mbps 1 ISO 11898 Sleep 17 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V +85 °C
RS Stock No. 121-8436
Mfr. Part No.SN65HVD1050D
$2.06
Each (In a Tube of 75)
units
1Mbps 1 ISO 11898 Silent 70 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.25 V +150 °C
RS Stock No. 100-3874
Mfr. Part No.SN65HVD232D
$3.03
Each (In a Tube of 75)
units
1Mbps 1 ISO 11898 - 17 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V +85 °C
RS Stock No. 461-9765
Mfr. Part No.SN65HVD231D
$4.23
Each
units
1Mbps 1 ISO 11898 Sleep 17 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V +85 °C
RS Stock No. 121-8949
Mfr. Part No.SN65HVD251D
$3.79
Each (In a Tube of 75)
units
1Mbps 1 ISO 11898 Shutdown, Standby 65 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.5 V +125 °C
RS Stock No. 620-0420
Mfr. Part No.SN65HVD251D
$4.47
Each (In a Pack of 5)
units
1Mbps 1 ISO 11898 Shutdown, Standby 65 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.5 V +125 °C
RS Stock No. 461-9771
Mfr. Part No.SN65HVD232D
$3.70
Each
units
1Mbps 1 ISO 11898 - 17 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V +85 °C
RS Stock No. 922-2717
Mfr. Part No.SN65HVD1040D
$2.02
Each (In a Tube of 75)
units
1Mbps 1 ISO 11898 Standby 70 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.25 V +125 °C
RS Stock No. 121-9393
Mfr. Part No.ISO1050DW
$9.906
Each (In a Tube of 40)
units
- 1 ISO 11898 Silent 73 mA Surface Mount SOIC 16 10.5 x 7.6 x 2.35mm 10.5mm 7.6mm 2.35mm 5.5 V +105 °C
RS Stock No. 813-6564
Mfr. Part No.ISO1050DW
$11.03
Each
units
- 1 ISO 11898 Silent 73 mA Surface Mount SOIC 16 10.5 x 7.6 x 2.35mm 10.5mm 7.6mm 2.35mm 5.5 V +105 °C
RS Stock No. 662-4309
Mfr. Part No.SN65HVD1040D
$2.46
Each (In a Pack of 5)
units
1Mbps 1 ISO 11898 Standby 70 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.25 V +125 °C
New
RS Stock No. 197-7505
Mfr. Part No.SN65HVD232D
$3.211
Each (In a Tube of 75)
units
1Mbps 1 CAN Standby 17 mA - SOIC 8 - - - - - -
RS Stock No. 133-0714
Mfr. Part No.TCAN332D
$4.134
Each (In a Pack of 5)
units
1Mbit/s 1 ISO 11898-2 Normal 2 mA Surface Mount SOIC 8 3 x 1.75 x 1.3mm 3mm 1.75mm 1.3mm 3.6 V +125 °C