LED Display Drivers

LED display drivers are integrated circuits (ICs) which interface a microprocessor to a display. These particular display drivers are designed for LED display systems.

LED display drivers receive information and data from a parallel or serial interface. The driver then produces signals which control the display. These signals include voltage, current and timing.

What is an 8-digit LED display driver?LED display drivers can be for use with 7-Segment LED displays. 7-segment displays consist of 7 sections which light up to form numbers, similar to traditional alarm clocks. The number of digits refers to the number of 7-segment displays that the driver can work with.

What is a common cathode display driver?These display drivers are for use with common cathode (CC) LED displays. Common anode (CA) is also available. The primary difference is that the CC displays have all the cathodes connected, while CA displays have the anodes connected together.

What are LED displays?LED displays are small displays which are lit by an LED (light emitting diode).

Where are LED display drivers used?

  • 7-Segment LED Displays
  • Dot Matrix LED Displays
  • Light Bar Displays
  • Bar-Graph Displays
  • TFT Displays
  • Backlighting

...
Read more Read less

Filters

Viewing 1 - 20 of 72 products
Results per page
Description Price Number of Digits Number of Segments Current Accuracy Matching Maximum Supply Current Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 155-6781
Mfr. Part No.LT3478IFE#PBF
$10.613
Each (In a Tube of 95)
units
- - - - 4.5 mA Surface Mount TSSOP 16 2.8 36 V 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm +125 °C -40 °C
RS Stock No. 798-8831
Mfr. Part No.LT3478IFE#PBF
$15.99
Each
units
- - - - 4.5 mA Surface Mount TSSOP 16 2.8 36 V 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm +125 °C -40 °C
RS Stock No. 177-7315
Mfr. Part No.LTC3490ES8#PBF
$5.307
Each (In a Tube of 100)
units
- 1 - - 365 mA Surface Mount SOIC 8 1 3.2 V 5 x 3.98 x 1.498mm 1.498mm 5mm +85 °C -40 °C
RS Stock No. 761-8504
Mfr. Part No.LT1932ES6#TRMPBF
$6.99
Each
units
- 8 - - 1.6 mA Surface Mount TSOT-23 6 1 → 10 V 3.1 x 1.75 x 0.9mm 0.9mm 3.1mm +85 °C -40 °C
RS Stock No. 154-7642
Mfr. Part No.LTC3454EDD#PBF
$4.333
Each (In a Tube of 121)
units
- - 3.5% - 1.2 mA Surface Mount DFN 10 2.7 → 5.5 V 3 x 3 x 0.7mm 0.7mm 3mm +85 °C -40 °C
RS Stock No. 155-7472
Mfr. Part No.LT3592EMSE#PBF
$4.297
Each (In a Tube of 50)
units
- - - - 500 mA Surface Mount MSOP 10 3.6 36 V 3 x 3 x 0.86mm 0.86mm 3mm +125 °C -40 °C
RS Stock No. 798-8812
Mfr. Part No.LTC3490ES8#PBF
$7.80
Each (In a Pack of 2)
units
- 1 - - 365 mA Surface Mount SOIC 8 1 3.2 V 5 x 3.98 x 1.498mm 1.498mm 5mm +85 °C -40 °C
RS Stock No. 919-9196
Mfr. Part No.LT1932ES6TRMPBF
$4.107
Each (On a Reel of 500)
units
- 8 - - 1.6 mA Surface Mount TSOT-23 6 1 → 10 V 3.1 x 1.75 x 0.9mm 0.9mm 3.1mm +85 °C -40 °C
RS Stock No. 798-8847
Mfr. Part No.LT3592EMSE#PBF
$6.47
Each
units
- - - - 500 mA Surface Mount MSOP 10 3.6 36 V 3 x 3 x 0.86mm 0.86mm 3mm +125 °C -40 °C
RS Stock No. 761-9434
Mfr. Part No.LTC3454EDD#PBF
$7.22
Each
units
- - 3.5% - 1.2 mA Surface Mount DFN 10 2.7 → 5.5 V 3 x 3 x 0.7mm 0.7mm 3mm +85 °C -40 °C
RS Stock No. 919-9297
Mfr. Part No.LT3599EFE#PBF
$8.232
Each (In a Tube of 50)
units
- 40 - ±1.5% 4.8 mA Surface Mount TSSOP 28 3.1 → 30 V 9.8 x 4.5 x 1.05mm 1.05mm 9.8mm +125 °C -40 °C
RS Stock No. 919-9326
Mfr. Part No.LT3756EMSE-2#PBF
$7.377
Each (In a Tube of 37)
units
- 18 - - 0.005 mA Surface Mount MSOP 16 6 → 100 V 4.039 x 3 x 0.86mm 0.86mm 4.04mm +125 °C -40 °C
RS Stock No. 155-6775
Mfr. Part No.LTM8040EV#PBF
$18.489
Each (In a Tray of 170)
units
- - 1% - 1 A Surface Mount LGA 66 3.5 V 15 x 9 x 4.32mm 4.32mm 15mm +125 °C 0 °C
RS Stock No. 145-0666
Mfr. Part No.LT3475EFE#PBF
$8.62
Each (In a Tube of 74)
units
2 2 - - - Surface Mount TSSOP 20 5 V, 9 V, 12 V, 15 V, 18 V, 24 V 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm +85 °C -40 °C
RS Stock No. 919-9247
Mfr. Part No.LT3465AES6#TRMPBF
$3.217
Each (On a Reel of 500)
units
- 6 - - 3.3 mA Surface Mount TSOT-23 6 2.7 → 16 V 2.9 x 1.75 x 0.9mm 0.9mm 2.9mm +85 °C -40 °C
RS Stock No. 858-0914
Mfr. Part No.LT3795EFE#PBF
$12.78
Each (In a Pack of 2)
units
- - - - - - - - - - - - - -
RS Stock No. 920-0164
Mfr. Part No.LT3593ES6#TRMPBF
$3.307
Each (On a Reel of 500)
units
- - ±5% - 10 μA Surface Mount TSOT-23 6 2.7 5.5 V 1.9 x 1.75 x 0.9mm 0.9mm 1.9mm +85 °C -40 °C
RS Stock No. 145-6323
Mfr. Part No.LT3598IUF#PBF
$8.335
Each (In a Tube of 91)
units
- - - - - - - - - - - - - -
RS Stock No. 173-537
Mfr. Part No.LT3466EDD#PBF
$8.15
Each
units
- 20 - - - Surface Mount DFN 10 3.3 V, 5 V, 9 V, 12 V, 15 V, 18 V 3 x 3 x 0.75mm 0.75mm 3mm +85 °C -40 °C
RS Stock No. 761-8677
Mfr. Part No.LT3465AES6#TRMPBF
$5.34
Each
units
- 6 - - 3.3 mA Surface Mount TSOT-23 6 2.7 → 16 V 2.9 x 1.75 x 0.9mm 0.9mm 2.9mm +85 °C -40 °C