IGBT Modules

An IGBT module (insulated-gate bipolar transistor) consists of one or more IGBTs and is used in many types of industrial equipment due to its reliability. IGBT transistors are a cross between bipolar junction transistors (BJTs) and MOSFET. They are highly efficient and fast switching plus they have high current and low saturation voltage characteristics.

IGBT transistors are a three-terminal semiconductor device used as a switching element in power converters and variable speed drives to stop or allow power flow. IGBT transistors are controlled by a metal oxide semiconductor gate structure.

IGBT modules are widely used for switching electrical power in applications such as inverters, welding, motors, power conditioners, trains and uninterruptible power supplies.

A high-speed IGBT module is a product suitable for applications with switching frequencies between 20k and 50 kHz such as power supplies for medical equipment, welding machines, and induction heating. They include a boost chopper module and a half-bridge module.

IGBT modules have different configurations such as dual, 3-level, booster, common emitter, single switch, six-pack, chopper, PIM, PIM three-phase input rectifier, twelve pack, four pack and diode.

...
Read more Read less

Filters

Viewing 401 - 403 of 403 products
Results per page
Description Price Configuration Transistor Configuration Maximum Continuous Collector Current Maximum Collector Emitter Voltage Maximum Gate Emitter Voltage Number of Transistors Mounting Type Package Type Pin Count Switching Speed Maximum Power Dissipation Dimensions Height Length
RS Stock No. 165-8094
Mfr. Part No.FS450R12OE4BOSA1
BrandInfineon
$1,288.193
Each (In a Tray of 4)
units
3 Phase Bridge 3 Phase 450 A 1200 V ±20V - PCB Mount EconoPACK+ 29 - 2.25 kW 152 x 164.6 x 20.55mm 20.55mm 152mm
RS Stock No. 111-6104
Mfr. Part No.FS35R12W1T4B11BOMA1
BrandInfineon
$49.33
Each
units
3 Phase Bridge 3 Phase 65 A 1200 V ±20V - Panel Mount AG-EASY1B-1 - - 225 W 33.8 x 48 x 12mm 12mm 33.8mm
RS Stock No. 877-2898
Mfr. Part No.STGIPS10K60T
$13.48
Each
units
3 Phase - 10 A 600 V - - Through Hole SDIP 25 - 33 W 44.9 x 22.5 x 7.5mm 7.5mm 44.9mm
Related Products
The Insulated Gate Bipolar Transistor or IGBT is ...
Description:
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by ...
The Insulated Gate Bipolar Transistor or IGBT is ...
Description:
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by ...
Thin wafer XPT™ technologyLow on-state voltages VCE(sat)Co-packed fast ...
Description:
Thin wafer XPT™ technologyLow on-state voltages VCE(sat)Co-packed fast recovery diodesPositive temperature coefficient of VCE(sat)International standard size high-voltage packagesHigher efficiencyElimination of multiple series-connected devicesIncreased reliability of power systemsPulser circuitsLaser and X-ray ...
A range of advanced Smart Power Modules from ...
Description:
A range of advanced Smart Power Modules from Fairchild Semiconductor which provide compact high performance solutions for many inverter motor drive applications. The modules integrate optimized gate drive for the built-in power MOSFETs to minimize EMI and losses and also ...