NPN Transistor

Filters

Viewing 1 - 20 of 2175 products
Results per page
Description Price Transistor Type Maximum DC Collector Current Maximum Collector Emitter Voltage Package Type Mounting Type Maximum Power Dissipation Minimum DC Current Gain Transistor Configuration Maximum Collector Base Voltage Maximum Emitter Base Voltage Maximum Operating Frequency Pin Count Number of Elements per Chip Automotive Standard
RS Stock No. 896-2656
Mfr. Part No.TTC5200(Q)
BrandToshiba
$4.285
Each (In a Pack of 2)
units
NPN 15 A 230 V 2-21F1A Through Hole 150 W 35 Single 230 V 5 V 30 MHz 3 1 -
RS Stock No. 756-3909
Mfr. Part No.TTC5200(Q)
BrandToshiba
$4.20
Each
units
NPN 15 A 230 V TO-3PL Through Hole 150 W 35 Single 230 V 5 V 30 MHz 3 1 -
RS Stock No. 843-1575
Mfr. Part No.2N3904BU
$0.216
Each (In a Pack of 50)
units
NPN 200 mA 40 V TO-92 Through Hole 625 mW 100 Single 60 V 6 V 100 MHz 3 1 -
RS Stock No. 805-1056
Mfr. Part No.2N3904TFR
$0.103
Each (In a Pack of 200)
units
NPN 200 mA 40 V TO-92 Through Hole 625 mW 30 Single 60 V 6 V 300 MHz 3 1 -
RS Stock No. 124-1317
Mfr. Part No.2N3904TA
$0.051
Each (On a Reel of 2000)
units
NPN 200 mA 40 V TO-92 Through Hole 625 mW 30 Single 60 V 6 V 300 MHz 3 1 -
RS Stock No. 739-0442
Mfr. Part No.2N3904TA
$0.247
Each (In a Pack of 10)
units
NPN 200 mA 40 V TO-92 Through Hole 625 mW 30 Single 60 V 6 V 300 MHz 3 1 -
RS Stock No. 805-1043
Mfr. Part No.2N3904TAR
$0.103
Each (In a Pack of 200)
units
NPN 200 mA 40 V TO-92 Through Hole 625 mW 30 Single 60 V 6 V 300 MHz 3 1 -
RS Stock No. 842-8015
Mfr. Part No.2N3904BU
$0.061
Each (In a Bag of 1000)
units
NPN 200 mA 40 V TO-92 Through Hole 625 mW 100 Single 60 V 6 V 100 MHz 3 1 -
RS Stock No. 103-2964
Mfr. Part No.2N3055G
$6.892
Each (In a Tray of 100)
units
NPN 15 A 60 V TO-204AA Through Hole 115 W 5 Single 100 V 7 V 2.5 MHz 2 1 -
RS Stock No. 545-2210
Mfr. Part No.2N3055G
$10.00
Each
units
NPN 15 A 60 V TO-204 Through Hole 115 W 5 Single 100 V 7 V 2.5 MHz 3 1 -
RS Stock No. 626-2759
Mfr. Part No.BFQ67W,115
BrandNXP
$0.232
Each (In a Pack of 10)
units
NPN 50 mA 10 V UMT Surface Mount 300 mW 60 Single 20 V 2.5 V 8000 MHz 3 1 -
RS Stock No. 756-0269
Mfr. Part No.2SC5354-1(F)
BrandToshiba
$6.19
Each
units
NPN 5 A 800 V TO-3PN Through Hole 100 W 10 Single 900 V 7 V - 3 1 -
RS Stock No. 738-7571
Mfr. Part No.2N2222ACSM
BrandSemelab
$52.15
Each
units
NPN 800 mA 40 V LCC 1 Surface Mount 500 mW 50 Single 75 V 6 V 250 MHz 3 1 -
RS Stock No. 177-5495
Mfr. Part No.2N2222ACSM
BrandSemelab
$28.482
Each (In a Tray of 100)
units
NPN 800 mA 40 V LCC 1 Surface Mount 500 mW 50 Single 75 V 6 V 250 MHz 3 1 -
RS Stock No. 168-6171
Mfr. Part No.TIP41C
$0.849
Each (In a Tube of 50)
units
NPN 6 A 100 V TO-220 Through Hole 65 W 15 Single 100 V 5 V - 3 1 -
RS Stock No. 166-3785
Mfr. Part No.KSC1845FTA
$0.066
Each (On a Tape of 2000)
units
NPN 50 mA 120 V TO-92 Through Hole 500 mW 150 Single 120 V 5 V 110 MHz 3 1 -
RS Stock No. 485-9812
Mfr. Part No.TIP41C
$1.008
Each (In a Pack of 5)
units
NPN 6 A 100 V TO-220 Through Hole 65 W 15 Single 100 V 5 V - 3 1 -
RS Stock No. 168-6075
Mfr. Part No.BD139
$0.791
Each (In a Tube of 50)
units
NPN 3 A 80 V SOT-32 Through Hole 1.25 W 25 Single 80 V 5 V - 3 1 -
RS Stock No. 314-1823
Mfr. Part No.BD139
$0.96
Each
units
NPN 3 A 80 V SOT-32 Through Hole 1.25 W 25 Single 80 V 5 V - 3 1 -
RS Stock No. 806-4475
Mfr. Part No.KSC1845FTA
$0.134
Each (In a Pack of 200)
units
NPN 50 mA 120 V TO-92 Through Hole 500 mW 150 Single 120 V 5 V 110 MHz 3 1 -