Digital Potentiometers
Digital Potentiometers are three-terminal devices, two fixed end terminals and one wiper terminal which are used to vary resistance.
What is a Digital potentiometer?
A digital potentiometer also known as a digipot, is similar to a standard analogue potentiometer, which is a variable type resistor except the digital potentiometer has an IC (integrated circuit) that can take a signal input rather. Potentiometers physically change the resistance value whereas digital potentiometers modify the resistance value via digital inputs rather than a rotary wheel or a slider.
Where might I use one?
Digital potentiometers would be beneficial where environmental factors would impact a mechanical potentiometer in areas where there is vibration, dust, moisture or grease as digital potentiometers are encapsulated they offer better protection, they are also less vulnerable to vibration Digital potentiometers are used to calibrate system tolerances or control system parameters.
What are the advantages over a mechanical potentiometer?
Digital potentiometers can be operated in a closed control loop and don’t need physical access to be adjusted. . They offer better stability and reliability and as digital will offer additional functionality, some even have on - chip memory
Applications
- System calibration
- Process control
- Sensor calibration
- Smart actuator
- Voltage margining
- Programmable power supplies
- Volume control
Popular Searches
Related links
- Potentiometers
- ISL95810WIU8Z, Digital Potentiometer 8 Pin
- X9C104SIZ, Digital Potentiometer 32-Position 8 Pin
- ISL95810UIU8Z-T, Digital Potentiometer 8 Pin
- X9C102SIZ, Digital Potentiometer 32-Position 8 Pin
- ISL90727WIE627Z-TK, Digital Potentiometer 6 Pin
- 5TC8424, Digital Potentiometer Push Button
- X9119TV14IZ-2.7, Digital Potentiometer 14 Pin