Real Time Clocks

What is a Real Time Clock?A Real Time Clock (RTC) is a computer clock which is usually in the form of an integrated circuit. They have been designed to keep track of time, in real time - hence the product name. A Real Time Clock is usually an integral part of the computer motherboard. More often than not, a RTC will also include a calendar and an alarmHow do Real Time Clocks work?The memory on the clocks system stores system descriptions and set up values such as "Current Time Value". The information that is held in the RTC is read with a microprocessor, commonly over a serial interface which facilitate the performance of the software functions that are time dependant. They are designed to run on an ultra-low power consumption, often run on a lithium battery source or normal power. This power source allows them to continue running and generating real time when a system is down. The newer models of RTC use super-capacitors as a source of power that can be recharged and soldered to the board.Some Real Time Clocks feature synchronisation to an external signal, such as a compensated power line frequency. It allows the device to provide an accurate result without having an on-board temperature compensation scheme. RTC Time Values Year Month Date Hours Minutes Seconds

...
Read more Read less

Filters

Viewing 1 - 20 of 52 products
Results per page
Description Price Functions Date Format Time Format User RAM Bus Type Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 761-7627
Mfr. Part No.MCP7940M-I/SN
BrandMicrochip
$0.888
Each (In a Pack of 5)
units
Calendar, NV SRAM DW:DM:M:Y HH:MM:SS 64B Serial-I2C Surface Mount SOIC 8 4.9 x 3.9 x 1.25mm 4.9mm 3.9mm 1.25mm 5.5 V +85 °C
RS Stock No. 912-6943
Mfr. Part No.MCP7940M-I/SN
BrandMicrochip
$0.783
Each (In a Tube of 100)
units
Calendar, NV SRAM DW:DM:M:Y HH:MM:SS 64B Serial-I2C Surface Mount SOIC 8 4.9 x 3.9 x 1.25mm 4.9mm 3.9mm 1.25mm 5.5 V +85 °C
RS Stock No. 111-3741
Mfr. Part No.MCP7940MT-I/SN
BrandMicrochip
$0.792
Each (On a Reel of 3300)
units
Calendar, Clock DM:M:DW:Y HH:MM:SS - Serial-2 Wire, Serial-I2C Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.5 V +85 °C
RS Stock No. 912-2774
Mfr. Part No.MCP7940N-I/SN
BrandMicrochip
$0.994
Each (In a Tube of 100)
units
Battery Backup, Calendar DW:DM:M:Y HH:MM:SS 64B Serial-I2C Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.5 V +85 °C
RS Stock No. 825-1076
Mfr. Part No.MCP79510-I/MS
BrandMicrochip
$1.548
Each (In a Pack of 5)
units
Calendar DW:M:Y:LY HH:MM:SS:HSS 64B Serial-SPI Surface Mount MSOP 10 3 x 3 x 0.95mm 3mm 3mm 0.95mm 3.6 V +85 °C
RS Stock No. 165-2099
Mfr. Part No.MCP79510-I/MS
BrandMicrochip
$1.93
Each (In a Tube of 100)
units
Calendar DW:M:Y:LY HH:MM:SS:HSS 64B Serial-SPI Surface Mount MSOP 10 3 x 3 x 0.95mm 3mm 3mm 0.95mm 3.6 V +85 °C
RS Stock No. 798-5258
Mfr. Part No.MCP7940N-I/SN
BrandMicrochip
$1.15
Each (In a Pack of 10)
units
Battery Backup, Calendar DW:DM:M:Y HH:MM:SS 64B Serial-I2C Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.5 V +85 °C
RS Stock No. 146-0203
Mfr. Part No.MCP7940M-I/P
BrandMicrochip
$1.02
Each (In a Tube of 60)
units
Alarm, Calendar DW:DM:M:Y HH:MM:SS 64B Serial-I2C Through Hole PDIP 8 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm 5.5 V +85 °C
RS Stock No. 726-3949
Mfr. Part No.MCP79410-I/SN
BrandMicrochip
$1.41
Each (In a Pack of 5)
units
Battery Backup, Calendar, NV SRAM DW:DM:M:Y HH:MM:SS 64B Serial-I2C Surface Mount SOIC 8 4.9 x 3.9 x 1.25mm 4.9mm 3.9mm 1.25mm 5.5 V +85 °C
RS Stock No. 810-3933
Mfr. Part No.MCP7940N-I/P
BrandMicrochip
$1.556
Each (In a Pack of 10)
units
Calendar DW:DM:M:Y HH:MM:SS 64B Serial-I2C Through Hole PDIP 8 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm 5.5 V +85 °C
RS Stock No. 165-2125
Mfr. Part No.MCP7940N-I/P
BrandMicrochip
$1.45
Each (In a Tube of 60)
units
Calendar DW:DM:M:Y HH:MM:SS 64B Serial-I2C Through Hole PDIP 8 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm 5.5 V +85 °C
RS Stock No. 774-7403
Mfr. Part No.MCP7940M-I/P
BrandMicrochip
$1.127
Each (In a Bag of 10)
units
Alarm, Calendar DW:DM:M:Y HH:MM:SS 64B Serial-I2C Through Hole PDIP 8 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm 5.5 V +85 °C
RS Stock No. 889-5121
Mfr. Part No.MCP79410-I/SN
BrandMicrochip
$1.234
Each (In a Tube of 100)
units
Battery Backup, Calendar, Clock, NV Timekeeping SRAM DW:DM:M:Y HH:MM:SS 64B Serial-I2C Surface Mount SOIC 8 4.9 x 3.9 x 1.25mm 4.9mm 3.9mm 1.25mm 5.5 V +85 °C
RS Stock No. 165-1998
Mfr. Part No.MCP7940N-I/MS
BrandMicrochip
$1.36
Each (In a Tube of 100)
units
Battery Backup, Calendar DW:DM:M:Y HH:MM:SS 64B Serial-I2C Surface Mount MSOP 8 3 x 3 x 0.95mm 3mm 3mm 0.95mm 5.5 V +85 °C
RS Stock No. 165-1954
Mfr. Part No.MCP795W22-I/SL
BrandMicrochip
$3.053
Each (In a Tube of 57)
units
Calendar DW:M:Y:LY HH:MM:SS:HSS 64B Serial Surface Mount SOIC 14 8.65 x 3.9 x 1.25mm 8.65mm 3.9mm 1.25mm 3.6 V +85 °C
RS Stock No. 165-2097
Mfr. Part No.MCP79511-I/MS
BrandMicrochip
$2.08
Each (In a Tube of 100)
units
Calendar D:W:M:Y, LY HH, HS, MM, SS 64B Serial-SPI Surface Mount MSOP 10 3 x 3 x 0.95mm 3mm 3mm 0.95mm 3.6 V +85 °C
RS Stock No. 146-0221
Mfr. Part No.MCP79521-I/MS
BrandMicrochip
$2.041
Each (In a Tube of 100)
units
Calendar DW:M:Y:LY HH:MM:SS:HSS 64B Serial Surface Mount MSOP 10 3 x 3 x 0.95mm 3mm 3mm 0.95mm 3.6 V +85 °C
RS Stock No. 159-7453
Mfr. Part No.MCP795W21-I/ST
BrandMicrochip
$2.44
Each (In a Tube of 96)
units
Calendar DW:M:Y:LY HH:MM:SS:HSS 64B Serial Surface Mount SOIC 14 8.65 x 3.9 x 1.25mm 8.65mm 3.9mm 1.25mm 3.6 V +85 °C
RS Stock No. 803-2229
Mfr. Part No.MCP795W21-I/ST
BrandMicrochip
$2.65
Each (In a Pack of 5)
units
Calendar DW:M:Y:LY HH:MM:SS:HSS 64B Serial Surface Mount SOIC 14 8.65 x 3.9 x 1.25mm 8.65mm 3.9mm 1.25mm 3.6 V +85 °C
RS Stock No. 798-5267
Mfr. Part No.MCP79411-I/SN
BrandMicrochip
$1.50
Each (In a Pack of 10)
units
Battery Backup, Calendar DW:DM:M:Y HH:MM:SS 64B Serial-I2C Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.5 V +85 °C