PLL Frequency Synthesizers

Filters

Viewing 1 - 20 of 72 products
Results per page
Description Price Number of Elements per Chip Maximum Supply Current Maximum Input Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage
RS Stock No. 865-2270
Mfr. Part No.ADF5355BCPZ
$96.85
Each
units
3 85 mA 600MHz Surface Mount LFCSP 32 5.1 x 5.1 x 0.75mm 5.1mm 5.1mm 0.75mm 3.45 V +85 °C 13600MHz 3.15 V
RS Stock No. 523-7162
Mfr. Part No.ADF4001BRUZ
$8.00
Each
units
1 5.5 mA 200MHz Surface Mount CP 20 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm 5.5 V +85 °C - 2.7 V
RS Stock No. 912-9977
Mfr. Part No.ADF4351BCPZ
$15.57
Each (In a Tray of 490)
units
1 27 mA 250MHz Surface Mount LFCSP 32 5 x 4.75 x 0.95mm 5mm 4.75mm 0.95mm 3.6 V +85 °C 4400MHz 3 V
RS Stock No. 796-8710
Mfr. Part No.ADF4351BCPZ
$21.10
Each
units
1 27 mA 250MHz Surface Mount LFCSP 32 5 x 4.75 x 0.95mm 5mm 4.75mm 0.95mm 3.6 V +85 °C 4400MHz 3 V
RS Stock No. 912-7450
Mfr. Part No.ADF4001BRUZ
$5.53
Each (In a Tube of 96)
units
1 5.5 mA 200MHz Surface Mount CP 20 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm 5.5 V +85 °C - 2.7 V
RS Stock No. 709-7559
Mfr. Part No.ADF4118BRUZ
$8.10
Each
units
1 7.5 mA 3000MHz Surface Mount TSSOP 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm 5.5 V +85 °C - 2.7 V
RS Stock No. 159-7927
Mfr. Part No.ADF4118BRUZ
$5.60
Each (In a Tube of 96)
units
1 7.5 mA 3000MHz Surface Mount TSSOP 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm 5.5 V +85 °C - 2.7 V
RS Stock No. 172-7838
Mfr. Part No.ADF4356BCPZ
$57.12
Each (In a Tray of 490)
units
- 90 mA 250 (Single-Ended) MHz, 600 (Differential) MHz Surface Mount LFCSP 32 5.1 x 5.1 x 0.75mm 5.1mm 5.1mm 0.75mm 3.45 V +85 °C 6800MHz 3.15 V
RS Stock No. 131-1219
Mfr. Part No.ADF4356BCPZ
$60.51
Each
units
- 90 mA 250 (Single-Ended) MHz, 600 (Differential) MHz Surface Mount LFCSP 32 5.1 x 5.1 x 0.75mm 5.1mm 5.1mm 0.75mm 3.45 V +85 °C 6800MHz 3.15 V
RS Stock No. 523-6383
Mfr. Part No.ADF4113BRUZ
$8.64
Each
units
1 11 mA 4000MHz Surface Mount CP 20 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm 5.5 V +85 °C - 2.7 V
RS Stock No. 709-7547
Mfr. Part No.ADF4116BRUZ
$8.96
Each
units
1 5.5 mA 550MHz Surface Mount TSSOP 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm 5.5 V +85 °C - 2.7 V
RS Stock No. 538-6179
Mfr. Part No.ADF4360-1BCPZ
$10.22
Each
units
1 - 250MHz Surface Mount CP 24 24 4 x 4 x 0.83mm 4mm 4mm 0.83mm 3.6 V +85 °C 2450MHz 3 V
RS Stock No. 157-8518
Mfr. Part No.ADF4113BRUZ
$7.34
Each (In a Tube of 96)
units
1 11 mA 4000MHz Surface Mount CP 20 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm 5.5 V +85 °C - 2.7 V
RS Stock No. 158-0216
Mfr. Part No.ADF4360-1BCPZ
$7.29
Each (In a Tray of 490)
units
1 - 250MHz Surface Mount CP 24 24 4 x 4 x 0.83mm 4mm 4mm 0.83mm 3.6 V +85 °C 2450MHz 3 V
RS Stock No. 159-7926
Mfr. Part No.ADF4116BRUZ
$7.34
Each (In a Tube of 96)
units
1 5.5 mA 550MHz Surface Mount TSSOP 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm 5.5 V +85 °C - 2.7 V
RS Stock No. 497-1760
Mfr. Part No.ADF4106BRUZ
$10.00
Each
units
1 13 mA 6000MHz Surface Mount CP 20 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm 3.3 V +85 °C 325MHz 2.7 V
RS Stock No. 160-2675
Mfr. Part No.HMC822LP6CE
$25.50
Each (On a Reel of 50)
units
1 56 mA 1650MHz Surface Mount QFN 40 6.1 x 6.1 x 0.9mm 6.1mm 6.1mm 0.9mm 3.5 V +85 °C 3300MHz 3 V
RS Stock No. 158-1953
Mfr. Part No.ADN2814ACPZ
$31.628
Each (In a Tray of 490)
units
1 145 mA 160MHz Surface Mount LFCSP 32 5 x 5 x 0.83mm 5mm 5mm 0.83mm 3.6 V +85 °C - 3 V
RS Stock No. 160-2546
Mfr. Part No.ADF4151BCPZ
$7.52
Each (In a Tray of 490)
units
1 50 mA 3.5GHz Surface Mount LFCSP 32 5.1 x 5.1 x 0.75mm 5.1mm 5.1mm 0.75mm 3.6 V +85 °C 750MHz 3 V
RS Stock No. 909-3468
Mfr. Part No.HMC703LP4E
$43.51
Each
units
1 95 mA 8000MHz Surface Mount QFN 24 4.1 x 4.1 x 0.95mm 4.1mm 4.1mm 0.95mm 5.2 V +85 °C - 2.7 V