PLL Clock Buffers

Filters

Viewing 1 - 14 of 14 products
Results per page
Description Price Number of Elements per Chip Maximum Supply Current Maximum Input Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage
RS Stock No. 159-7681
Mfr. Part No.ADF4113HVBRUZ
$7.23
Each (In a Tube of 96)
units
5 30 mA 4GHz Surface Mount TSSOP 16 5.1 x 4.5 x 1.2mm 5.1mm 4.5mm 1.2mm 5.5 V +85 °C - 2.7 V
RS Stock No. 759-1566
Mfr. Part No.ADF4113HVBRUZ
$9.10
Each
units
5 30 mA 4GHz Surface Mount TSSOP 16 5.1 x 4.5 x 1.2mm 5.1mm 4.5mm 1.2mm 5.5 V +85 °C - 2.7 V
RS Stock No. 759-1562
Mfr. Part No.ADF4112BCPZ
$8.99
Each
units
5 6.5 mA 3GHz Surface Mount LFCSP 20 4 x 4 x 1mm 4mm 4mm 1mm 5.5 V +85 °C - 2.7 V
RS Stock No. 807-1713
Mfr. Part No.ADCLK944BCPZ-WP
$11.24
Each
units
4 165 mA - Surface Mount LFCSP 16 3.1 x 3.1 x 0.75mm 3.1mm 3.1mm 0.75mm 3.63 V +85 °C - 2.375 V
RS Stock No. 759-0254
Mfr. Part No.ADF4158CCPZ
$16.80
Each
units
3 23 mA 6.1GHz Surface Mount LFCSP VQ 24 4.1 x 4.1 x 0.8mm 4.1mm 4.1mm 0.8mm 3.3 V +125 °C - 2.7 V
RS Stock No. 160-2530
Mfr. Part No.ADCLK905BCPZ-WP
$12.52
Each (In a Tray of 50)
units
1 63 mA - Surface Mount LFCSP 16 3 x 2.75 x 0.85mm 3mm 2.75mm 0.85mm 3.63 V +125 °C - 2.375 V
RS Stock No. 807-1700
Mfr. Part No.ADCLK905BCPZ-WP
$15.75
Each
units
1 63 mA - Surface Mount LFCSP 16 3 x 2.75 x 0.85mm 3mm 2.75mm 0.85mm 3.63 V +125 °C - 2.375 V
RS Stock No. 159-7679
Mfr. Part No.ADF4007BCPZ
$5.63
Each (In a Tray of 490)
units
3 13 mA 7.5GHz Surface Mount LFCSP VQ 20 4 x 4 x 1mm 4mm 4mm 1mm 3.3 V +85 °C - 2.7 V
RS Stock No. 759-1550
Mfr. Part No.ADF4007BCPZ
$8.03
Each
units
3 13 mA 7.5GHz Surface Mount LFCSP VQ 20 4 x 4 x 1mm 4mm 4mm 1mm 3.3 V +85 °C - 2.7 V
RS Stock No. 159-8143
Mfr. Part No.ADF4158CCPZ
$11.92
Each (In a Tray of 490)
units
3 23 mA 6.1GHz Surface Mount LFCSP VQ 24 4.1 x 4.1 x 0.8mm 4.1mm 4.1mm 0.8mm 3.3 V +125 °C - 2.7 V
RS Stock No. 160-2533
Mfr. Part No.ADCLK944BCPZ-WP
$8.94
Each (In a Tray of 50)
units
4 165 mA - Surface Mount LFCSP 16 3.1 x 3.1 x 0.75mm 3.1mm 3.1mm 0.75mm 3.63 V +85 °C - 2.375 V
RS Stock No. 759-0222
Mfr. Part No.ADCLK925BCPZ-WP
$17.55
Each
units
3 97 mA - Surface Mount LFCSP VQ 16 3 x 3 x 0.9mm 3mm 3mm 0.9mm 3.63 V +125 °C 7.5GHz 2.375 V
RS Stock No. 759-1547
Mfr. Part No.ADCLK914BCPZ-R2
$26.25
1 Tape of 1
Tape(s)
2 73 mA - Surface Mount LFCSP VQ 16 3 x 3 x 0.9mm 3mm 3mm 0.9mm 3.63 V +125 °C 7.5GHz 2.97 V
RS Stock No. 912-9646
Mfr. Part No.ADCLK914BCPZ-R2
$17.922
Each (On a Reel of 250)
units
2 73 mA - Surface Mount LFCSP VQ 16 3 x 3 x 0.9mm 3mm 3mm 0.9mm 3.63 V +125 °C 7.5GHz 2.97 V