PLL Circuits

A PLL circuit, or Phase-Locked Loop, features a Voltage-Controlled Oscillator (VCO) whose output is constantly adjusted to match the phase and frequency of an input signal using feedback from a Phase Comparator. A PLL circuit is often used to synchronise (lock) RF receiver circuits to an incoming carrier signal. If a frequency divider n is introduced between the VCO output and the phase comparator, the PLL circuit output frequency will be fin/n, locked in phase to fin. If fin comes from a highly-stable fixed frequency oscillator and n is programmable, then the circuit forms the basis of an accurate Digital Frequency Synthesiser.

...
Read more Read less

Filters

Viewing 1 - 1 of 1 products
Results per page
Description Price Number of Elements per Chip Maximum Supply Current Maximum Input Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage
RS Stock No. 796-0097
Mfr. Part No.Si5317C-C-GM
$12.21
Each
units
3 279 mA 711MHz Surface Mount QFN 36 6 x 6 x 0.85mm 6mm 6mm 0.85mm 3.63 V +85 °C 200MHz 2.97 V