Isolation Amplifiers

Isolation Amplifiers are instruments that have been designed to measure the smallest current and voltage signals in the presence of high common mode voltage by providing electrical safety barrier and electrical isolation. They are differential amplifiers that protect data acquisition components from common mode voltages, which are potential differences between instrument ground and signal ground.

How to select a correct isolation amplifier?
There are two main types of isolation amplifiers and the decision of using one or another may depend on several aspects and user needs:

• Single-ended, floating common - an isolated and quasi-balanced input (the floating common is typically connected to the (-) input of differential amplifier). Suitable for off-ground measurements up to breakdown voltage of the isolation barrier, and exhibits very good common mode rejection (100 dB typical).

• Differential, floating common - an isolated and balanced input. Suitable for off-ground measurements of the breakdown voltage of the isolation barrier, and exhibits superb common mode rejection (>120 dB).

What is typical application of isolation amplifiers?
Isolation amplifiers are commonly used in test and measurement or medical devices. Also, they are popular in solar and fuel cells construction to profile the performance of individual series-connected voltage cells.

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Power Supply Type Typical Dual Supply Voltage Typical Single Supply Voltage Isolation Mode Rejection Rail to Rail Number of Channels per Chip Maximum Voltage Gain Mounting Type Package Type Pin Count Dimensions Height Width Length
RS Stock No. 168-9952
Mfr. Part No.SI8261ACA-C-IS
$1.64
Each (In a Tube of 96)
units
Single - 5 → 30 V - Rail to Rail Output 1 - Surface Mount SOIC 8 5 x 4 x 1.55mm 1.55mm 5mm 5mm
RS Stock No. 795-1453
Mfr. Part No.Si8261ACA-C-IS
$1.74
Each (In a Pack of 10)
units
Single - 5 → 30 V - Rail to Rail Output 1 - Surface Mount SOIC 8 5 x 4 x 1.55mm 1.55mm 5mm 5mm
RS Stock No. 168-9955
Mfr. Part No.SI8261BAA-C-IS
$1.80
Each (In a Tube of 96)
units
Single - 5 → 30 V - Rail to Rail Output 1 - Surface Mount SOIC 8 5 x 4 x 1.55mm 1.55mm 5mm 5mm
RS Stock No. 795-1472
Mfr. Part No.Si8261BAA-C-IS
$2.03
Each (In a Pack of 5)
units
Single - 5 → 30 V - Rail to Rail Output 1 - Surface Mount SOIC 8 5 x 4 x 1.55mm 1.55mm 5mm 5mm