Differential Line Receivers

Filters

Viewing 1 - 13 of 13 products
Results per page
Description Price Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Maximum Input Offset Voltage Maximum Input Resistance Maximum Voltage Gain Minimum CMRR Number of Channels per Chip Mounting Type Package Type Pin Count Rail to Rail Maximum Supply Current Dimensions
RS Stock No. 285-8003
Mfr. Part No.INA134PA
$5.05
Each
units
Dual - ±12 V, ±15 V, ±5 V, ±9 V 1mV 0.05MΩ 0dB 74dB 1 Through Hole PDIP 8 No - 9.81 x 6.35 x 4.57mm
RS Stock No. 162-5019
Mfr. Part No.INA137PA
$3.403
Each (In a Tube of 50)
units
Dual, Single 9 V, 12 V, 15 V, 18 V, 24 V, 28 V ±18V 1mV 0.024MΩ 6.021dB 74dB 2 Through Hole PDIP 8 No - 9.81 x 6.35 x 4.57mm
RS Stock No. 100-3798
Mfr. Part No.INA134PA
$3.038
Each (In a Tube of 50)
units
Dual - ±12 V, ±15 V, ±5 V, ±9 V 1mV 0.05MΩ 0dB 74dB 1 Through Hole PDIP 8 - - 9.81 x 6.35 x 4.57mm
RS Stock No. 732-0875
Mfr. Part No.AM26C32QD
$1.956
Each (In a Pack of 5)
units
Single 5 V - - 0.017MΩ - - 4 Surface Mount SOIC 16 - 15 mA 10 x 4 x 1.5mm
RS Stock No. 660-5291
Mfr. Part No.INA137PA
$4.30
Each
units
Dual, Single 12 V, 15 V, 18 V, 24 V, 28 V, 9 V ±18V 1mV 0.024MΩ 6.021dB 74dB 2 Through Hole PDIP 8 No - 9.81 x 6.35 x 4.57mm
RS Stock No. 162-4189
Mfr. Part No.INA2137UA
$6.049
Each (In a Tube of 50)
units
Dual, Single 9 V, 12 V, 15 V, 18 V, 24 V, 28 V ±18V 1mV 0.024MΩ 6.021dB 74dB 2 Surface Mount SOIC 14 No - 8.65 x 3.91 x 1.58mm
RS Stock No. 285-8205
Mfr. Part No.INA2137UA
$7.12
Each
units
Dual, Single 12 V, 15 V, 18 V, 24 V, 28 V, 9 V ±18V 1mV 0.024MΩ 6.021dB 74dB 2 Surface Mount SOIC 14 No - 8.65 x 3.91 x 1.58mm
RS Stock No. 162-4188
Mfr. Part No.INA2134PA
$5.65
Each (In a Tube of 25)
units
Dual - ±12 V, ±15 V, ±5 V, ±9 V 1mV 0.05MΩ 0dB 74dB 2 Through Hole PDIP 14 No - 19.3 x 6.35 x 4.57mm
RS Stock No. 285-8019
Mfr. Part No.INA2134PA
$6.10
Each
units
Dual - ±12 V, ±15 V, ±5 V, ±9 V 1mV 0.05MΩ 0dB 74dB 2 Through Hole PDIP 14 No - 19.3 x 6.35 x 4.57mm
RS Stock No. 825-3498
Mfr. Part No.SN75LVDS9637D
$3.036
Each (In a Pack of 5)
units
Single 3.3 V - - - - - 2 Surface Mount SOIC 8 - 10 mA 5 x 4 x 1.5mm
RS Stock No. 162-7264
Mfr. Part No.INA2134UAE4
$6.696
Each (In a Tube of 50)
units
Dual - ±12 V, ±15 V, ±5 V, ±9 V 1mV 0.05MΩ 0dB 74dB 2 Surface Mount SOIC 14 No - 8.65 x 3.91 x 1.58mm
RS Stock No. 709-2337
Mfr. Part No.INA2134UAE4
$7.15
Each
units
Dual - ±12 V, ±15 V, ±5 V, ±9 V 1mV 0.05MΩ 0dB 74dB 2 Surface Mount SOIC 14 No - 8.65 x 3.91 x 1.58mm
RS Stock No. 145-6638
Mfr. Part No.SN75LVDS9637D
$2.256
Each (In a Tube of 75)
units
Single 3.3 V - - - - - 2 Surface Mount SOIC 8 - 10 mA 5 x 4 x 1.5mm