Electrical Safety Mats

Electrical safety mats are vital pieces of protective equipment that provide you with protection from high voltages. Electrical safety mats must comply with certified industry standards, ensuring your protection. Electrical safety mats are also known within the industry as electrical insulation mats and switchboard matting. When you are working with electricity in environments near machinery or live switchboard equipment with high voltages electrical safety mats must be used. If there is any danger of you coming into contact with high-voltage shocks and your health and safety is at risk it is important to use the proper safety matting.What is an Electrical Safety Mat?It is an electrically insulated rubber mat designed to protect you and those working with you from electrical shocks. It will not only protect you from live electrical equipment but from any faulty electrical equipment you work with.Why do Electrical Safety Mats protect you?Safety Mats provide insulation from earth contact ensuring you can work with live electrical equipment safely.The right Electrical Safety Mat to use:For the best protection available, choose safety matting based on the working voltage within your working environment. The higher the voltage the greater the protection required. Ensure the electrical safety mat you use is subject to the British Standards Institute (BSI)Recognised Industry Standards:IEC61111 2009, BS EN61111 2009A colour coded label is attached to the safety mat providing information on the class of mat, a reference, the manufactured date and the working voltage. A certificate of conformity included. If you are using an older BS921 mat it has a continuous strip on the back with not as much information. If the mat has none of these then you cannot guarantee it is a genuine safety mat and is not safe to use.BS EN61111 Mat Class: Mat Class 0 = 1000 V Maximum working voltage = Colour coded Red Mat Class 1 = 7500 V Maximum working voltage = Colour coded White Mat Class 2 = 17000 V Maximum working voltage = Colour coded Yellow Mat Class 3 = 26500 V Maximum working voltage = Colour coded Green Mat Class 4 = 36000 V Maximum working voltage = Colour coded OrangeVarious safety mat sizes and thickness are available with a choice of colours and surface types. You have the option to add to the safety by choosing an Anti-slip mat.

...
Read more Read less

Filters

Viewing 21 - 28 of 28 products
Results per page
Description Price Mat Material Range Anti-Slip Thickness Colour Length Maximum Operating Voltage Width Surface Type Standards Met Working Voltage
RS Stock No. 918-2485
Mfr. Part No.TTCL0 0,6X10
BrandSibille
$791.57
Each
units
Elastomer TTCL0 No 1.5mm Grey 10m 1000V 600mm Solid CEI61113 -
RS Stock No. 321-130
Mfr. Part No.BC.20VSE
BrandFacom
$232.42
Each
units
Rubber - No 3.2mm Brown 1m - 600mm Solid - -
RS Stock No. 918-2514
Mfr. Part No.TTCL2 1X10
BrandSibille
$1,640.97
Each
units
Elastomer TTCL2 No 1.5mm Grey 10m 17000V 1m Solid CEI61122 -
RS Stock No. 471-6282
Mfr. Part No.SM010042
BrandCOBA
$505.10
Each
units
Rubber COBASwitch Yes 9mm Black 2m 15000V 1.2m Ribbed BS921/1976 650V
RS Stock No. 418-1383
Mfr. Part No.SM010040
BrandCOBA
$2,645.77
Each
units
Rubber COBASwitch Yes 9mm Black 10m 15000V 1.2m Ribbed BS921/1976 650V
RS Stock No. 918-2502
Mfr. Part No.TTCL2 0,6X10
BrandSibille
$1,084.51
Each
units
Elastomer TTCL2 - 1.5mm Grey 10m 17000V 600mm Solid CEI61118 -
RS Stock No. 918-2495
Mfr. Part No.TTCL0 1X3
BrandSibille
$395.74
Each
units
Elastomer TTCL0 No 1.5mm Grey 3m 1000V 1m Solid CEI61116 -
RS Stock No. 188-7003
Mfr. Part No.TN17066M
BrandSibille
$41.77
Each
units
- - - - - 660mm - 360mm - - 1000V ac
Related Products
Interlocking tile version of bubble surface mat Three ...
Description:
Interlocking tile version of bubble surface mat Three modules can be linked together to cover any shaped area.Raised bubbled surface to stimulate blood circulation.Soft but sturdy rubber material offers comfort from cold hard concrete floors.
COBA Rampmat is a loose lay anti-fatigue, slip ...
Description:
COBA Rampmat is a loose lay anti-fatigue, slip resistant mat with an open raised circular surface, easy to clean, made from NBR rubber The rubber mat surface is excellent in most climates, amazing slip resistance plus ensuring a firm grip ...
ESD approved floor mat with excellent all-round safety ...
Description:
ESD approved floor mat with excellent all-round safety featuresEPDM foam backing provides fatigue-relief Patterned NBR/SBR rubber top surface effectively reduces slips Hardwearing and resistant to oil spillage Ramped edges
Non-slip surface Hole size 22mm x 10mm Extremely ...
Description:
Non-slip surface Hole size 22mm x 10mm Extremely hygienic and pleasing to the eye Easy to clean with mild detergent and/or steam cleaned Easily cut to special shapes Gives added cross-grip in wet/oily areas Fire tested to DIN 54332 (B2)Oil ...