Robot Joints & Motors Kits

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Size Compatible With Maximum Speed Maximum Radial Torque Angle of Movement Electrical Connection Weight Motor Type Positional Switch Supply Voltage Switch Output
RS Stock No. 109-6492
Mfr. Part No.RL-D-50-101-MK-INI-MONT
BrandIgus
$3,435.27
1 Kit
Kit(s)
50 Igus Robolink D Robotics Range 24°/s 38Nm 180° M8 3-pole, M8 8-pole 4.8kg Stepper Motor Y 10 → 30V PNP
RS Stock No. 109-6491
Mfr. Part No.RL-D-50-102-MK-INI-MONT
BrandIgus
$3,167.62
1 Kit
Kit(s)
50 - 24°/s 38Nm 340° - 4kg Stepper Motor Y 10 → 30V PNP
RS Stock No. 109-6479
Mfr. Part No.RL-D-20-101-MK-INI-MONT
BrandIgus
$2,085.97
1 Kit
Kit(s)
20 Igus Robolink D Robotics Range 30°/s 5Nm 160° M8 3-pole, M8 8-pole 980g Stepper Motor Y 10 → 30V PNP
RS Stock No. 109-6475
Mfr. Part No.RL-D-30-102-MK-INI-MONT
BrandIgus
$2,505.48
1 Kit
Kit(s)
30 Igus RobolinkD Size 30 Base Unit 24°/s 6Nm 340° M8 3-pole, M8 8-pole 1.8kg Stepper Motor Y 10 → 30V PNP
RS Stock No. 109-6477
Mfr. Part No.RL-D-30-101-MK-INI-MONT
BrandIgus
$2,439.28
1 Kit
Kit(s)
30 Igus Robolink D Robotics Range 24°/s 6Nm 160° M8 3-pole, M8 8-pole 2kg Stepper Motor Y 10 → 30V PNP
Related Products
Moeller's Darwin technology heralds a fundamental change in ...
Description:
Moeller's Darwin technology heralds a fundamental change in the conventional control cabinet. A missing link between the automation and switchgear worlds.,Switching devices and automation devices are merging. The conventional control wiring between I/O modules and switching devices is being replaced ...
Compact space saving design SMD / BGA rework ...
Description:
Compact space saving design SMD / BGA rework station with new design nozzle giving consistent hot air temperature using sensor feedback control. Upgraded power - MAX 500°C/930°F for lead-free soldering and rework applicationsPre-heating, main heating and cooling down can be ...
A compact, high-performance Ethernet module specially designed for ...
Description:
A compact, high-performance Ethernet module specially designed for the rapid development and deployment of embedded systems requiring remote control and Internet/Intranet connectivity. This expandable module is powered by the F91 Ethernet ASSP–Zilog’s Ethernet Flash controller, featuring a power-efficient, ...
Designed to be installed on the front cover ...
Description:
Designed to be installed on the front cover of the drive. Used to either select the main potentiometer for ’manual operation’ or a remote voltage following analogue signal for ’automatic operation’. Supplied with power supply. The auto/manual switch is highly ...