Reed Relays

Filters

Viewing 1 - 20 of 23 products
Results per page
Description Price Contact Configuration Coil Voltage Mounting Type Maximum Switching Current AC Maximum Switching Current DC Maximum Switching Voltage AC Maximum Switching Voltage DC Coil Power Coil Resistance Length Height Depth Dimensions Isolation Coil To Contact
RS Stock No. 349-1774
Mfr. Part No.DIL12-2C90-63L
BrandMeder
$30.84
Each
units
DPDT 12V dc PCB Mount - - 175V ac 175V dc 210mW 680 Ω 20.1mm 10.2mm 10.2mm 20.1 x 10.2 x 10.2mm 3 kV ac, 4.5 kV dc
RS Stock No. 622-0783
Mfr. Part No.CRR03-1A
BrandMeder
$11.97
Each
units
SPNO 3V dc Surface Mount - - 170V ac 170V dc 129mW 70 Ω 8.6mm 3.4mm 4.4mm 8.6 x 4.4 x 3.4mm 1.5kV dc
RS Stock No. 291-9669
Mfr. Part No.SIL05-1A72-BV669
BrandMeder
$13.19
Each
units
SPNO 5V dc PCB Mount 1 A 1 A 200V ac 200V dc 50mW 500 Ω 19.8mm 7.8mm 5.08mm 19.8 x 5.08 x 7.8mm 1.5kV dc
RS Stock No. 291-9625
Mfr. Part No.B12-1A72-BV625
BrandMeder
$39.63
Each
units
SPNO 12V dc PCB Mount - - 200V ac 200V dc 67mW 2.145 kΩ 31.8mm 8.9mm 9.4mm 31.8 x 9.4 x 8.9mm 2kV dc
RS Stock No. 291-9726
Mfr. Part No.SIL24-1A72-BV726
BrandMeder
$15.44
Each
units
SPNO 24V dc PCB Mount 1 A 1 A 200V ac 200V dc 288mW 2 kΩ 19.8mm 7.8mm 5.08mm 19.8 x 5.08 x 7.8mm 1.5kV dc
RS Stock No. 349-1768
Mfr. Part No.DIL05-2C90-63L
BrandMeder
$38.20
Each
units
DPDT 5V dc PCB Mount - - 175V ac 175V dc - 150 Ω 20.1mm 10.2mm 10.2mm 20.1 x 10.2 x 10.2mm -
RS Stock No. 622-0799
Mfr. Part No.CRR05-1A
BrandMeder
$10.85
Each
units
SPNO 5V dc Surface Mount - - 170V ac 170V dc 167mW 150 Ω 8.6mm 3.4mm 4.4mm 8.6 x 4.4 x 3.4mm 1.5kV dc
RS Stock No. 349-1803
Mfr. Part No.BE12-1A74-M
BrandMeder
$19.11
Each
units
SPNO 12V dc PCB Mount - - 250V ac 200V dc 67mW 2.145 kΩ 32.4mm 10mm 9.5mm 32.4 x 9.5 x 10mm 2kV ac
RS Stock No. 349-1825
Mfr. Part No.BE24-1A74-M
BrandMeder
$20.16
Each
units
SPNO 24V dc PCB Mount - - 250V ac 200V dc 73mW 7.845 kΩ 32.4mm 10mm 9.5mm 32.4 x 9.5 x 10mm 2kV ac
RS Stock No. 483-4374
Mfr. Part No.MS05-1A87-75L
BrandMeder
$9.39
Each
units
SPNO 5V dc PCB Mount 0.5 A 0.5 A 200V ac 200V dc 90mW 280 Ω 15.2mm 6.8mm 3.81mm 15.2 x 3.81 x 6.8mm 1.5kV dc
RS Stock No. 349-1847
Mfr. Part No.H24-1A69
BrandMeder
$99.21
Each
units
SPNO 24V dc Panel Mount - - 10000V ac 10000V dc 380mW 1.5 kΩ 54mm 30mm 18mm 54 x 18 x 30mm 15kV ac
RS Stock No. 349-1780
Mfr. Part No.DIL24-2C90-63L
BrandMeder
$37.72
Each
units
DPDT 24V dc PCB Mount - - 175V ac 175V dc 290mW 2 kΩ 20.1mm 10.2mm 10.2mm 20.1 x 10.2 x 10.2mm 3 kV ac, 4.5 kV dc
RS Stock No. 349-2890
Mfr. Part No.SIL12-1A72-71D
BrandMeder
$7.27
Each
units
SPNO 12V dc PCB Mount - - 200V ac 200V dc - 1 kΩ 19.8mm 7.8mm 5.08mm 19.8 x 5.08 x 7.8mm 1.5kV dc
RS Stock No. 483-4352
Mfr. Part No.HM12-1A69-150
BrandMeder
$107.86
Each
units
SPNO 12V dc PCB Mount 3 A 3 A 10000V ac 10000V dc 960mW 150 Ω 68.1mm 19.8mm 19.1mm 68.1 x 19.1 x 19.8mm 15kV dc
RS Stock No. 349-1796
Mfr. Part No.BE05-1A74-M
BrandMeder
$18.44
Each
units
SPNO 5V dc PCB Mount - - 250V ac 200V dc 72mW 345 Ω 32.4mm 10mm 9.5mm 32.4 x 9.5 x 10mm 2kV ac
RS Stock No. 349-2884
Mfr. Part No.SIL05-1A72-71D
BrandMeder
$10.28
Each
units
SPNO 5V dc PCB Mount - - 200V ac 200V dc - 500 Ω 19.8mm 7.8mm 5.08mm 19.8 x 5.08 x 7.8mm 1.5kV dc
RS Stock No. 483-4380
Mfr. Part No.MS12-1A87-75D
BrandMeder
$6.47
Each
units
SPNO 12V dc PCB Mount 0.5 A 0.5 A 200V ac 200V dc 205mW 700 Ω 15.2mm 6.8mm 3.81mm 15.2 x 3.81 x 6.8mm 1.5kV dc
RS Stock No. 349-1831
Mfr. Part No.H12-1A69
BrandMeder
$94.69
Each
units
SPNO 12V dc Panel Mount - - 10000V ac 10000V dc 420mW 230 Ω 54mm 30mm 18mm 54 x 18 x 30mm 15kV ac
RS Stock No. 483-4396
Mfr. Part No.MS12-1A87-75L
BrandMeder
$9.18
Each
units
SPNO 12V dc PCB Mount 0.5 A 0.5 A 200V ac 200V dc 205mW 700 Ω 15.2mm 6.8mm 3.81mm 15.2 x 3.81 x 6.8mm 1.5kV dc
RS Stock No. 291-9619
Mfr. Part No.B05-1A72-B V619
BrandMeder
$36.33
Each
units
SPNO 5V dc PCB Mount - - 200V ac 200V dc 72mW 345 Ω 31.8mm 8.9mm 9.4mm 31.8 x 9.4 x 8.9mm 2kV dc