Non-Latching Relays

Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.


How do non-latching relays work?


Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.


What are non-latching relays used for?


Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:


  • Automotive engines

  • Household appliances

  • Industrial machinery

  • Medical equipment

  • Telecommunications equipment

What is the difference between latching and non-latching relays?


Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications.


Considerations when selecting a relay


When choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:


  • Coil voltage - the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate.

  • Contact configuration - This is the state the contacts are in without power. For example SPST, single pole single throw.

  • Contact material - the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel

  • Coil power - the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function.

  • Coil resistance - the amount of resistance (ohms) in the circuit that the coil creates.


...
Read more Read less

Filters

Viewing 4681 - 4686 of 4686 products
Results per page
Description Price Coil Voltage Coil Power Contact Configuration Coil Resistance Mounting Type Switching Current Isolation Coil To Contact Terminal Type Series Maximum Switching Voltage AC Maximum Switching Voltage DC Application Number of Poles Length
RS Stock No. 699-5856
Mfr. Part No.AGN200A24
BrandPanasonic
$7.29
Each
units
24 V dc 230mW DPDT 2.504 kΩ PCB Mount 1A 1.5kV rms Surface Mount - 125V ac 110V dc - - 10.6mm
RS Stock No. 176-2741
Mfr. Part No.HF115FK/12-2Z4T(610)
$5.765
Each (In a Tray of 50)
units
12 V dc 400mW DPDT 360 Ω PCB Mount 8A 10kV PCB Pin HF115FK 400V - - 2 29mm
New
RS Stock No. 220-9074
Mfr. Part No.700-HA33A1-4
$34.57
Each
units
120 V ac 2W 3PDT 1940 O Plug In 10A 2kV - 700-HA33 - - - - -
New
RS Stock No. 220-8991
Mfr. Part No.700-EF310KY
$65.83
Each
units
48 To 130 V 1W 3PDT - DIN Rail, Panel Mount 3A 6kV - 700-EF - - - - -
RS Stock No. 749-5143
Mfr. Part No.66.22.9.024.0600S
BrandFinder
$29.68
Each
units
24 V dc 1.7W DPST 340 Ω PCB Mount 50A 6kV Through Hole 66 Series 440V - - 2 51.5mm
RS Stock No. 163-8531
Mfr. Part No.IM03CGR
$3,467.59
1 Reel of 1000
Reel(s)
5 V dc 140mW DPDT 178 Ω PCB Mount 2A - Surface Mount IM - - - 2 10mm