Optocouplers

Filters

Viewing 1 - 20 of 114 products
Results per page
Description Price Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Pin Count Mounting Style Minimum Operating Temperature Maximum Operating Temperature Length Width Depth CAD Drawing Dimensions Input Type
RS Stock No. 905-4299
BrandRS PRO
$84.77
Each
units
- 8 mA - - - DIN Rail -25°C +60°C 61.7mm 91mm 6.2mm - 61.7 x 91 x 6.2 mm LED
RS Stock No. 905-4309
BrandRS PRO
$64.76
Each
units
- 6 mA - - - DIN Rail -25°C +60°C 61.7mm 91mm 6.2mm - 61.7 x 91 x 6.2 mm LED
New
RS Stock No. 212-5494
BrandRS PRO
$52.64
Each
units
48 V 1.3 mA 2500V 50ms 4 DIN Rail -25°C +60°C 60.8mm 67.5mm 6.1mm - 60.8 x 67.5 x 6.1 mm LED
New
RS Stock No. 212-5499
BrandRS PRO
$73.03
Each
units
48 V 10 mA 2500V 11ms 4 DIN Rail -25°C +60°C 60.8mm 67.5mm 6.1mm - 60.8 x 67.5 x 6.1 mm LED
RS Stock No. 905-4302
BrandRS PRO
$70.52
Each
units
- 8 mA - - - DIN Rail -25°C +60°C 61.7mm 91mm 6.2mm - 61.7 x 91 x 6.2 mm LED
RS Stock No. 905-4315
BrandRS PRO
$91.99
Each
units
- 8 mA - - - DIN Rail -25°C +60°C 61.7mm 91mm 6.2mm - 61.7 x 91 x 6.2 mm LED
New
RS Stock No. 212-5495
BrandRS PRO
$42.41
Each
units
48 V 1.1 mA 2500V 50ms 4 DIN Rail -25°C +60°C 60.8mm 67.5mm 6.1mm - 60.8 x 67.5 x 6.1 mm LED
RS Stock No. 905-4277
BrandRS PRO
$47.77
Each
units
- 6 mA - - - DIN Rail -25°C +60°C 60.8mm 67.5mm 6.1mm - 60.8 x 67.5 x 6.1 mm LED
RS Stock No. 905-4292
BrandRS PRO
$49.57
Each
units
- 8 mA - - - DIN Rail -25°C +60°C 61.7mm 91mm 6.2mm - 61.7 x 91 x 6.2 mm LED
New
RS Stock No. 212-5496
BrandRS PRO
$63.91
Each
units
48 V 15 mA 2500V 1ms 4 DIN Rail -25°C +60°C 60.8mm 67.5mm 6.1mm - 60.8 x 67.5 x 6.1 mm LED
New
RS Stock No. 212-5493
BrandRS PRO
$42.41
Each
units
48 V 14 mA 2500V 32ms 4 DIN Rail -25°C +60°C 60.8mm 67.5mm 6.1mm - 60.8 x 67.5 x 6.1 mm LED
New
RS Stock No. 212-5497
BrandRS PRO
$53.35
Each
units
48 V 15 mA 2500V 30ms 4 DIN Rail -25°C +60°C 60.8mm 67.5mm 6.1mm - 60.8 x 67.5 x 6.1 mm LED
New
RS Stock No. 212-5492
BrandRS PRO
$45.45
Each
units
48 V 18 mA 2500V 0.72ms 4 DIN Rail -25°C +60°C 60.8mm 67.5mm 6.1mm - 60.8 x 67.5 x 6.1 mm -
RS Stock No. 306-6592
Mfr. Part No.2966595
$97.12
Each
units
24 V 7 mA 2.5kV - - - -25°C +60°C - 5mm 15mm - 5 x 28 x 15 mm -
RS Stock No. 533-0081
Mfr. Part No.2940207
$50.11
Each
units
24 V 7 mA 2.5kV - - DIN Rail -20°C +60°C 80mm 6.2mm 56mm - 56 x 6.2 x 80 mm -
RS Stock No. 308-1406
Mfr. Part No.2944229
$190.65
Each
units
24 V 4.4 mA 3.5kV - 4 DIN Rail -20°C +50°C 75mm 10mm 102mm - - -
RS Stock No. 533-0104
Mfr. Part No.2940210
$92.14
Each
units
230 V 3 mA 2.5kV - - DIN Rail -20°C +60°C - - - - - -
RS Stock No. 533-0019
Mfr. Part No.2964283
$61.58
Each
units
24 V 6 mA 2.5kV - - DIN Rail -20°C +60°C 80mm 6.2mm 56mm - 56 x 80 x 6.2 mm -
RS Stock No. 306-6536
Mfr. Part No.2966728
$60.44
Each
units
24 V 8 mA 2.5kV - - - -25°C +60°C - 6.2mm 94mm - - -
RS Stock No. 308-1428
Mfr. Part No.2954154
$121.17
Each
units
24 V 7 mA 3.5kV - - DIN Rail -20°C +60°C 102mm 17.5mm 75mm - - -