- RS Stock No. 805-437
- Mfr. Part No. RS1A48D60E
Subtotal (1 unit) $157.80(exc. GST)$157.80/unit | Carlo Gavazzi | 60A | - | Solid State Relay | Panel | - | 528V ac | 42V ac | 250V dc | 80V dc | - | - | - | RS | SPST | - | Screw | IP20 | -20°C | - | - | - | 70°C | - | - | - | 58mm | 44.8mm | - | - | CE | 45mm | - |
|
- RS Stock No. 188-5286
- Mfr. Part No. RGC2P60V75C1AFM
Subtotal (1 unit) $766.37(exc. GST)$766.37/unit | Carlo Gavazzi | 85A | - | Solid State Relay | DIN Rail | - | 660V ac | 180V ac | 10V | 0V | - | - | - | RGC2 | - | - | Screw | - | -40°C | - | - | Propotional | 70°C | - | - | - | 141mm | 72mm | - | - | RoHS | - | - |
|
- RS Stock No. 173-9021
- Mfr. Part No. AQW210EH
Subtotal (1 tube of 50 units) $347.15(exc. GST)$6.943/unit | Panasonic | 0.12A | - | Solid State Relay | - | - | 350V | 0V | 1.5V | 1.14V | - | - | - | AQW2xxEH | DPST | - | Through Hole | - | -40°C | 120Ω | - | - | 85°C | - | DIP-8 | - | 3.2mm | 9.9mm | - | - | UL (UL1577), CSA, C-UL, BSI (EN62368-1) | 6.4mm | - |
|
- RS Stock No. 247-4176
- Mfr. Part No. AQH1213AX
Subtotal (1 tape of 2 units) $4.39(exc. GST)$2.195/unit | Panasonic | 0.6A | - | Solid State Relay | Surface | - | 200Vrms | 100Vrms | - | - | - | - | - | AQ-H | SPST | - | Surface Mount | - | -30°C | - | - | Zero Cross | 85°C | - | - | - | - | - | - | - | RoHS, VDE | - | - |
|
- RS Stock No. 291-2258
- Mfr. Part No. HD6025
Subtotal (1 unit) $111.98(exc. GST)$111.98/unit | Crydom | 25A | - | Solid State Relay | Panel | - | 660V ac | 48V ac | 32V | 4V | - | - | - | HD | - | - | Screw | IP20 | -40°C | - | - | - | 80°C | - | - | - | 23mm | 58.4mm | - | - | UR, RoHS, CSA | 22.6mm | - |
|
- RS Stock No. 535-2637
- Mfr. Part No. PSD2425
Subtotal (1 unit) $192.78(exc. GST)$192.78/unit | Crydom | 25A | - | Solid State Relay | Panel | - | 280Vrms | 24V | 32V | 3V | - | - | - | - | SPST | - | Screw | IP20 | -40°C | - | - | Zero Voltage Switching | 80°C | - | - | - | 23mm | 45.7mm | - | - | CE, RoHS | 22mm | - |
|
- RS Stock No. 225-1607
- Mfr. Part No. G3VM-21UV11
Subtotal (1 unit) $12.50(exc. GST)$12.50/unit | Omron | 1A | - | Solid State Relay | Surface | - | 20V | 0V | 6V | 4V | - | - | - | G3VM | SPST | - | PCB Terminal | - | -40°C | - | - | AC/DC Switching | 110°C | - | - | - | 1.3mm | 2.75mm | - | - | RoHS, UL | 4.58mm | - |
|
- RS Stock No. 228-042P
- Mfr. Part No. VOR1060M4T
Subtotal 1 unit (supplied on a continuous strip) $14.01(exc. GST)$14.01/unit | Vishay | 50mA | - | Solid State Relay | Surface | - | 600V ac/dc | - | - | - | - | - | - | VOR | - | - | - | - | -40°C | 70Ω | - | - | 125°C | - | - | - | 2.18mm | 7mm | - | - | DIN EN 60747-5-5, cUL, VDE, UL, CQC, FIMKO | 4.3mm | - |
|
- RS Stock No. 213-2114
- Mfr. Part No. G3VM-61GR2(TR05)
Subtotal (1 reel of 500 units) $2,300.00(exc. GST)$4.60/unit | Omron | 1.7A | - | Solid State Relay | Surface | - | 60V | 1V | - | - | - | - | - | G3VM | SPST | - | Surface Mount | - | -40°C | - | - | - | 85°C | - | - | - | 2.1mm | 4.55mm | - | - | UL Recognised | 3.7mm | - |
|
- RS Stock No. 216-4024
- Mfr. Part No. 3RF2320-2DA04
Subtotal (1 unit) $418.22(exc. GST)$418.22/unit | Siemens | 20A | - | Solid State Relay | Screw | - | 460V | 48V | 24V | 15V | - | - | - | 3RF2 | SPST | - | Screw | IP20 | -25°C | - | - | AC/DC Switching | 60°C | - | - | - | 100mm | 123mm | - | - | EAC, CSA, CE | 22.5mm | - |
|
- RS Stock No. 602-026
- Mfr. Part No. F097492/ GRZ-3P-3S-10-60-D-3-0-0
Subtotal (1 unit) $591.03(exc. GST)$591.03/unit | Gefran | 10A | - | Industrial Mount Solid State Relays | DIN Rail | - | 600V ac | - | 32V dc | 6V dc | - | - | - | GRZ-H | - | - | Clamp Terminal | IP20 | 0°C | - | - | Zero Cross Switching | 70°C | - | - | - | 110mm | - | - | - | RoHS Compliant | 52.5mm | - |
|
- RS Stock No. 828-464
- Mfr. Part No. HS2B6NN051D024
Subtotal (1 unit) $318.27(exc. GST)$318.27/unit | Lovato | 50A | - | Relay | DIN Rail | - | 600V ac | - | 32V dc | - | - | - | - | HS2 | - | - | Screw | IP20 | -40°C | - | - | - | 85°C | - | - | - | 70mm | 124mm | - | - | IEC | 60mm | - |
|
- RS Stock No. 601-993
- Mfr. Part No. F083596/ GRS-H-50-60-A-0-0-0-0
Subtotal (1 unit) $491.97(exc. GST)$491.97/unit | Gefran | 50A | - | Industrial Mount Solid State Relays | DIN Rail | - | 600V ac | 480V | 260V ac | 20V ac | - | - | - | GRS-H | PNP | - | Control Terminal | - | 0°C | - | - | - | 80°C | - | - | - | - | - | - | - | EN 61010-1, EN 61000-6-4, EN 61000-6-2, UL508 | - | - |
|
- RS Stock No. 600-813
- Mfr. Part No. F084317/ GRS-60-60-D-5-0-0-0
Subtotal (1 unit) $353.63(exc. GST)$353.63/unit | Gefran | 60A | - | Industrial Mount Solid State Relays | DIN Rail | - | 600V ac | 480V | 32V dc | 6V dc | - | - | - | GRS-H | PNP | - | Control Terminal | - | 0°C | - | - | - | 80°C | - | - | - | - | - | - | - | EN 61010-1, EN 61000-6-4, EN 61000-6-2, UL508 | - | - |
|
- RS Stock No. 821-757
- Mfr. Part No. F041046/ GQ-90-48-A-1-1
Subtotal (1 unit) $183.37(exc. GST)$183.37/unit | Gefran | 90Arms | - | Industrial Mount Solid State Relays | Panel | - | 480V ac | - | 260V ac | 20V ac | - | - | - | GQ | - | - | Screw | IP20 | -25°C | - | - | - | 80°C | - | - | - | 58mm | 45mm | - | - | CE | 27.3mm | - |
|
- RS Stock No. 263-449
- Mfr. Part No. 360054 HLR50/1H(DC)600V/S
Subtotal (1 unit) $139.15(exc. GST)$139.15/unit | Eaton | 50A | - | Solid State Relay | Chassis | - | 660V ac | 42V ac | 32V dc | 4V dc | - | - | - | HLR | - | - | Screw | IP20 | -40°C | - | - | Zero Cross Switching | 80°C | - | - | - | 58.2mm | 28.8mm | - | - | IEC 60068-2-6, RoHS Compliant, UL-File No. E251034, CCC, CE marked, CE UL 508, EAC, EN 50155, EN 61373 | 44.8mm | - |
|
- RS Stock No. 227-0915
- Mfr. Part No. LND2475
Subtotal (1 unit) $263.24(exc. GST)$263.24/unit | Crydom | 75A | - | Solid State Relay | Panel | - | 280V ac | 24V ac | 32V | 4.8V | - | - | - | LN | SPST-NO | - | - | IP20 | -40°C | - | - | Zero Voltage Turn-On Switching | 80°C | - | - | - | 24mm | 57.2mm | - | - | RoHS, GBT 26572-2011, VDE, cULus, CE, IEC, EMC | 44.5mm | - |
|
- RS Stock No. 601-845
- Mfr. Part No. F084291/ GRS-30-48-D-2-0-0-0
Subtotal (1 unit) $205.94(exc. GST)$205.94/unit | Gefran | 30A | - | Industrial Mount Solid State Relays | DIN Rail | - | 480V ac | 480V ac | 32V dc | 6V dc | - | - | - | GRS-H | PNP | - | Control Terminal | - | 0°C | - | - | - | 80°C | - | - | - | - | - | - | - | EN 61010-1, EN 61000-6-2, UL508, EN 61000-6-4 | - | - |
|
- RS Stock No. 820-476
- Mfr. Part No. HS1C6HV060A230
Subtotal (1 unit) $355.41(exc. GST)$355.41/unit | Lovato | 60A | - | Relay | DIN Rail | - | 600V | 48V | 280V | 90V | - | - | - | HS1C | - | - | Screw | - | -40°C | - | - | Zero Cross | 80°C | - | - | - | - | - | - | - | IEC EN BS 62314 | - | - |
|
- RS Stock No. 227-0980
- Mfr. Part No. PM6760D75P
Subtotal (1 unit) $624.63(exc. GST)$624.63/unit | Crydom | 75A | - | Solid State Relay | Panel | - | 600V ac | 48V ac | 32V | 4V | - | - | - | PM67 | 3PST | - | Cage Clamp | IP20 | -40°C | - | - | Zero Voltage Turn-On Switching | 80°C | - | - | - | 91.8mm | 54.7mm | - | - | CE, cURus, GBT 26572-2011, IEC, RoHS, VDE | 67.5mm | - |