As the name implies, voltage converters are DC-DC converters, typically electronic circuits or electromechanical devices, that transform a direct current (DC) input voltage to a different DC output voltage. They are used where the operating voltage for some electronic devices vary, making it necessary to provide a separate voltage for each device.
Why is it Necessary to Convert DC to DC?
AC power allows the variation of voltage levels via a transformer. Unfortunately, this doesn't work with DC power. However, many electronic devices operate at different DC voltage levels. Hence, sometimes it is necessary to convert the power, for example, from a 24V truck battery to 12V in order to power a car radio.
Similarly, modern portable electronics, such as smartphones, laptops, and cameras, often require various voltages for different components within the same device, making DC-to-DC conversion essential for efficient operation. So, it's necessary to use a voltage converter to step up or down the power, ensuring it's safe and suitable for the specific device or application.
Types of DC-DC Converters
A wide variety of types are available to suit different needs. Some DC-DC converters will step up the power, others will step down, and some can do either. It's important to know the specifications of the converters being used to avoid damaging equipment. Types of DC-DC converters include:
Isolated DC-DC Converters
This power voltage converter isolates the output from the input with internal transformers to convert the input to a different output voltage. They have higher isolation voltage properties and, unlike the non-isolated versions, have the ability to block noise and interference.
Non-Isolated DC-DC Converters
These devices do not have any isolation between the input and output and are typically used for smaller voltages. One disadvantage of using this type of power voltage converter is that they do not offer much protection against high electrical voltages.
Portable Car Power Adaptor
This type of power voltage converter takes the DC power that comes in from the vehicle's battery and steps it down to make it usable with personal devices such as DVD players, phone connectors, CD players and more.
Buck DC-DC Converters
Named because it 'bucks' against the input voltage, this power voltage converter produces an output that is less than its input.
Boost DC-DC Converters
A boost DC-DC converter does the opposite of a buck DC-DC converter and steps up the voltage output.
Cuk Converters
This type of converter is similar to buck-boost converters. The biggest difference is really the name. The Cuk was named after Slobodan Cuk, the man who created it.
Charge-Pump Converters
This type of power voltage converter is used to step the voltage up or down in applications that have low power.
Advantages of DC-DC Voltage Converters
DC-DC power voltage converters offer numerous benefits, such as:
Efficient power management: DC-DC converters enable precise control of voltage levels, ensuring that devices receive the correct power they need for optimal performance and longevity. By increasing or decreasing the available input voltage, they prevent damage or breakdown of sensitive electronic components.
Compatibility with diverse power sources: DC-DC converters facilitate the use of a wide range of power sources, such as batteries, solar panels, and fuel cells, by converting their output voltage to match the requirements of different devices.
Space and weight reduction: By enabling the use of a single power source with multiple output voltages, power converters can help reduce the overall space and weight of electronic systems, particularly crucial in portable devices and automotive applications.
Enhanced safety and reliability: Isolated DC-DC converters provide an extra layer of protection by preventing the input voltage from being transmitted to the output in case of internal failure. This isolation helps protect sensitive equipment and ensures user safety.
Improved battery life: In battery-powered applications, DC-DC converters can optimise power usage by adjusting voltage levels to match the varying demands of different components, leading to extended battery life and reduced energy consumption.
Industrial Applications of Power Voltage Converters
Power voltage converters are vital components across a spectrum of industries, ensuring efficient power management and compatibility between diverse electrical systems.
Discrete manufacturing: In electronics assembly, voltage converters power various testing equipment and machinery, ensuring precise and reliable operation. They also enable adaptation to different power sources on the factory floor.
Process manufacturing: Voltage converters play a crucial role in powering control systems and instrumentation, allowing for precise monitoring and adjustment of process variables like temperature and pressure.
Energy & utilities: From renewable energy systems to power grids, voltage converters facilitate efficient power transmission and distribution across various voltage levels.
Facilities intralogistics: Voltage converters enable the operation of material handling equipment and automated systems within warehouses and distribution centres, ensuring seamless operations and efficient power utilisation.
Safety Considerations When Using DC-DC Voltage Converters
When employing power voltage converters, safety is paramount. Therefore, you should always ensure proper handling and installation according to manufacturer guidelines, including adequate ventilation and protection from moisture.
In high-risk environments or when working with high voltages, it is crucial to prioritise workplace safety by using isolated DC-DC converters to prevent electric shock and potential equipment damage. This includes adhering to electrical safety regulations, using appropriate protective gear, and ensuring proper grounding and insulation of all electrical components.
Trusted Voltage Converter Manufacturer, Supplier & Distributor in Australia
RS is a globally recognised and trusted supplier, distributor, and manufacturer of power voltage converters. We carry a range of types from top brands such as TRACOPOWER, XP Power, Recom, and our own RS PRO line. These products are trusted to ensure safety and reliability for all your projects.
Buy Voltage Converters from RS
At RS, you can find everything you need for your power supply needs, from volt converters to DIN rail power supplies and power supply transformers. We provide products from industry-trusted brands to ensure quality, durability, and safety so you can rest assured when shopping with us.
Buy your voltage converters and other power accessories from us today. For more details on delivery services and fees, please refer to our Delivery Page.