RS Australia stocks a great range of industrial power transformers. You can choose from PCB mounting, toroidal, chassis, DIN rail mounting, and more. We also have a site safety power transformer range and 110v transformers. No matter your specific application or project requirements, you'll find the perfect power supply transformer with RS to meet your needs.
What is a Transformer Power Supply?
A power transformer is an electrical device that efficiently transfers electrical energy from one circuit to another through electromagnetic induction. Power supply transformers change the voltage and current levels while maintaining the same frequency, allowing for safe and efficient power distribution.
Power transformers are essential in both residential and industrial settings, enabling the use of various electrical devices and machinery. Common uses include stepping down high voltages from power grids to usable levels in homes or stepping up voltages for long-distance transmission.
Power Supply Transformer Types
At RS Australia, we offer a range of power transformer types:
Audio Power Transformers
Audio power transformers are used to increase and decrease voltage in amplifiers and high-frequency audio and voice circuits.
Autotransformers
Also known as step-down power transformers, autotransformers are small, cheap, and light due to only having one coil, unlike those with a secondary winding coil.
Chassis Mounting Transformers
These power transformers come in different sizes with holes for mounting to a chassis. Chassis mounting transformers can be used for a wide variety of applications where secure and robust installation is crucial, including audio equipment, industrial machinery, and control panels.
Current Transformers
These power transformers measure the current of another circuit by producing a proportional current in their secondary winding. This allows for safe and accurate monitoring of high currents in power systems without direct contact.
DIN Rail & Panel Mount Transformers
These power transformers can be mounted to a flat surface, panel, or DIN rail via mounting holes.
LAN Ethernet Power Transformers
LAN Ethernet power transformers enable safe and reliable power and data transmission over Ethernet networks through isolation and signal conditioning.
Lighting Transformers
Lighting transformers are power transformers that are specifically designed to work with lighting, most commonly dimmer switches.
Safety site power transformers provide crucial protection by isolating machinery and equipment from the main power supply, minimising the risk of electrical shocks and overloading in demanding environments.
Switch Mode Power Supply (SMPS)
Switch mode power supply transformers are used primarily in PCs to switch from AC or DC to DC power.
Telecom Power Transformers
Commonly used in homes, telecom power transformers step down high voltages from power lines to safe levels suitable for household appliances and electronics, providing essential voltage isolation before transmission.
Toroidal Transformers
Toroidal power transformers come in the shape of a ring or doughnut and are ideal for applications where space is limited and noise reduction is important.
Wall Mount Power Transformers
Often used in hazardous locations or harsh industrial environments, these power supply transformers are designed for secure and convenient installation on walls or vertical surfaces, ensuring reliable power delivery.
Common Applications of Industrial Power Transformers
Industrial power transformers play a crucial role in the following sectors, ensuring the efficient and safe distribution of electricity for a wide range of applications:
Discrete manufacturing: Power supply transformers are essential in powering machinery and equipment on assembly lines, providing the necessary voltage levels for various processes, such as welding, cutting, and automation.
Process manufacturing: In industries like chemical processing and food production, power transformers ensure reliable power supply for pumps, motors, and control systems, enabling continuous operation and precise control of manufacturing processes.
Energy & utilities: Power transformers are the backbone of the electrical grid, stepping up or down voltages for efficient transmission and distribution of electricity across vast distances, ensuring power reaches homes and businesses.
Facilities intralogistics: Industrial transformers play a vital role in material handling and warehouse operations, powering conveyor systems, automated storage and retrieval systems (AS/RS), and other equipment that facilitates the movement of goods within facilities.
Key Features to Consider When Buying Transformer Power Supply
When looking for a power supply transformer, you should first determine the required input and output voltage levels to ensure compatibility with your electrical system and the devices it will power. Next, consider the power rating (kVA or VA) needed to handle the expected load, leaving some headroom for future expansion. Then, decide on the type of transformer needed, such as PCB mounting, chassis mounting, or DIN rail mounting. This should be chosen based on your installation requirements and space constraints.
Additionally, pay attention to factors like efficiency, operating temperature range, and safety features, such as overcurrent and overtemperature protection. Finally, consider the brand reputation and warranty offered to ensure you're investing in a reliable and durable power supply transformer.
Maintenance Tips for Extending the Life of Power Transformers
Regular upkeep is key to ensuring the longevity and peak performance of your power supply transformers. Here are some practical maintenance tips you should follow:
Regular inspections: Conduct routine checks for signs of wear or damage, including cracks, leaks, or corrosion.
Cleaning: Regularly remove dust and debris to prevent overheating.
Temperature monitoring: Monitor the operating temperature for any abnormalities.
Oil level checks: If applicable, check oil levels regularly.
Sensory checks: Be alert for unusual noises, vibrations, or odours.
Prompt action: Address any issues immediately to prevent further damage.
Routine maintenance: Adhere to a maintenance schedule to maximise transformer lifespan and minimise downtime.
Accessories and Components for Power Supply Transformers
We also offer a range of accessories and components to complement your industrial power transformers. These include chip and transformer-line baluns for impedance matching and signal balancing in communication systems, coil formers for creating custom inductors, mounting kits for secure installation, terminal covers for protection, and ferrite cores for suppressing electromagnetic interference.
Additionally, we offer variac brushes, connectors, dials, and knobs for variable transformers, providing precise voltage control. These accessories enhance the functionality, safety, and ease of use of your power transformers, providing additional flexibility and convenience for your applications.
Trusted Power Transformer Manufacturer, Supplier & Distributor in Australia
RS is a globally recognised and trusted supplier, distributor, and manufacturer of power supply transformers. Aside from our own RS PRO line, we also carry a range of top brands. For example, we have pulse power supply transformers from Murata Power Solutions, toroidal transformers from Nuvotem Talema, and PCB transformers from Block.
Buy Power Supply Transformers from RS
You can find all the industrial power supplies you need from RS. We provide top products from industry-trusted brands to ensure quality, durability, and safety, so you can rest assured when shopping with us.
Get your power transformer and other accessories for your project today. For more details on delivery services and fees, please refer to our Delivery Page.