Solar Panels

Photovoltaic (PV) is the term related to the conversion of light into electricity using semiconducting materials that exhibit the photovoltaic effect. A typical use of this technology is solar panels which comprise of solar cells that generate solar power. They can be installed on south-facing roofs, walls or on the ground, and can be fixed or have a solar tracker that follows the sun across the sky. The installation of solar panels is highly beneficial for both private and commercial users as the solar energy turned into electricity can be sold to the energy supplier. The feed-in tariff can reduce energy bills and cost of solar panel installation.



The advantage of this type of energy source is that it is clean energy, so generates no pollution and no greenhouse gas emissions. It is however dependent on direct sunlight so around 10% to 25% is lost when a tracking system is not used.




How Does a Solar Panel Work?


The solar cells within a solar panel produce direct current electricity from sunlight. The solar panels consist of several solar cells which contain layers of photovoltaic material, usually silicon. When sunlight shines on the cells they create an electric field across the layers. The more sunlight there is, the more electricity is produced.
Solar inverters are then used to change the electric current from DC to AC. The electricity is then sent using copper solar cables which connect modules, arrays, and subfields.



What are typical applications of solar panels?


Most photovoltaic solar panels are used for grid-connected power generation, however, they can also be used on:



  • Boats

  • Roadside emergency telephones

  • Electric cars



How much energy can solar panels generate?


Photovoltaic solar panels can often be seen on the rooftops of houses. Typically, residential rooftop systems generate around 5 kWh to 10 kWh of energy whereas commercial rooftop systems can generate several hundred kilowatts. Rural villages in developing countries which do not have access to grid power are also using solar panels to create solar farms.


...
Read more Read less

Filters

Viewing 1 - 20 of 48 products
Results per page
Description Price Power Rating Open Circuit Voltage Number of Cells Battery Bank Capacity Peak Power Type Efficiency Dimensions Depth Length Maximum Temperature Minimum Temperature Width Mounting Style
RS Stock No. 914-8454
BrandRS PRO
$122.55
Each
units
10W 21.6V - - - Polycrystalline - 390 x 250 x 3mm 3mm 390mm +80°C -40°C 250mm Wall Mount
RS Stock No. 904-6121
BrandRS PRO
$58.556
Each (In a Pack of 5)
units
10W 22V - 70Ah 60W Polycrystalline 17% 397 x 280 x 25mm 25mm 397mm +85°C -40°C 280mm Surface Mount
RS Stock No. 914-8457
BrandRS PRO
$192.99
Each
units
20W 21.6V - - - Polycrystalline - 505 x 345 x 3mm 3mm 505mm +80°C -40°C 345mm Wall Mount
RS Stock No. 904-6156
BrandRS PRO
$832.40
Each (In a Pack of 2)
units
150W 22V - 10Ah 720W Monocrystalline 17% 1490 x 670 x 35mm 35mm 1.49m +85°C -40°C 670mm Surface Mount
RS Stock No. 904-6153
BrandRS PRO
$142.098
Each (In a Pack of 5)
units
20W 21.6V 36 10Ah 60W Polycrystalline 17% 505 x 345 x 3mm 3mm 505mm +80°C -40°C 345mm Surface Mount
RS Stock No. 904-6159
BrandRS PRO
$111.014
Each (In a Pack of 5)
units
10W 21.6V 36 - - Polycrystalline 17% 390 x 250 x 3mm 3mm 390mm +80°C -40°C 250mm Surface Mount
RS Stock No. 904-6125
BrandRS PRO
$112.192
Each (In a Pack of 5)
units
20W 22V - 10Ah 120W Monocrystalline 17% 540 x 278 x 25mm 25mm 638mm +85°C -40°C 278mm Surface Mount
RS Stock No. 904-6143
BrandRS PRO
$388.81
Each (In a Pack of 2)
units
100W 23V - 10Ah 480W Monocrystalline 17% 1005 x 670 x 35mm 35mm 1.005m +85°C -40°C 670mm Surface Mount
RS Stock No. 904-6134
BrandRS PRO
$133.648
Each (In a Pack of 5)
units
30W 22V - 10Ah 180W Monocrystalline and Polycrystalline 17% 660 x 380 x 25mm 25mm 660mm +85°C -40°C 380mm Surface Mount
RS Stock No. 904-6165
BrandRS PRO
$504.505
Each (In a Pack of 2)
units
80W 21.6V 36 - 360W Polycrystalline 17% 885 x 665 x 3mm 3mm 885mm +80°C -40°C 665mm Surface Mount
RS Stock No. 904-6140
BrandRS PRO
$331.46
Each (In a Pack of 2)
units
80W 22V - 10Ah 360W Monocrystalline 17% 670 x 815 x 35mm 35mm 670mm +85°C -40°C 815mm Surface Mount
RS Stock No. 914-8445
BrandRS PRO
$86.75
Each
units
5W 21.6V - - - Solar Panel Kit - 250 x 240 x 3mm 3mm 240mm +80 -40 250mm -
RS Stock No. 904-6128
BrandRS PRO
$29.344
Each (In a Pack of 5)
units
5W 22V - 35Ah 30W Polycrystalline 17% 250 x 200 x 25mm 25mm 250mm +85°C -40°C 200mm Surface Mount
RS Stock No. 914-8460
BrandRS PRO
$514.76
Each
units
80W 21.6V - - - Polycrystalline - 885 x 665 x 3mm 3mm 885mm +80°C -40°C 665mm Wall Mount
RS Stock No. 904-6147
BrandRS PRO
$502.87
Each (In a Pack of 2)
units
120W 22V - 10Ah 600W Polycrystalline 17% 1250 x 670 x 35mm 35mm 1.25m +85°C -40°C 670mm Surface Mount
RS Stock No. 904-6131
BrandRS PRO
$335.262
Each (In a Pack of 5)
units
60W 22V - 10Ah 270W Polycrystalline 17% 685 x 670 x 35mm 35mm 685mm +85°C -40°C 670mm Surface Mount
RS Stock No. 186-0599
BrandRS PRO
$22.80
Each
units
- - - - - - - - - - - - - -
RS Stock No. 904-6137
BrandRS PRO
$183.172
Each (In a Pack of 5)
units
45W 22V - 10Ah 270W Monocrystalline 17% 634 x 535 x 25mm 25mm 634mm +85°C -40°C 535mm Surface Mount
RS Stock No. 664-6807
Mfr. Part No.AM-8701CAR
BrandSanyo
$24.14
Each
units
190mW 6V - - - Amorphous Solar Cell - 57.7 x 55.1 x 1.3mm 1.3mm 57.7mm +60°C -10°C 55.1mm -
RS Stock No. 664-6772
Mfr. Part No.AM-1816CA
BrandSanyo
$16.69
Each
units
- 4.9V - - - Amorphous Solar Cell - 96.7 x 56.7 x 1.3mm 1.3mm 96.7mm +60°C -10°C 56.7mm -