PC Power Supplies

PC power supplies, also known as computer power supplies, are pieces of hardware which convert high-power mains electricity into usable DC power, for the components within your desktop computer. They convert AC (alternating current) from the mains to low-voltage, regulated DC (direct current).


Why use a PC power supply?


Power supply units (PSUs) are an essential piece of hardware within a computer as they supply power to all the components within your PC, such as the motherboard or graphics card. Typical PSU voltages are 3.3V, 5V and 12V.


PSUs are there to prevent spikes in the voltage supply and for surge protection.


Where are they installed?


You will find these power supplies in the back of a desktop computer. It is an internal hardware component.


Computer power supplies feature a power cable connector on one side and multiple wires on the other. These wires connect to various devices within the computer to supply power to them, for example, motherboards and hard drives. Computer power supplies also have a cooling fan which expels air out the back of a computer. They also prevent overheating through voltage control. There is usually a power switch at the back and another switch to alter the voltage.


How important is overall wattage?


It is important that you computer PSU covers the necessary wattage that your system requires. You can work this out by roughly adding up the consumption of all your parts. It is best to have an oversized PSU as it will cover your current wattage requirements, with room for extra if you decide to upgrade any of your components.


What is an ATX PSU?


ATX is a specification for motherboards which many PC power supplies meet. This means that the computer PSU fits into an ATX standard case and works alongside an ATX motherboard within the PC. An ATX power supply would be suitable for use in a modular computer as it has a standard case size.


...
Read more Read less

Filters

Viewing 1 - 16 of 16 products
Results per page
Description Price Input Voltage Output Voltage Power Rating Output Current Number of Outputs Length Width Depth Mounting Type Efficiency Load Regulation Line Regulation Input Frequency Range Maximum Temperature
RS Stock No. 201-1841
BrandRS PRO
$103.24
Each
units
100 → 240V dc 3.3V, 5V, 5VSB, 12V, -12V 300W 0.3A, 2.5A, 15A, 16A, 29A 5 - - - - - - - - -
RS Stock No. 754-2413
Mfr. Part No.SS-500L1U Active PFC
BrandSeasonic
$261.13
Each
units
100 → 240V ac -12 V, 3.3 V, 5 V, 5 Vsb, 12 (Combined) V 500W 2.5 A, 20 A, 40 A, 300 mA 1 235mm 100mm 40mm Rack Mount >87% ±5% ±1% - -
RS Stock No. 666-7012
Mfr. Part No.SS-400H1U APFC F0 80+
BrandSeasonic
$217.08
Each
units
90 → 264V ac 3.3 V dc, 5 V dc, ±12 V dc 400W 3 A, 20 A, 21 A, 29 A, 800 mA 5 235mm 100mm 40mm Rack Mount 80% ±5% ±1% - +50°C
RS Stock No. 666-7025
Mfr. Part No.SS-400H2U APFC F0 80+
BrandSeasonic
$219.49
Each
units
90 → 264V ac 3.3 V dc, 5 V dc, ±12 V dc 400W 3 A, 20 A, 21 A, 29 A, 800 mA 5 225mm 100mm 70mm Rack Mount 80% ±5% ±1% - +50°C
RS Stock No. 666-7028
Mfr. Part No.SS-600H2U APFC F0 80+
BrandSeasonic
$336.36
Each
units
90 → 264V ac 3.3 V dc, 5 V dc, ±12 V dc 600W 3 A, 15 A, 17 A, 20 A, 25 A, 800 mA 7 270mm 100mm 70mm Rack Mount 80% ±5% ±1% - +50°C
RS Stock No. 754-2419
Mfr. Part No.SS-400L1U Active PFC
BrandSeasonic
$229.92
Each
units
100 → 240V ac -12 V, 3.3 V, 5 V, 5 Vsb, 12 (Combined) V 400W 2.5 A, 20 A, 32 A, 300 mA 1 235mm 100mm 40mm Rack Mount >87% ±5% ±1% - -
RS Stock No. 203-5322
Mfr. Part No.HPCSA-700P-E2S
BrandNipron
$890.53
Each
units
85 → 264V dc 0 V dc, 3.3 V dc, 5 V dc, 12 V dc, -12 V dc 600W 1 A, 2 A, 16 A, 18 A 7 - - - - - - - - -
RS Stock No. 203-5321
Mfr. Part No.HPCSA-1000P-E2S
BrandNipron
$1,025.67
Each
units
85 → 264V dc 3.3 V dc, 5 V dc, 12 V dc, -12 V dc 822W 3 A, 18 A, 25 A, 400 mA 8 - - - - - - - - -
RS Stock No. 203-5328
Mfr. Part No.PCSFE-250P-X2S
BrandNipron
$355.55
Each
units
90 → 120V dc 3.3 V dc, 5 V dc, 12 V dc, -12 V dc 198.4W 1 A, 12 A, 300 mA 5 - - - - - - - - -
RS Stock No. 203-5324
Mfr. Part No.HPCSA-570P-X2S
BrandNipron
$586.00
Each
units
85 → 264V dc 3.3 V dc, 5 V dc, 12 V dc, -12 V dc 400W 2 A, 20 A, 24 A, 40 A, 500 mA 5 - - - - - - - - -
RS Stock No. 203-5326
Mfr. Part No.PCSE-370P-X2S2
BrandNipron
$410.71
Each
units
90 → 132V dc 3.3 V dc, 5 V dc, 12 V dc, -12 V dc 280.5W 1 A, 5 A, 17 A, 18 A, 21 A, 500 mA 5 - - - - - - - - -
RS Stock No. 203-5325
Mfr. Part No.ePCSA-500P-X2C
BrandNipron
$584.47
Each
units
85 → 264V dc 3.3 V dc, 5 V dc, 12 V dc, -12 V dc 350W 2.5 A, 2 A, 20 A, 22 A, 500 mA 5 - - - - - - - - -
RS Stock No. 136-6054
Mfr. Part No.SSP-300TBS
BrandSeasonic
$79.43
Each
units
100 → 240V dc -12 V dc, 3.3 V dc, 5 V dc, 12 V dc 300W 2 A, 14 A, 17 A, 18 A, 20 A, 800 mA 6 85mm 140mm 65mm - - ±5% ±1% 47 → 63Hz -
RS Stock No. 203-5327
Mfr. Part No.PCSE-370P-X2S
BrandNipron
$393.90
Each
units
90 → 132V dc 3.3 V dc, 5 V dc, 12 V dc, -12 V dc 280.5W 1 A, 5 A, 17 A, 18 A, 21 A, 500 mA 5 - - - - - - - - -
RS Stock No. 136-6052
Mfr. Part No.SSP-250SUB
BrandSeasonic
$80.03
Each
units
100 → 240V dc -12 V dc, 3.3 V dc, 5 V dc, 12 V dc 250W 2 A, 14 A, 17 A, 18 A, 800 mA 6 150mm 81.5mm 40.5mm - - ±5% ±1% 47 → 63Hz -
RS Stock No. 136-6055
Mfr. Part No.SSP-300SFB
BrandSeasonic
$83.26
Each
units
100 → 240V dc -12 V dc, 3.3 V dc, 5 V dc, 12 V dc 300W 2 A, 14 A, 17 A, 18 A, 20 A, 800 mA 6 100mm 125mm 63.5mm - - ±5% ±1% 47 → 63Hz -