Power Conditioners

Power conditioners are devices intended to increase the quality of power which is delivered to electrical load equipment. The term “power conditioner” refers to one or more ways to deliver voltage to the proper level enabling load equipment to function adequately. The term “power” is used to explain the electricity instead of actual power output.
The power conditioner will also have a "joule" rating. A joule is a measurement of energy or heat required to sustain one watt for one second, known as a watt second.
Types
• AC Power Conditioners are the most popular versions which provide clean AC power to sensitive electrical equipment, through use of surge protection and noise filtering
• Small units are rated in volt-amperes (VA)
• Smaller versions can be mounted on a PCB board
• Larger versions can protect an entire warehouse or factory
Uses
• Medical refrigerators
• Home and work offices
• Air Conditioners
• Power tools

...
Read more Read less

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Input Voltage Output Voltage Output Power Output Current Number of Outlets Mounting Type Maximum Operating Frequency Maximum Temperature Minimum Operating Frequency Minimum Temperature Electrical Phase Overall Depth Overall Dimensions Overall Length
RS Stock No. 251-3974
Mfr. Part No.98504122-E
BrandSollatek
$173.66
Each
units
230V ac 230V ac 920VA 4A - Chassis 75Hz +55°C 45Hz 0°C 1 - - -
RS Stock No. 848-4507
Mfr. Part No.97100527-CDMPRW
BrandSollatek
$1,202.74
Each
units
230V ac 220V 1150VA 5A 1 Wall Mount 75Hz +55°C 45Hz 0°C 1 - - -
RS Stock No. 707-9851
Mfr. Part No.92622020
BrandSollatek
$76.84
Each
units
230V ac - 4600VA 20A - Wall Mount 75Hz +55°C 45Hz 0°C 1 - - -
RS Stock No. 779-0757
Mfr. Part No.ES 00
BrandBlock
$131.89
Each
units
220 → 400V ac - - 16A - Panel Mount 60Hz +40°C 50Hz - - - - -
RS Stock No. 890-8609
Mfr. Part No.23-23-210-8
BrandSolaHD
$5,421.25
Each
units
120 V, 208 V, 240 V, 480 V 120 V, 240 V 1000VA - 2 Panel Mount 60Hz +50°C - -20°C 1 431.8mm 228.6 x 177.8 x 431.8mm 228.6mm
RS Stock No. 779-0766
Mfr. Part No.ES 30
BrandBlock
$147.07
Each
units
220 → 400V ac - - 16A - DIN Rail Mount 60Hz +40°C 50Hz - - - - -
RS Stock No. 707-9858
Mfr. Part No.93000200
BrandSollatek
$445.24
Each
units
415V 415V - - - Wall Mount 75Hz +55°C 45Hz 0°C 3 - - -
RS Stock No. 188-1771
Mfr. Part No.92622520
BrandSollatek
$82.77
Each
units
320V 230V 7200W 25A - Wall Mount 50/60Hz - - - 1 141mm 96 x 74 x 141mm 96mm
RS Stock No. 203-3946
Mfr. Part No.4EJ9900-0EG
BrandSiemens
$247.68
Each
units
690V - - - - - - - - - - - - -