Description | Price | Output Voltage | Input Voltage Range | Power Rating | Output Current | Mounting Type | Number of Outputs | Minimum Temperature | Maximum Temperature | Load Regulation | Depth | Length | MTBF | Maximum Input Current | Output Voltage Adjustment Range | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
123-8299
Mfr. Part No.A10P-12
BrandXP Power
|
$148.86
Each
units
|
1kV dc | 0 → 12 V dc | - | 1mA | Through Hole | 1 | -25°C | +75°C | - | - | - | >1862000h | <100 (No Load) mA, <185 (Full Load) mA | ±10% | |
RS Stock No.
123-8317
Mfr. Part No.AG05P-12
BrandXP Power
|
$114.06
Each
units
|
500V dc | 0 → 12 V dc | - | 2mA | Surface Mount | 1 | -25°C | +75°C | - | - | - | >1862000h | <100 (No Load) mA, <185 (Full Load) mA | ±10% | |
RS Stock No.
123-8439
Mfr. Part No.Q10N-12
BrandXP Power
|
$201.27
Each
units
|
- | - | - | - | - | - | - | - | - | - | - | - | - | - | |
RS Stock No.
123-8300
Mfr. Part No.A10P-5
BrandXP Power
|
$140.89
Each
units
|
1kV dc | 0 → 5 V dc | - | 1mA | Through Hole | 1 | -25°C | +75°C | - | - | - | >1862000h | <300 (No Load) mA, <500 (Full Load) mA | ±10% | |
RS Stock No.
123-8296
Mfr. Part No.A06N-12
BrandXP Power
|
$140.89
Each
units
|
600V dc | 0 → 12 V dc | - | 1.67mA | Through Hole | 1 | -25°C | +75°C | - | - | - | >1862000h | <100 (No Load) mA, <185 (Full Load) mA | ±10% | |
RS Stock No.
123-8401
Mfr. Part No.FS10-12
BrandXP Power
|
$207.98
Each
units
|
- | - | - | - | - | - | - | - | - | - | - | - | - | - | |
RS Stock No.
123-8294
Mfr. Part No.A05N-12
BrandXP Power
|
$115.73
Each
units
|
500V dc | 0 → 12 V dc | - | 2mA | Through Hole | 1 | -25°C | +75°C | - | - | - | >1862000h | <100 (No Load) mA, <185 (Full Load) mA | ±10% | |
RS Stock No.
123-8331
Mfr. Part No.AGH03P-5
BrandXP Power
|
$152.62
Each
units
|
300V dc | 0 → 5 V dc | - | 5mA | Surface Mount | 1 | -25°C | +75°C | - | - | - | >1862000h | <300 (No Load) mA, <550 (Full Load) mA | ±10% | |
RS Stock No.
123-8319
Mfr. Part No.AG10P-5
BrandXP Power
|
$139.21
Each
units
|
1kV dc | 0 → 5 V dc | - | 1mA | Surface Mount | 1 | -25°C | +75°C | - | - | - | >1862000h | <200 (No Load) mA, <470 (Full Load) mA | ±10% | |
RS Stock No.
123-8312
Mfr. Part No.A50P-5
BrandXP Power
|
$283.44
Each
units
|
5kV dc | 0 → 5 V dc | - | 200µA | Through Hole | 1 | -25°C | +75°C | - | - | - | >1862000h | <300 (No Load) mA, <500 (Full Load) mA | ±10% | |
RS Stock No.
123-8292
Mfr. Part No.A03P-12
BrandXP Power
|
$115.73
Each
units
|
300V dc | 0 → 12 V dc | - | 3.33mA | Through Hole | 1 | -25°C | +75°C | - | - | - | >1862000h | <100 (No Load) mA, <185 (Full Load) mA | ±10% | |
RS Stock No.
123-8347
Mfr. Part No.AH20N-12
BrandXP Power
|
$266.67
Each
units
|
2kV dc | 0 → 12 V dc | - | 750µA | Through Hole | 1 | -25°C | +75°C | - | - | - | >1862000h | <125 (No Load) mA, <250 (Full Load) mA | ±10% | |
RS Stock No.
123-8297
Mfr. Part No.A06N-5
BrandXP Power
|
$140.89
Each
units
|
600V dc | 0 → 5 V dc | - | 1.67mA | Through Hole | 1 | -25°C | +75°C | - | - | - | >1862000h | <300 (No Load) mA, <500 (Full Load) mA | ±10% | |
RS Stock No.
123-8435
Mfr. Part No.Q10-12
BrandXP Power
|
$211.85
Each
units
|
- | - | - | - | - | - | - | - | - | - | - | - | - | - | |
RS Stock No.
123-8436
Mfr. Part No.Q10-5
BrandXP Power
|
$211.85
Each
units
|
- | - | - | - | - | - | - | - | - | - | - | - | - | - | |
RS Stock No.
123-8289
Mfr. Part No.A02N-5
BrandXP Power
|
$104.17
Each
units
|
200V dc | 0 → 5 V dc | - | 5mA | Through Hole | 1 | -25°C | +75°C | - | - | - | >1862000h | <300 (No Load) mA, <500 (Full Load) mA | ±10% | |
RS Stock No.
123-8437
Mfr. Part No.Q101-5
BrandXP Power
|
$485.48
Each
units
|
- | - | - | - | - | - | - | - | - | - | - | - | - | - | |
RS Stock No.
136-0467
Mfr. Part No.E70
BrandXP Power
|
$298.35
Each
units
|
7kV | 0 → 15 V dc | 3W | 430µA | Through Hole | 1 | -10°C | +60°C | - | 21.6mm | 63.5mm | >2000000h | <175 (No Load) mA, <400 (Full Load) mA | - | |
RS Stock No.
123-8295
Mfr. Part No.A05P-5
BrandXP Power
|
$125.12
Each
units
|
500V dc | 0 → 5 V dc | - | 2mA | Through Hole | 1 | -25°C | +75°C | - | - | - | >1862000h | <300 (No Load) mA, <500 (Full Load) mA | ±10% | |
RS Stock No.
123-8322
Mfr. Part No.AG20P-5
BrandXP Power
|
$208.31
Each
units
|
2kV dc | 0 → 5 V dc | - | 500µA | Surface Mount | 1 | -25°C | +75°C | - | - | - | >1862000h | <200 (No Load) mA, <470 (Full Load) mA | ±10% |