Isolated DC-DC Converters

Isolated DC-DC converters convert a source of direct current (DC) from one voltage to another, and contain an electrical barrier between the input and output to improve safety. They are suitable for a range of applications, including telecommunication equipment, industrial equipment and consumer electronics.


What are isolated DC-DC converters used for?

Isolated DC-DC converters are used within equipment and devices containing different circuits or sub-circuits where it is necessary to convert the voltage of a DC supply from one level to another. For converting AC to DC, an AC-DC converter would be used.


Types of isolated DC-DC converters

Isolated DC-DC converters come in a wide range of input and output voltages and a variety of mountings, such as:

  • Chassis mount
  • DIN Rail mount
  • Flange mount
  • PCB mount
  • Rack mount
  • Surface mount
  • Through hole

The advantages of isolated DC-DC converters:

  • Meet international safety standards and regulations.
  • Electrical isolation provides additional safety to personnel in case of internal failure.
  • Wide range of voltage conversion with high efficiency.

Certain models are railway- and medical-approved.


...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Output Voltage Input Voltage Range Output Voltage Adjustment Range Input Voltage Nominal Isolation Voltage Power Rating Output Current Mounting Type Number of Outputs Package Efficiency Medical Approved Minimum Temperature Railway Approved
RS Stock No. 184-3976
Mfr. Part No.6EP3234-0TA00-0AY0
BrandSiemens
$411.93
Each
units
24V dc 32 → 54 V dc - 48 V dc - 256W 10A DIN Rail Mount 1 - 93.5% - -25°C -
RS Stock No. 751-6723
Mfr. Part No.6EP1621-2BA00
BrandSiemens
$457.06
Each
units
12V dc 18.5 → 30.2 V dc 12 → 14V 24 V dc - 30W 2.5A DIN Rail Mount 1 - 83% - 0°C -
RS Stock No. 184-3975
Mfr. Part No.6EP3124-0TA00-0AY0
BrandSiemens
$324.56
Each
units
12V dc 18 → 32 V dc - 24 V dc - 200W 15A DIN Rail Mount 1 - 91% - -25°C -
RS Stock No. 184-3977
Mfr. Part No.6EP3134-0TA00-0AY0
BrandSiemens
$378.81
Each
units
24V dc 18 → 32 V dc - 24 V dc - 260W 10A DIN Rail Mount 1 - 93% - -25°C -