Car Inverters

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Input Voltage Output Voltage Output Power Continuous Output Power Intermittent Efficiency Length Width Depth Maximum Temperature Minimum Temperature Output Current Weight Output Connection Type Output Power Waveform
RS Stock No. 593-344
Mfr. Part No.SM1791
$378.03
Each
units
11 → 32V dc 220V ac 120W 200W 84% 147mm 95mm 50mm +40°C -20°C - 880g 3-Pin IEC Socket Quasi Sine Wave
RS Stock No. 243-1737
Mfr. Part No.SM2802
$188.74
Each
units
11 → 15V dc 115V ac 200W 250W - 141mm 94mm 45mm +35°C -40°C 2.2A 800g 3-Pin IEC Socket Quasi Sine Wave
RS Stock No. 431-5463
Mfr. Part No.SM2732
$179.18
Each
units
22 → 30V dc 230V ac 200W 250W - 141mm 94mm 45mm +35°C -40°C - 800g 3-Pin IEC Socket Quasi Sine Wave
RS Stock No. 243-1721
Mfr. Part No.SM2715
$180.62
Each
units
11 → 15V dc 230V ac 200W 250W - 141mm 94mm 45mm +35°C -40°C - 800g 3-Pin IEC Socket Quasi Sine Wave
Related Products
Sine wave output voltageSelectable output frequency: 50/60HzAdjustable output ...
Description:
Sine wave output voltageSelectable output frequency: 50/60HzAdjustable output voltageHigh input-output isolation 3000VrmsRemote inhibitThree-phase synchronizationRemote control via RS232Alarm by isolated relay contactsRemote off opto-coupledRailway version EN50155Fire and smoke: EN45545-2 approvedDNV GL maritime ...
DC-AC Modified sine wave inverter 300W, Input 24Vdc, ...
Description:
DC-AC Modified sine wave inverter 300W, Input 24Vdc, Output 230Vac, ON/OFF switch, Cooling fan ON/OFF control. 12V or 24V DC inputPower ON-OFF switchInput voltage range: -15% ∼ +25%Output voltage regulation:±10%Protections: Bat. Low alarm/Bat. Low shutdown/Over voltage/Over temp./Over short/Input polarity ...
The Mean Well fixed installation DC/AC inverter is ...
Description:
The Mean Well fixed installation DC/AC inverter is a quality power inverter. It comes with a green LED for power on and a red LED to signify power failure status. Its high efficiency ensures high MTBF. The inverter comes with ...
12V or 24V DC inputPower ON-OFF switchInput voltage ...
Description:
12V or 24V DC inputPower ON-OFF switchInput voltage range: -15% ∼ +25%Output voltage regulation:±10%Protections: Bat. Low alarm/Bat. Low shutdown/Over voltage/Over temp./Over short/Input polarity reverse/Over load.Output waveform: Modified sine waveCooling fan ON-OFF controlON-off remote control (Optional) 1 year ...