Seals & O-Rings

Seals and O-rings are used to join two parts of a machine, engine or other mechanical assembly by filling the space between both parts, creating a filled and seal space in between. This seal prevents particle, vapour and fluid leakage to protect and maintain pressure whilst keeps debris out, ensuring proper function and safety. Seals and O-rings are used in various fields and industries including automotive, aerospace and general engineering.

How do seals and O-rings work?
A seal or O-ring is seated in a groove in one of the two parts to be joined then compressed between these two components to the corresponding groove creating a securely sealed joint. They can be used in dynamic joints where there is movement as well as in static or fixed applications.

Types of seals and O-rings
Seals and O-rings come in various materials suited to different purposes. Some have a high temperature tolerance for use in both hot and cold applications, while others are made to be chemically resistant for use in lab or test equipment. Available in a wide range of sizes both in single size packs or in seal and O-ring kits for general maintenance or when looking after a range of sealed part to ensure the correct size is available.

Seals and O-rings are typically made of elastomers like nitrile rubber and silicone, but they also come in plastics, metals and other materials. This variety of material allows for specific seal and O-rings to be used to ensure the best fitting and most reliable seal.

Sizes vary between seal and ring types both in diameter and thickness, these variations help provide an exact and precise seal to protect the joint. Both Metric and Imperial sizes are available to replace new and old seals and rings whether maintaining modern parts or older machines, engines and other mechanical parts.

...
Read more Read less

Filters

Viewing 1 - 20 of 196 products
Results per page
Description Price Inside Diameter Outside Diameter Thickness Type Material Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 828-9141
Mfr. Part No.40413732
$26.56
Each
units
60mm 80mm 10mm Shaft Seal 72 NBR 902 -40°C +100°C
RS Stock No. 828-9226
Mfr. Part No.40411108
$6.74
Each
units
12mm 25mm 5mm Shaft Seal 72 NBR 902 -40°C +100°C
RS Stock No. 829-3654
Mfr. Part No.40413006
$7.51
Each
units
12mm 22mm 4mm Shaft Seal 72 NBR 902 -40°C +100°C
RS Stock No. 829-3660
Mfr. Part No.40412584
$11.01
Each
units
10mm 22mm 7mm Shaft Seal 72 NBR 902 -40°C +100°C
RS Stock No. 828-9119
Mfr. Part No.40413912
$12.79
Each
units
8mm 18mm 5mm Shaft Seal 72 NBR 902 -40°C +100°C
RS Stock No. 877-7688
Mfr. Part No.40411077
$10.71
Each
units
4mm 12mm 6mm Shaft Seal 72 NBR 902 -40°C +100°C
RS Stock No. 828-9166
Mfr. Part No.40413886
$20.83
Each
units
80mm 100mm 10mm Shaft Seal 72 NBR 902 -40°C +100°C
RS Stock No. 829-3651
Mfr. Part No.40412197
$29.24
Each
units
65mm 85mm 10mm Shaft Seal 72 NBR 902 -40°C +100°C
RS Stock No. 828-9223
Mfr. Part No.40411094
$7.43
Each
units
10mm 20mm 6mm Shaft Seal 72 NBR 902 -40°C +100°C
RS Stock No. 877-7682
Mfr. Part No.40411103
$11.53
Each
units
12mm 19mm 5mm Shaft Seal 72 NBR 902 -40°C +100°C
RS Stock No. 828-9214
Mfr. Part No.40411078
$7.81
Each
units
6mm 16mm 7mm Shaft Seal 72 NBR 902 -40°C +100°C
RS Stock No. 828-9239
Mfr. Part No.40411185
$8.64
Each
units
25mm 38mm 7mm Shaft Seal 72 NBR 902 -40°C +100°C
RS Stock No. 828-9220
Mfr. Part No.40411133
$7.71
Each
units
16mm 30mm 7mm Shaft Seal 72 NBR 902 -40°C +100°C
RS Stock No. 829-3711
Mfr. Part No.40413452
$12.34
Each
units
45mm 62mm 8mm Shaft Seal 72 NBR 902 -40°C +100°C
RS Stock No. 879-2855
Mfr. Part No.40411359
$15.40
Each
units
55mm 80mm 10mm Shaft Seal 72 NBR 902 -30°C +100°C
RS Stock No. 829-3708
Mfr. Part No.40413853
$8.74
Each
units
25mm 35mm 7mm Shaft Seal 72 NBR 902 -40°C +100°C
RS Stock No. 829-3635
Mfr. Part No.40413467
$18.36
Each
units
30mm 52mm 7mm Shaft Seal 72 NBR 902 -40°C +100°C
RS Stock No. 829-3667
Mfr. Part No.40413328
$8.82
Each
units
20mm 42mm 7mm Shaft Seal 72 NBR 902 -40°C +100°C
RS Stock No. 879-2839
Mfr. Part No.40413788
$14.30
Each
units
35mm 72mm 10mm Shaft Seal 72 NBR 902 -30°C +100°C
RS Stock No. 877-7701
Mfr. Part No.40411231
$8.85
Each
units
20mm 42mm 10mm Shaft Seal 72 NBR 902 -40°C +100°C