Universal/Lateral Offset Couplings

Universal lateral offset couplings are placement couplers that combine the pivotal action of a universal joint and the sliding mechanism of an Oldham coupling hub. This unique combination helps to combat angular and radial misalignment.

How do universal lateral offset couplings work?

Universal lateral offset couplings have a generous angular and radial misalignment capacity. They are also electrically isolating. To eliminate any unwanted backlash, a series of integral pins engage a pair of injection moulded annular rings with controlled preload.

Universal lateral offset couplings can also resist axial motion and anchor unrestricted shafts, and can perform light push or pull duties.

Why use universal lateral offset couplings?

Universal lateral offset couplings can handle severe alignment errors through lateral displacement. This is highly useful in densely packaged and blind assemblies where alignment is difficult to verify or rectify. Universal lateral offset couplings are suitable for general purpose applications and connecting to stepper drives, encoders, resolvers, tachogenerators and instrumentation applications.


...
Read more Read less

Filters

Viewing 1 - 11 of 11 products
Results per page
Description Price Bore Overall Length Torque Rating Static Break Torque Misalignment - Parallel Fastening Hub Material Maximum Operating Temperature Minimum Operating Temperature Misalignment - Angular
RS Stock No. 748-392
Mfr. Part No.206.34.3232
BrandHuco
$62.25
Each
units
10mm 30.7mm 2.5Nm 7.5Nm 0.25mm Clamp Brass +60°C -20°C
RS Stock No. 748-421
Mfr. Part No.205.41.3636
BrandHuco
$36.24
Each
units
1/2in 38.1mm 3.5Nm 10.5Nm 0.25mm Clamp Brass +60°C -20°C
RS Stock No. 748-370
Mfr. Part No.207.27.3132
BrandHuco
$32.05
Each
units
10 mm, 3/8 in 25.4mm 1.7Nm 5Nm 0.2mm Clamp Brass +60°C -20°C
RS Stock No. 748-336
Mfr. Part No.207.18.2424
BrandHuco
$45.87
Each
units
1/4in 19.1mm 0.3Nm 0.9Nm 0.2mm Clamp Brass +60°C -20°C
RS Stock No. 748-364
Mfr. Part No.207.27.3232
BrandHuco
$73.25
Each
units
10mm 25.4mm 1.7Nm 5Nm 0.2mm Clamp Brass +60°C -20°C
RS Stock No. 748-358
Mfr. Part No.207.27.3131
BrandHuco
$40.76
Each
units
3/8in 25.4mm 1.7Nm 5Nm 0.2mm Clamp Brass +60°C -20°C
RS Stock No. 748-386
Mfr. Part No.206.34.3131
BrandHuco
$48.48
Each
units
3/8in 30.7mm 2.5Nm 7.5Nm 0.25mm Clamp Brass +60°C -20°C
RS Stock No. 748-415
Mfr. Part No.205.41.3535
BrandHuco
$56.12
Each
units
12mm 38.1mm 3.5Nm 10.5Nm 0.25mm Clamp Brass +60°C -20°C
RS Stock No. 748-342
Mfr. Part No.207.18.2224
BrandHuco
$29.56
Each
units
6 mm, 1/4 in 19.1mm 0.3Nm 0.9Nm 0.2mm Clamp Brass +60°C -20°C
RS Stock No. 748-409
Mfr. Part No.206.34.3132
BrandHuco
$34.63
Each
units
10 mm, 3/8 in 30.7mm 2.5Nm 7.5Nm 0.25mm Clamp Brass +60°C -20°C
RS Stock No. 748-320
Mfr. Part No.207.18.2222
BrandHuco
$53.98
Each
units
6mm 19.1mm 0.3Nm 0.9Nm 0.2mm Clamp Brass +60°C -20°C
Related Products
Does not score the shaft Precision honed bore ...
Description:
Does not score the shaft Precision honed bore Easy installation and adjustment Manufactured with corrosion resistant black finish
Does not score the shaft Precision honed bore ...
Description:
Does not score the shaft Precision honed bore Easy installation and adjustment Manufactured with corrosion resistant black finish