Brakes

Our range offers two types of breaks Electromagnetic and Spring Applied. Both of these brake types are similar in that they use electricity in the function of applying the brakes. Electromagnetic BrakesElectromagnetic brakes also known as electro-mechanical brakes or EM brakes, slow down or stop motion using electromagnetic force to apply mechanical resistance (friction). These brakes are designed to decelerate or hold inertial loads when the voltage is turned off.Key Features of Electromagnetic BrakesFast Response - With a single friction plate design allows for a very fast response on a high cycle applicationsSmooth and Quiet - When in operation the brake application engages smoothly, eliminating any chattering noise, and helping to sustain a quiet operation. Typical applications for these brakesConveyor drivesEscalatorsPackaging machineryFactory processing machinerySpring Applied BrakesSpring Applied brakes also known as safety breaks are used for dynamic stopping or holding of loads when the power supply is off. Brake release occurs when a DC current of 12 to 205V is applied to the coil creating a magnetic force that opens a brake. It offers a high level of safety which is achieved by brake design, multiple springs and the quality of materials and machining and of course it has to be correctly maintained to fulfil its course.Key Features of Spring Applied BrakesReliability - These brakes can be used in a wet environment without compromising the braking performance. Smooth and Quiet - When in operation the brake application engages smoothly, eliminating any chattering noise, and helping to sustain a quiet operation. Typical applications for these brakesConveyor drivesEscalatorsPackaging machineryWheelchairs

...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Brake Type Torque Rating Supply Voltage Bore Diameter Body Diameter
New
RS Stock No. 194-6348
Mfr. Part No.SMB155-RS
$371.25
Each
units
Spring Applied 32Nm 24V dc 55mm 120mm
New
RS Stock No. 194-6346
Mfr. Part No.SMB105-RS
$326.25
Each
units
Spring Applied 7Nm 24V dc 30mm 80mm
New
RS Stock No. 194-6344
Mfr. Part No.SMB080-RS
$292.50
Each
units
Spring Applied 3.25Nm 24V dc 18mm 60mm
New
RS Stock No. 194-6343
Mfr. Part No.SMB060-RS
$275.62
Each
units
Spring Applied 1.6Nm 24V dc 11.5mm 45mm
New
RS Stock No. 194-6347
Mfr. Part No.SMB130-RS
$337.50
Each
units
Spring Applied 16Nm 24V dc 43mm 102mm
New
RS Stock No. 194-6345
Mfr. Part No.SMB090-RS
$315.00
Each
units
Spring Applied 5Nm 24V dc 30mm 70mm