Pneumatic Manual Control Valves

Pneumatic manual control valves form part of a pneumatic control system, and allow the user to control the flow of air from one place to another. They are often constructed as modular devices, meaning multiple valves and contacts can be used in conjunction with one another to create many different system combinations.

What are pneumatic manual control valves used for?

Pneumatic manual control valves have a number of different applications within an air flow system. They can be used for directional control, meaning they allow air flow through a tube in one direction and not another, or for pressure relief, allowing the pressure to dissipate to somewhere outside of the system. They can also be used more broadly for flow control, adjusting the amount of air let through the system.

Types of pneumatic manual control valves

Pneumatic manual control valves can vary according to a number of different characteristics, including the method of control, for example, knobs, levers and foot pedals, the number of ports and the number of positions. The material they are made from can also differ depending on their intended function.


...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Control Mechanism Function Connection Port Thread Thread Size Thread Standard Manufacturer Series Control Button/Switch Colour Maximum Operating Pressure Body Material Maximum Flow Rate Minimum Operating Temperature Maximum Operating Temperature Flow Rate at 6 bar Number of Ports
RS Stock No. 703-6185
Mfr. Part No.0820403002
BrandAventics
$188.36
Each
units
Roller 5/2 G 1/8 1/8in G ST - 10 bar Stainless Steel 280L/min -15°C +80°C - 5/2
RS Stock No. 703-6025
Mfr. Part No.R412006260
BrandAventics
$65.72
Each
units
Rotary Knob 3/2 G 1/4 1/4in G AS2-SOV - 16 bar Polyamide 2000L/min -10°C +50°C - 3/2
RS Stock No. 703-6188
Mfr. Part No.0820403005
BrandAventics
$184.92
Each
units
Lever 5/2 G 1/8 1/8in G ST - 10 bar Stainless Steel 280L/min -15°C +80°C - 5/2
RS Stock No. 703-6179
Mfr. Part No.0820402002
BrandAventics
$140.91
Each
units
Roller 3/2 G 1/8 1/8in G ST - 10 bar Stainless Steel 280L/min -15°C +80°C - 3/2
RS Stock No. 703-6172
Mfr. Part No.0820402005
BrandAventics
$137.51
Each
units
Lever 3/2 G 1/8 1/8in G ST - 10 bar Stainless Steel 280L/min -15°C +80°C - 3/2
RS Stock No. 703-6034
Mfr. Part No.0821300911
BrandAventics
$111.87
Each
units
Rotary Knob 3/2 G 1/2 1/2in G NL4-BAV - 16 bar Die Cast Zinc 11000L/min -10°C +60°C - 3/2
RS Stock No. 703-6021
Mfr. Part No.0821300901
BrandAventics
$71.05
Each
units
Rotary Knob 3/2 G 1/4 1/4in G NL2-BAV - 16 bar Die Cast Zinc 2800L/min -10°C +60°C - 3/2
RS Stock No. 703-6037
Mfr. Part No.R412007261
BrandAventics
$110.20
Each
units
Rotary Knob 3/2 G 1/2 1/2in G AS3-BAV - 16 bar Polyamide 4500L/min -10°C +50°C - 3/2