Pneumatic Tubing & Air Hose

Our range of pneumatic tubing, air hose components and accessories can be combined to support all pneumatic and some fluid applications. Products in this category include an extensive selection of function fittings and tube manifolds, many of which are available in a variety of different materials including plastic, brass, and stainless steel.

What types of hose connectors and accessories are available?

We offer a full catalogue of different pneumatic hose connector fittings, allowing for the powering of common workshop/garage air tools such as sanders, wrenches, nail guns, compressors, welders, gas cylinders and oxygen supplies. Other types of pneumatic tubing and air hose accessories we always stock include:
  • Tube clips and cutters for achieving the desired length of hose, and securing pneumatic air line tubing to a fixed surface for tidy work areas while safely avoiding machinery or other obstructions.
  • Tube manifolds and manifold caps, commonly used in pneumatic and hydraulic tubing systems to connect multiple smaller pipes into one larger one, controlling air or liquid flow around the system via a series of valves.
  • Hose reel mountings and other air line storage/housing devices.
We also offer copper tubing and piping for domestic and commercial movement of liquids, gases and oils. Copper tubing is typically preferred in these sorts of systems due to several of its unique properties:
  • It’s an excellent conductive material, great for transferring heat in HVAC setups
  • It’s a difficult medium for bacteria to grow on, ideal for use in water-carrying applications
  • Copper tubing is a strong and durable material that doesn’t corrode easily, yet offers enough flexibility for buildings and systems that require tight bends and cornering.

What do I need to know about buying air hose for pneumatic applications?

  • Air hose comes in a range of sizes, with different operating temperatures and pressures. Understanding the maximum values for your intended application is critical to ensuring the safety of the user, as well as the integrity and longevity of the hose.
  • Air hoses, unlike typical hoses, tend to have high operating pressures - but it's vitally important to check manufacturer guidelines against your requirements prior to installation.
  • Air hose can be fixed in place around a workstation, or mounted on retractable reels affixed to a nearby wall or ceiling.
  • It can typically be cut to length where necessary.

Guides & Articles

article1_image

In our comprehensive guide, we look at what o-rings and seals are, what they’re used for, as well as the different types that are available.

article1_image

The only guide you will ever need to understand what gasket paper is, how it's used and what's currently available.

Related Products
Polyamide (PA) Flexible Tubing Parker Legris polyamide (PA) ...
Description:
Polyamide (PA) Flexible Tubing Parker Legris polyamide (PA) tubing has been specially tested for industrial and vehicle applications Its durability is due to its stable long-term mechanical properties. Features and Benefits • Good chemical and humidity resistance • Excellent material ...
Polyurethane (PU) Flexible Tubing Polyurethanes 3 specific materials ...
Description:
Polyurethane (PU) Flexible Tubing Polyurethanes 3 specific materials - ester, ether and food-grade ""crystal"" - offer excellent flexibility and outstanding use in a wide range of applications The tubing allows for 50% space reduction when compared to semi-rigid tubing. There ...
High thermal and mechanical load capacities Flow-relevant bending ...
Description:
High thermal and mechanical load capacities Flow-relevant bending radius Rd:The tubing is bent in the direction of its inherent flection until a 5% flattening of the tubing O.D. occurs. The Rd is then calculated. There is no reduction in the ...
FEP 140 Tubing FEP 140 tubing is highly ...
Description:
FEP 140 Tubing FEP 140 tubing is highly resistant to chemicals and high temperatures These tubes also boast high abrasion resistance. FEP 140 tubes also have excellent sealing properties thanks to the teflon. PTFE tubing with high resistance to aggressive ...