Pressure & Vacuum Switches

Pressure and vacuum switches are used in pneumatic systems to allow pressure or vacuum to flow from one place to another, ensuring that the overall system remains stable. They form part of the control system, ensuring that optimal conditions are maintained.

How do pressure and vacuum switches work?

Pressure and vacuum switches work in different ways. Pressure switches are controlled by the level of fluid pressure on the input. When the pressure reaches a certain level, an electrical contact will be closed, ensuring that the pressure stays within given bounds. Vacuum switches regulate the flow of vacuum between two spaces, ensuring it is present where it is needed.

Types of pressure and vacuum switches

Different pressure and vacuum switches operate under different types of pressure, such as negative pressure, electro-mechanical pressure, relative pressure and compound pressure. This is determined by the conditions in which they operate, and of course will impact which one you choose for your project. These switches also have different types of connection, different maximum and minimum pressure settings, and varying voltage drops.


...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Minimum Operating Pressure Maximum Operating Pressure Pressure Type Suitable Media Connection Type Voltage Rating Connection Thread Size Manufacturer Series Contact Operation Connection Thread Standard Minimum Operating Temperature Maximum Operating Temperature IP Rating
RS Stock No. 723-012
Mfr. Part No.81513552
BrandCrouzet
$115.06
Each
units
2bar 8 bar Positive Pressure Air, Gas, Liquid Push In Adjustable 220 230V 4 mm 81 Normally Closed, Normally Open - -10°C +70°C IP20
RS Stock No. 466-5724
Mfr. Part No.81513522
BrandCrouzet
$111.71
Each
units
-0.8bar -0.3 bar Vacuum Air, Gas, Liquid - - 220 230V - 81 Normally Closed, Normally Open - -10°C +70°C IP20
RS Stock No. 723-006
Mfr. Part No.81513502
BrandCrouzet
$124.77
Each
units
2bar 8 bar Positive Pressure Air, Gas, Liquid - - 220 230V - 81 Normally Closed, Normally Open - -10°C +70°C IP20