Pressure & Vacuum Switches

Pressure and vacuum switches are used in pneumatic systems to allow pressure or vacuum to flow from one place to another, ensuring that the overall system remains stable. They form part of the control system, ensuring that optimal conditions are maintained.

How do pressure and vacuum switches work?

Pressure and vacuum switches work in different ways. Pressure switches are controlled by the level of fluid pressure on the input. When the pressure reaches a certain level, an electrical contact will be closed, ensuring that the pressure stays within given bounds. Vacuum switches regulate the flow of vacuum between two spaces, ensuring it is present where it is needed.

Types of pressure and vacuum switches

Different pressure and vacuum switches operate under different types of pressure, such as negative pressure, electro-mechanical pressure, relative pressure and compound pressure. This is determined by the conditions in which they operate, and of course will impact which one you choose for your project. These switches also have different types of connection, different maximum and minimum pressure settings, and varying voltage drops.


...
Read more Read less

Filters

Viewing 1 - 20 of 63 products
Results per page
Description Price Minimum Operating Pressure Maximum Operating Pressure Pressure Type Suitable Media Connection Type Voltage Rating Connection Thread Size Manufacturer Series Contact Operation Connection Thread Standard Minimum Operating Temperature Maximum Operating Temperature IP Rating
RS Stock No. 743-6605
Mfr. Part No.ISE30A-01-P
BrandSMC
$164.71
Each
units
-0.1MPa 1 MPa Positive Pressure Air, Gas R 1/8 - 12 24V dc 1/8 in ISE30A - R 0°C +50°C IP40
RS Stock No. 743-6582
Mfr. Part No.ISE40A-01-T
BrandSMC
$221.82
Each
units
-0.1MPa 1 MPa Positive Pressure Air, Gas R 1/8 Reed 12 24V dc 1/8 in ISE40A - R -5°C +50°C IP65
RS Stock No. 847-7035
Mfr. Part No.ZS-38-4G
BrandSMC
$26.23
Each
units
- - - - - - - - ZS - - - - -
RS Stock No. 740-6405
Mfr. Part No.IS10-01S-6L
BrandSMC
$153.50
Each
units
- 0.7 MPa Positive Pressure Air, Gas Rc 1/8 Reed 24 V, 48 V, 100 V 1/8 in IS10 Normally Open Rc -5°C +60°C IP40
RS Stock No. 847-7032
Mfr. Part No.ZS-38-3L
BrandSMC
$20.99
Each
units
- - - - - - - - ZS - - - - -
RS Stock No. 844-4650
Mfr. Part No.PSE530-M5
BrandSMC
$89.31
Each
units
0MPa 1 (Operating) MPa, 1.5 (Proof) MPa Positive Pressure Air, Non Corrosive Gas, Non Flammable Gas M5 x 0.8 Male Analog Output 12 24V dc M5 x 0.8 PSE530 - Metric 0°C +50°C IP40
RS Stock No. 844-4644
Mfr. Part No.PS1000-R06L
BrandSMC
$149.17
Each
units
- 1 MPa Positive Pressure Air, Non Corrosive Gas, Non Flammable Gas Push In 6 mm NPN, PNP - - PS1000 - - 0°C +60°C IP40
RS Stock No. 843-5306
Mfr. Part No.ZSE30A-N01-C-G
BrandSMC
$148.02
Each
units
-101kPa 0 kPa Vacuum Air, Non Corrosive Gas, Non Flammable Gas NPT 1/8 Analog Voltage Output, NPN Open Collector 12 24V dc 1/8 ZSE30A - NPT 0°C +50°C IP40
RS Stock No. 826-2681
Mfr. Part No.ZSE1-01-55L
BrandSMC
$225.77
Each
units
-101kPa 0 kPa Vacuum Air, Non Corrosive Gas, Non Flammable Gas R 1/8 PNP Open Collector 12 24V dc 1/8 in ZSE1 - R 0°C +60°C IP40
RS Stock No. 743-6594
Mfr. Part No.ISE30A-01-P-L
BrandSMC
$178.70
Each
units
-0.1MPa 1 MPa Positive Pressure Air, Gas R 1/8 - 12 24V dc 1/8 in ISE30A - R 0°C +50°C IP40
RS Stock No. 753-1425
Mfr. Part No.ISE40A-01-V-X501
BrandSMC
$422.41
Each
units
-0.100MPa 1 MPa Positive Pressure Air, Non Corrosive Gas, Non Flammable Gas R 1/8 Reed, Solid State 12 to 24V dc 1/8 in ISE40A - R -5°C +50°C IP65
RS Stock No. 246-2438
Mfr. Part No.PS1100-R06L-Q
BrandSMC
$150.61
Each
units
- 1 MPa Vacuum Air, Non Corrosive Gas - Solid State 12 24V dc - PS1100 - - 0°C +60°C IP40
RS Stock No. 743-6598
Mfr. Part No.ZSE40A-01-T
BrandSMC
$372.01
Each
units
-101.3kPa 0 kPa Vacuum Air, Gas R 1/8 Reed 12 24V dc 1/8 in ZSE40A(F) - R -5°C +50°C IP65
RS Stock No. 302-5759
Mfr. Part No.IS 3000-F02
BrandSMC
$149.88
Each
units
- 8 bar Positive Pressure Air, Gas Rc 1/4 - 125 V ac, 125 V dc, 250 V ac, 30 V dc 1/4 in IS3000 Normally Closed, Normally Open Rc -5°C +60°C -
RS Stock No. 743-6611
Mfr. Part No.ISE40A-M5-T
BrandSMC
$231.61
Each
units
-0.1MPa 1 MPa Positive Pressure Air, Gas M5 x 0.8 Reed 12 → 24V dc M5 x 0.8 ISE40A - Metric -5°C +50°C IP65
RS Stock No. 721-4045
Mfr. Part No.ZSE30A-01-B-G
BrandSMC
$155.53
Each
units
- 500 kPa - - - - - 1/8 in, M5 x 0.8 - - Metric, R - - -
RS Stock No. 246-2422
Mfr. Part No.PS1000-R06L-Q
BrandSMC
$150.61
Each
units
- 1 MPa Positive Pressure Air, Non Corrosive Gas - Solid State 12 24V dc - PS1000 - - 0°C +60°C IP40
RS Stock No. 721-3818
Mfr. Part No.ISE30A-01-F-G
BrandSMC
$227.56
Each
units
- 1.5 MPa - - - - - 1/8 in, M5 x 0.8 - - Metric, R - - -
RS Stock No. 827-6551
Mfr. Part No.PS1100-R07L
BrandSMC
$230.27
Each
units
- - - - - - - - - - - - - -
RS Stock No. 721-3815
Mfr. Part No.ISE30A-01-B-G
BrandSMC
$225.12
Each
units
- 1.5 MPa - - - - - 1/8 in, M5 x 0.8 - - Metric, R - - -