Pneumatic Compact Cylinders

Pneumatic compact cylinders consist of pistons in enclosures that generate linear motion. Their compact size and low weight range allow for shorter strokes than standard cylinders which make them suitable for positioning, clamping and ejecting smaller components.

Single-acting pneumatic compact cylinders have one port through which compressed air enters to push the piston rod in one direction. Spring mechanisms then pull the rod back in the other direction, creating the linear movement. In double-acting pneumatic compact cylinders, the air is forced in and out through two different ports.

What are pneumatic compact cylinders used for?

Pneumatic compact cylinders can be used in various industrial environments, including for factory automation, transportation and packaging machinery. The compact size of these components makes them ideal for use in tight spaces and for small-bore and medium-duty applications.

Types of pneumatic compact cylinders

Pneumatic compact cylinders are available in two primary options:

  • Standard versions have infinite integration possibilities as they can be mounted on any moving machine part for assembly and clamping without the need for modifications.
  • Piston rod versions feature retractable pistons and elastic pneumatic cushioning which enable smoother movements of machinery.

...
Read more Read less

Filters

Viewing 1 - 20 of 234 products
Results per page
Description Price Stroke Bore Action Manufacturer Series Rods Force at 7 bar Pneumatic Connection Piston Rod Thread Gender Port Connection Cushioning Type Dimensions Length Width Height
RS Stock No. 121-5490
Mfr. Part No.AEVC-12-5-I-P
BrandFesto
$80.13
Each
units
5mm 12mm Single AEVC - - M5 Female - - 22 x 20 x 17mm 17mm 20mm 22mm
RS Stock No. 121-5467
Mfr. Part No.ADVC-16-20-I-P
BrandFesto
$103.09
Each
units
20mm 16mm Double ADVC - - M5 Female - - 27 x 25 x 42mm 42mm 25mm 27mm
RS Stock No. 121-5491
Mfr. Part No.AEVC-16-10-I-P
BrandFesto
$76.30
Each
units
10mm 16mm Single AEVC - - M5 Female - - 27 x 25 x 28.5mm 28.5mm 25mm 27mm
RS Stock No. 121-5778
Mfr. Part No.ADN-40-80-I-P-A
BrandFesto
$201.71
Each
units
80mm 40mm Double ADN - - G 1/8 Female - - 54.5 x 54.5 x 131.1mm 131.1mm 54.5mm 54.5mm
RS Stock No. 121-5734
Mfr. Part No.ADN-25-10-I-P-A
BrandFesto
$135.58
Each
units
10mm 25mm Double ADN - - M5 Female - - 39.5 x 39.5 x 54.5mm 54.5mm 39.5mm 39.5mm
RS Stock No. 121-5500
Mfr. Part No.AEVC-50-25-I-P
BrandFesto
$191.06
Each
units
25mm 50mm Single AEVC - - G 1/8 Female - - 63.5 x 63.5 x 53.5mm 53.5mm 63.5mm 63.5mm
RS Stock No. 121-5731
Mfr. Part No.ADN-20-50-I-P-A
BrandFesto
$100.97
Each
units
50mm 20mm Double ADN - - M5 Female - - 35.5 x 35.5 x 92.5mm 92.5mm 35.5mm 35.5mm
RS Stock No. 121-5739
Mfr. Part No.ADN-25-50-I-P-A
BrandFesto
$158.17
Each
units
50mm 25mm Double ADN - - M5 Female - - 39.5 x 39.5 x 94.5mm 94.5mm 39.5mm 39.5mm
RS Stock No. 121-5772
Mfr. Part No.ADN-40-40-I-PPS-A
BrandFesto
$165.24
Each
units
40mm 40mm Double - Single 686 (Retract) N @ 6 bar, 754 (Extend) N @ 6 bar - - G 1/8 Air 54.5 x 54.5 x 91.1mm 54.5mm 54.5mm 91.1mm
RS Stock No. 121-5760
Mfr. Part No.ADN-32-80-I-PPS-A
BrandFesto
$180.34
Each
units
80mm 32mm Double - Single 415 (Retract) N @ 6 bar, 483 (Extend) N @ 6 bar - - G 1/8 Air 47 x 47 x 130mm 47mm 47mm 130mm
RS Stock No. 121-5773
Mfr. Part No.ADN-40-50-I-P-A
BrandFesto
$179.80
Each
units
50mm 40mm Double ADN - - G 1/8 Female - - 54.5 x 54.5 x 101.1mm 101.1mm 54.5mm 54.5mm
RS Stock No. 121-5709
Mfr. Part No.ADN-12-10-A-P-A
BrandFesto
$111.44
Each
units
10mm 12mm Double ADN - - M5 Male - - 27.5 x 27.5 x 49.2mm 49.2mm 27.5mm 27.5mm
RS Stock No. 121-5752
Mfr. Part No.ADN-32-40-I-P-A
BrandFesto
$133.91
Each
units
40mm 32mm Double ADN - - G 1/8 Female - - 47 x 47 x 90mm 90mm 47mm 47mm
RS Stock No. 121-5477
Mfr. Part No.ADVC-20-25-I-P-A
BrandFesto
$98.51
Each
units
25mm 20mm Double ADVC - - M5 Female - - 34 x 32 x 52mm 52mm 32mm 34mm
RS Stock No. 121-5729
Mfr. Part No.ADN-20-30-I-P-A
BrandFesto
$96.39
Each
units
30mm 20mm Double ADN - - M5 Female - - 35.5 x 35.5 x 72.5mm 72.5mm 35.5mm 35.5mm
RS Stock No. 121-5730
Mfr. Part No.ADN-20-40-I-P-A
BrandFesto
$98.68
Each
units
40mm 20mm Double ADN - - M5 Female - - 35.5 x 35.5 x 82.5mm 82.5mm 35.5mm 35.5mm
RS Stock No. 121-5488
Mfr. Part No.ADVC-40-20-I-P-A
BrandFesto
$168.13
Each
units
20mm 40mm Double ADVC - - G 1/8 Female - - 53.5 x 53.5 x 55.5mm 55.5mm 53.5mm 53.5mm
RS Stock No. 121-5493
Mfr. Part No.AEVC-16-5-I-P
BrandFesto
$75.32
Each
units
5mm 16mm Single AEVC - - M5 Female - - 27 x 25 x 21mm 21mm 25mm 27mm
RS Stock No. 121-5489
Mfr. Part No.AEVC-12-10-I-P
BrandFesto
$81.03
Each
units
10mm 12mm Single AEVC - - M5 Female - - 22 x 20 x 28.5mm 28.5mm 20mm 22mm
RS Stock No. 121-5715
Mfr. Part No.ADN-12-40-I-P-A
BrandFesto
$89.36
Each
units
40mm 12mm Double ADN - - M5 Female - - 27.5 x 27.5 x 79.2mm 79.2mm 27.5mm 27.5mm