Vacuum filters are excellent devices which prevent issues from the vacuum pad caused by dust. Air suction filters are used to prevent trouble in vacuum equipment caused by contaminants in the air. They are lightweight and compact ensuring easy access when repairs or changes are needed to the equipment. Uses Warehouses where dust and small particles in the air are common Workshops and engineering departments ESD and clean rooms Benefits Clean air in workspaces No interference with delicate equipment
Description:
A professional range of Quick Change Filters from
the FQ1 series Easy element replacing which can be done in 60 seconds.All models are highly reliable and excellent quality.
Description:
National Association of Corrosion Engineer (NACE) standard MR-01-75
(1980)Withstands harsh, corrosive environments Removes water vapour and impurities from the air supply Ideal for off-shore applications food, chemical and petroleum process plants Units can be joined together using barrel nipple connectors ...
Description:
Olympian® is a registered name of Norgren Designed
to protect vacuum systems Coalescing filter element Provides effective liquid removal and positive solid filtration Zinc alloy body Yoke required to fit Aluminium bowl.
Description:
Removes water vapour and impurities from the air
supply Filtration size 40 μm Manual drain filter incorporates a quarter-turn knob with threaded pipe-away outlet Transparent polycarbonate bowl Temperature range -34°C to +50°CElement material sintered polypropylene