Pneumatic Drain Valves

Pneumatic drain valves are devices used in pneumatic air preparationto remove condensates from pneumatic or compressed air systems.

Why are pneumatic drain valves important?

Pneumatic drain valves play a crucial role in compressed air systems by removing condensates from the system without it needing to be shut down.

This is important because condensates can damage or reduce the efficiency of your system if not removed. For example, moisture can wash lubrication off tools and production equipment, meaning maintenance and downtime are required. Excess moisture can also cause rust and scale can form in the system.

Features and benefits of pneumatic drain valves

You can choose from different types of pneumatic drain valves depending on the application you need them for. Features and benefits may include:

  • Air valve design – uses a magnetic force to ensure both a positive opening and closing that will prevent any air loss.
  • Ball support and positioning system – prevents sealing failure around the valve stem.
  • Manual test button – provides confirmation of valve operation.

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Manufacturer Series Inlet Port Outlet Port Supply Voltage Body Material Seal Material Dimensions IP Rating Inlet Port Thread Standard Height Outlet Port - Thread Size Inlet Port - Thread Size Maximum Operating Pressure Minimum Operating Pressure
RS Stock No. 725-125
BrandRS PRO
$310.01
Each
units
V9112 R 3/8 R 3/8 240V Brass Nitrile Rubber 123 x 96mm IP65 R 123mm 3/8in 3/8in 16 bar 0bar
RS Stock No. 210-244
Mfr. Part No.EAD402-F04
BrandSMC
$107.58
Each
units
EAD402 G 3/8 G 1/2 - - - 82 (Dia.) x 184mm - G 184mm - - 9.9 bar -
Related Products
The Festo service unit combination MSB4-1/4:C3J4-WP Comprising manual ...
Description:
The Festo service unit combination MSB4-1/4:C3J4-WP Comprising manual on-off valve, filter regulator, wall mounting plate Maximum output pressure 12 bar, 5 μm filter, with pressure gauge, lockable regulator head, plastic bowl with plastic bowl guard., fully automatic condensate drain., flow ...
The Festo service unit LFR-3/4-D-MAXI-KC-A consisting of manual ...
Description:
The Festo service unit LFR-3/4-D-MAXI-KC-A consisting of manual on/off valve and filter regulator, with mounting brackets It has automatic condensate drain. Size Maxi Series DActuator lock Rotary knob with lock Assembly position Vertical +/- 5° Grade of filtration 40 μm. ...
Operator Valves Festo manually operated poppet valves for ...
Description:
Operator Valves Festo manually operated poppet valves for panel mounting with an actuator A reliable quick coupling system permits rapid assembly and disassembly of the actuator. Features and Benefits No overflow between the channels during switching Limited self-cleaning by air ...
Pneumatic Auto Drain - AD Series SMC AD ...
Description:
Pneumatic Auto Drain - AD Series SMC AD series automatic drip leg drain Automatic drains are an efficient way of removing condensates such as water from your pneumatic system. Removing the chance of emptying being overlooked and reducing the risk ...