Pneumatic T Fittings

Pneumatic tee threaded-to-tube adaptors are T-shaped fittings that use a push-in mechanism to safely and securely connect two pipes, tubing or hoses to a threaded port. They are used in compressed air or gas applications

Features and benefits of pneumatic tee threaded-to-tube adaptors

They may include:

  • Full bore design (the flow within the pipe or tubing isn't restricted at all)
  • Low leak rate, making them reliable and safe
  • Automatic seal in both dynamic and static situations
  • Push-in assembly – easy and quick to install with no tools are required
  • Variety of sizes and configurations depending on your tube size, etc.
  • Usually made from nickel-plated metal for durability and corrosion resistance
  • Compact in design – they can be used within a confined space

Pneumatic tee threaded-to-tube adaptor applications

Pneumatic tee threaded-to-tube adaptors are suitable for vacuum or pressure applications. They convert push-in to threaded type connections, and provide the essential link between components in any pneumatic system. Pneumatic systems can be used in plumbing or fixed installations, such as in factory settings.


...
Read more Read less

Filters

Viewing 101 - 120 of 244 products
Results per page
Description Price Connection Style Connector A Connector B Branch Connector Connector A - Gender Connector B - Gender Branch Connector - Gender Manufacturer Series Body Material Maximum Operating Pressure Maximum Operating Temperature Minimum Operating Temperature Chemical Resistant Food Grade
RS Stock No. 917-1744
BrandSMC
$6.146
Each (In a Pack of 10)
units
Threaded-to-Tube Push In 4 mm Push In 4 mm G 1/4 - - Male KQ2 - 1 MPa, 3 (Proof) MPa +40 (Water) °C, +60 (Ambient) °C 0 (Water) °C, -5 (Ambient) °C - -
RS Stock No. 812-134
Mfr. Part No.3108 06 13
BrandLegris
$11.102
Each (In a Pack of 5)
units
Threaded-to-Tube Push In 6 mm Push In 6 mm R 1/4 Male - Male LF3000 Glass Reinforced Nylon 20 bar +80°C -20°C - -
RS Stock No. 917-1741
BrandSMC
$6.919
Each (In a Pack of 10)
units
Threaded-to-Tube Push In 4 mm Push In 4 mm G 1/8 - - Male KQ2 - 1 MPa, 3 (Proof) MPa +40 (Water) °C, +60 (Ambient) °C 0 (Water) °C, -5 (Ambient) °C - -
RS Stock No. 812-112
Mfr. Part No.3108 04 10
BrandLegris
$5.69
Each (In a Pack of 5)
units
Threaded-to-Tube Push In 4 mm Push In 4 mm R 1/8 Male - Male LF3000 Glass Reinforced Nylon 20 bar +80°C -20°C - -
RS Stock No. 210-2473
Mfr. Part No.101670828
BrandNorgren
$12.128
Each (In a Pack of 5)
units
Threaded-to-Tube Push In 8 mm Push In 8 mm R 1/4 Male - Male Pneufit Nickel Plated Brass 18 bar +80°C -20°C - -
RS Stock No. 225-0623
Mfr. Part No.3808 06 13
BrandLegris
$74.36
Each
units
Threaded-to-Tube Push In 6 mm Push In 6 mm R 1/4 Male - Male LF3800 Stainless Steel 30 bar +120°C -20°C - -
RS Stock No. 867-421
Mfr. Part No.3193 08 13
BrandLegris
$8.864
Each (In a Pack of 5)
units
Threaded-to-Tube Push In 8 mm Push In 8 mm G 1/4 Male - Male LF3000 Glass Reinforced Nylon 20 bar +80°C -20°C - -
RS Stock No. 771-5790
Mfr. Part No.KQ2T06-U01A
BrandSMC
$7.39
Each (In a Pack of 5)
units
Threaded-to-Tube Push In 6 mm Push In 6 mm Uni 1/8 Male - Male KQ2 PBT - +60°C -5°C - -
RS Stock No. 917-1845
BrandSMC
$9.609
Each (In a Pack of 10)
units
Threaded-to-Tube Push In 6 mm Push In 6 mm G 3/8 - - Male KQ2 - 1 MPa, 3 (Proof) MPa +40 (Water) °C, +60 (Ambient) °C 0 (Water) °C, -5 (Ambient) °C - -
RS Stock No. 125-9847
Mfr. Part No.NPQP-T-R12-Q12-FD
BrandFesto
$52.67
Each
units
Threaded-to-Tube Push In 12 mm Push In 12 mm R 1/2 - - Male NPQP Polypropylene 10 bar +60°C -20°C Yes Yes
RS Stock No. 771-5872
Mfr. Part No.KQ2T12-04AS
BrandSMC
$17.228
Each (In a Pack of 5)
units
Threaded-to-Tube Push In 12 mm Push In 12 mm R 1/2 Male - Male KQ2 PBT - +60°C -5°C - -
RS Stock No. 917-0971
Mfr. Part No.KQ2Y16-G03A
BrandSMC
$29.934
Each (In a Pack of 5)
units
Threaded-to-Tube Push In 16 mm Push In 16 mm G 3/8 - - Male KQ2 - 1 MPa, 3 (Proof) MPa +40 (Water) °C, +60 (Ambient) °C 0 (Water) °C, -5 (Ambient) °C - -
RS Stock No. 917-0896
Mfr. Part No.KQ2T12-G03A
BrandSMC
$20.424
Each (In a Pack of 5)
units
Threaded-to-Tube Push In 12 mm Push In 12 mm G 3/8 Male - Male KQ2 - 1 MPa, 3 (Proof) MPa +40 (Water) °C, +60 (Ambient) °C 0 (Water) °C, -5 (Ambient) °C - -
RS Stock No. 227-5559
Mfr. Part No.3103 08 17
BrandLegris
$10.106
Each (In a Pack of 5)
units
Threaded-to-Tube Push In 8 mm Push In 8 mm R 3/8 Male - Male LF3000 Glass Reinforced Nylon 20 bar +80°C -20°C - -
RS Stock No. 847-6761
Mfr. Part No.3608 12 17
BrandLegris
$20.05
Each (In a Box of 5)
units
Threaded-to-Tube Push In 12 mm Push In 12 mm R 3/8 Male - Male LF3600 Nickel Plated Brass 30 bar +150°C -20°C - -
RS Stock No. 884-1903
Mfr. Part No.KQG2T06-01S
BrandSMC
$58.48
Each
units
Threaded-to-Tube Push In 6 mm Push In 6 mm R 1/8 - - Male KQG2 Stainless Steel 1 MPa, 3 (Proof) MPa 150°C -5°C - -
RS Stock No. 917-0975
Mfr. Part No.KQ2Y16-G04A
BrandSMC
$30.314
Each (In a Pack of 5)
units
Threaded-to-Tube Push In 16 mm Push In 16 mm G 1/2 - - Male KQ2 - 1 MPa, 3 (Proof) MPa +40 (Water) °C, +60 (Ambient) °C 0 (Water) °C, -5 (Ambient) °C - -
RS Stock No. 121-5962
Mfr. Part No.QST-1/8-10
BrandFesto
$183.29
1 Bag of 10
Bag(s)
Threaded-to-Tube Push In 10 mm Push In 10 mm R 1/8 - - Male QS - 14 bar +80°C -10°C - -
RS Stock No. 124-0164
Mfr. Part No.3193 16 17
BrandLegris
$33.958
Each (In a Pack of 5)
units
Threaded-to-Tube Push In 16 mm Push In 16 mm G 3/8 - - Male LF3000 Plastic 20 bar +80°C -20°C - -
RS Stock No. 812-285
Mfr. Part No.3198 04 19
BrandLegris
$12.246
Each (In a Pack of 5)
units
Threaded-to-Tube Push In 4 mm Push In 4 mm M5 Male - Male LF3000 Glass Reinforced Nylon 20 bar +80°C -20°C - -
Related Products
A high-quality polymer push in fitting suitable for ...
Description:
A high-quality polymer push in fitting suitable for compressed air applications The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable ...
• One-Touch push to connect configuration allows for ...
Description:
• One-Touch push to connect configuration allows for an instant tubing connection• Useful for piping in confined space, due to its six-angle wrench processing inside• Immediate strong engineering plastic (POM) sleeve disconnection by pressing the sleeve then simply removing tube ...
KQ2 one-touch, metric and inch size fittings are ...
Description:
KQ2 one-touch, metric and inch size fittings are available in a wide variety of sizes, body styles and thread types The specially designed packing provides positive sealing under pressure without the reduced flow common with compression fittings. The KQ2 release ...
Push-on brass fittings to connect safely with thermoplastic ...
Description:
Push-on brass fittings to connect safely with thermoplastic tubes in pneumatic and fluid applications The sealing is metallic and the connection is very easy thanks to the particular shape of the hose adaptor. The hexagon of the locking nut is ...