Pneumatic Straight Threaded Adaptors

Filters

Viewing 101 - 103 of 103 products
Results per page
Description Price Manufacturer Series Connector A Connector B Material Maximum Operating Pressure Connector B - Gender Connector A - Gender Maximum Operating Temperature Minimum Operating Temperature Connection Style Standards Met
RS Stock No. 367-5635
Mfr. Part No.0902 17 21
BrandLegris
$5.666
Each (In a Pack of 5)
units
LF3000 G 3/8 G 1/2 Brass 60 bar Female Female +80°C -10°C Threaded -
RS Stock No. 207-131
Mfr. Part No.0164 28 27
BrandLegris
$219.44
1 Box of 10
Box(es)
LF3000 NPT 3/4 G 3/4 Brass 250 bar Female Male +150°C -40°C Threaded -
RS Stock No. 367-5477
Mfr. Part No.0900 00 21
BrandLegris
$5.73
Each (In a Pack of 5)
units
LF3000 R 1/2 R 1/2 Brass 20 bar Male Male +120°C -20°C Threaded -
Related Products
Male Stud and Elbow Fittings The Ermeto DIN ...
Description:
Male Stud and Elbow Fittings The Ermeto DIN male stud high-pressure hydraulic tube fittings from Parker are able to connect to various different-sized tubes and hoses These fittings have excellent corrosion resistance which extends the life cycle of the fittings. ...
Hexagon Socket Male Connector - KQG2 Series SMC’s ...
Description:
Hexagon Socket Male Connector - KQG2 Series SMC’s KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital 30% smaller and 62% ...
This range is made up of stainless steel ...
Description:
This range is made up of stainless steel AISI 316L threaded adaptors Large range of configurations: nipple, reductions, T, L, etc. High performances in pressure (140 bar) and temperature (-110°C +300°C). Threads BSPT, BSPP & Metric. Main advantages:Large range All ...
Straight Adaptor - Male Tapered/Parallel The push-on and ...
Description:
Straight Adaptor - Male Tapered/Parallel The push-on and screw collar design of these fittings makes them secure and suitable for instrumentation, vacuum and general purpose applications, and they can be used with nylon or polyurethane tubing. Operating Temperature Range -18 ...