Pneumatic Straight Fittings

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

Pneumatic systems contain many components, pneumatic straight threaded to tube adaptors being one example.

What are pneumatic straight threaded to tube adaptors used for?

Pneumatic straight threaded-to-tube adaptors have one threaded side and the other with a tube connection. The threaded side connects to the system and the other to the tube.

Types of pneumatic straight threaded to tube adaptors

Pneumatic straight threaded-to-tube adaptors come in a variety of diameters, thread sizes, grades and materials. These adaptors allow the user to change the connections in a system so an assortment of hoses can be attached.


...
Read more Read less

Filters

Viewing 861 - 880 of 880 products
Results per page
Description Price Connection Style Connector A Connector B Connector A - Gender Connector B - Gender Manufacturer Series Mounting Type Body Material Maximum Operating Pressure Maximum Operating Temperature Minimum Operating Temperature Chemical Resistant Food Grade Standards Met
RS Stock No. 163-2992
Mfr. Part No.KQ2H08-01AS(10)
BrandSMC
$4.641
Each (In a Pack of 10)
units
Threaded-to-Tube R 1/8 Push In 8 mm Male - KQ2 Inline PBT 1 MPa +60 °C -5 °C - - JIS B0203
RS Stock No. 917-1707
BrandSMC
$8.619
Each (In a Pack of 10)
units
Threaded-to-Tube G 1/8 Push In 8 mm Male - KQ2 Bulkhead - 1 MPa, 3 (Proof) MPa +60 °C -5 °C - - -
RS Stock No. 136-9305
Mfr. Part No.6505 12 17WP2
BrandLegris
$62.08
1 Bag of 5
Bag(s)
Threaded-to-Tube R 3/8 Push In 12 mm Male - LIQUIfit Inline Polymer 16 bar +95°C -10°C - - ACS, EC 1935/2004, FDA, NSF 51, NSF 61 C HOT, WRAS
RS Stock No. 121-6180
Mfr. Part No.QS-G1/8-8
BrandFesto
$81.55
1 Bag of 10
Bag(s)
Threaded-to-Tube G 1/8 Push In 8 mm Male - QS Inline Brass 14 bar +80°C -10°C No No -
RS Stock No. 121-6005
Mfr. Part No.QSMF-M3-4
BrandFesto
$58.51
1 Bag of 10
Bag(s)
Threaded-to-Tube M3 Push In 4 mm Female - QS Inline Brass 14 bar +80°C -10°C No No -
RS Stock No. 125-9673
Mfr. Part No.NPQP-D-R14-Q6-FD-P10
BrandFesto
$150.04
1 Bag of 10
Bag(s)
Threaded-to-Tube R 1/4 Push In 6 mm Male - NPQP Inline Polypropylene 10 bar +60°C -20°C Yes Yes ANSI/NSF 51, FDA 21 CFR 177.1520, FDA 21 CFR 177.2600, NSF H1 Reg. No. 123949
RS Stock No. 121-6159
Mfr. Part No.QSF-1/4-4-B
BrandFesto
$75.72
1 Bag of 10
Bag(s)
Threaded-to-Tube G 1/4 Push In 4 mm Female - QS Inline Brass 14 bar +80°C -10°C No No -
RS Stock No. 121-6009
Mfr. Part No.QSM-G1/8-6
BrandFesto
$44.82
1 Bag of 10
Bag(s)
Threaded-to-Tube G 1/8 Push In 6 mm Male - QS Inline Brass 14 bar +80°C -10°C No No -
RS Stock No. 136-9321
Mfr. Part No.6901 10 13
BrandLegris
$85.83
1 Bag of 10
Bag(s)
Threaded-to-Tube G 1/4 Push In 10 mm Male - LIQUIfit Inline Brass - - - - - EC 1935/2004, FDA, NSF 51
RS Stock No. 146-6897
Mfr. Part No.0105 16 21
BrandLegris
$38.42
Each (In a Pack of 2)
units
Threaded-to-Tube R 1/2 Push In 16 mm Male - LF3000 Inline Brass 550 bar +250°C -60°C - - ATEX, PED 97/23/EC
RS Stock No. 884-1830
Mfr. Part No.KQG2S04-01S
BrandSMC
$22.54
Each
units
Threaded-to-Tube R 1/8 Push In 4 mm Male - KQG2 Inline Stainless Steel 1 MPa, 3 (Proof) MPa +150°C -5°C - - IEC, ISO, RoHS Compliant
RS Stock No. 121-6030
Mfr. Part No.QSM-M3-3
BrandFesto
$144.59
1 Bag of 10
Bag(s)
Threaded-to-Tube M3 Push In 3 mm Male - QS Inline Steel 14 bar +80°C -10°C No No -
RS Stock No. 771-5706
Mfr. Part No.KQ2S10-01AS
BrandSMC
$8.782
Each (In a Pack of 5)
units
Threaded-to-Tube R 1/8 Push In 10 mm Male - KQ2 Inline Brass - +60°C -5°C - - -
RS Stock No. 163-2988
Mfr. Part No.KQ2H06-M6A(10)
BrandSMC
$7.426
Each (In a Pack of 10)
units
Threaded-to-Tube M6 Push In 6 mm Male - KQ2 Inline PBT 1 MPa +60 °C -5 °C - - JIS B0205
RS Stock No. 163-3035
Mfr. Part No.KQ2S04-M3G(10)
BrandSMC
$4.539
Each (In a Pack of 10)
units
Threaded-to-Tube M3 Push In 4 mm Male - KQ2 Inline PBT 1 MPa +60 °C -5 °C - - JIS B0205
RS Stock No. 121-5618
Mfr. Part No.QS-G3/8-16
BrandFesto
$25.98
Each
units
Threaded-to-Tube G 3/8 Push In 16 mm Male - QS Inline Brass 14 bar +80°C -10°C No No -
RS Stock No. 121-6212
Mfr. Part No.QS-1/4-12-I
BrandFesto
$82.55
1 Bag of 10
Bag(s)
Threaded-to-Tube R 1/4 Push In 12 mm Male - QS Inline Brass 14 bar +80°C -10°C No No -
RS Stock No. 704-3076
Mfr. Part No.PM051004E
BrandJohn Guest
$27.48
1 Bag of 10
Bag(s)
Threaded-to-Tube R 1/2 Push In 10 mm Male - PM Inline Acetal Copolymer 10 bar +65°C -20°C - - -
RS Stock No. 163-2991
Mfr. Part No.KQ2H08-02AS(10)
BrandSMC
$4.744
Each (In a Pack of 10)
units
Threaded-to-Tube R 1/4 Push In 8 mm Male - KQ2 Inline PBT 1 MPa +60 °C -5 °C - - JIS B0203
RS Stock No. 540-160
Mfr. Part No.GE16SR3/4EDCF
BrandParker
$26.97
Each (In a Pack of 2)
units
Threaded-to-Tube G 3/4 Push In 16 mm Male - GE-R-ED Inline Zinc Plated Steel 420 bar +120°C -40°C - - -
Related Products
Male Stud and Elbow Fittings The Ermeto DIN ...
Description:
Male Stud and Elbow Fittings The Ermeto DIN male stud high-pressure hydraulic tube fittings from Parker are able to connect to various different-sized tubes and hoses These fittings have excellent corrosion resistance which extends the life cycle of the fittings. ...
Straight Stem Adaptor - Male Taper/Parallel For converting ...
Description:
Straight Stem Adaptor - Male Taper/Parallel For converting BSP threaded ports to male 4, 6 and 8mm push-on connections Maximum operating pressure: 20 bar Temperature range: -20 to 80°C Note In the Thread Size column, R indicates taper thread and ...
RS Pro push-in fittings made of nickel plated ...
Description:
RS Pro push-in fittings made of nickel plated brass ensure highest quality,reliability and endurance in the pneumatic field Main advantages:- Quick connection and disconnection- Full Flow and Vacuum resistant tank to special shaped seals- 3 threads available, BSPP, BSPT (universal ...
Description:
This range came up to answer the most extreme demands of pneumatic automation It is a line in technopolymer , lighter and more compact which offers to demanding customers high performances. Wide Range ø 2 - 14 mm. Main advantages:Quick ...