Pneumatic Pressure Relief Valve Function Fittings

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Manufacturer Series Inlet Port Body Material Seal Material Dimensions Inlet Port Thread Standard Width Minimum Operating Temperature Maximum Operating Temperature Minimum Operating Pressure Maximum Operating Pressure Inlet Port Size Height Inlet Port Gender
RS Stock No. 210-8443
Mfr. Part No.AP100-02
BrandSMC
$79.29
Each
units
AP100 Rc 1/4 Female Die Cast Aluminium - 69 x 40mm Rc 40mm +5°C +60°C 0.05MPa 1 MPa 1/4in 69mm Female
RS Stock No. 267-9412
Mfr. Part No.V72G-3GK-NMN
$63.39
Each
units
V74G G 3/8 Female Zinc Neoprene 98 x 50mm G 50mm -34°C +65°C 0.3bar 10 bar 3/8in 98mm Female
RS Stock No. 239-0866
Mfr. Part No.V72G-2GK-NMN
BrandNorgren
$70.59
Each
units
V74G G 1/4 Female Zinc Neoprene 98 x 50mm G 50mm -34°C +65°C 0.3bar 10 bar 1/4in 98mm Female
RS Stock No. 398-9114
Mfr. Part No.V07-200-NNLG
BrandNorgren
$68.53
Each
units
V07 G 1/4 Female Zinc Alloy - 75 x 41mm G 41mm -34°C +65°C 0.3bar 9 bar 1/4in 75mm Female
RS Stock No. 267-9428
Mfr. Part No.V74G-4GK-NMN
BrandNorgren
$229.14
Each
units
V74G G 1/2 Female Zinc Nitrile Rubber 170 x 80mm G 80mm -34°C +80°C 0.3bar 10 bar 1/2in 170mm Female
Related Products
Single Check Valve - Imperial The Super Speedfit ...
Description:
Single Check Valve - Imperial The Super Speedfit Acetal Single Check Valve by John Guest was designed at the request of leading companies in the drinks dispense industry The fast installation time and low headloss design ensures protection against the ...
The Isis Fluid RV10-26 is a screw-in hydraulic ...
Description:
The Isis Fluid RV10-26 is a screw-in hydraulic relief valve which is cartridge-style, pilot-operated , spool-type designed to function as a pressure limiting device in demanding hydraulic circuits which require fast response and low hysteresis Hardened spool and cage for ...
Non Return Valve (In-Line) - 1/4 in & ...
Description:
Non Return Valve (In-Line) - 1/4 in & 1/2 in. A high quality adjustable modular hose system, for coolants, fluids and air applications. Available in 1/4 in. and 1/2 in. bore All components are fully interchangeable and manufactured from acetal ...
In-Line Valves Valve lockable in open or closed ...
Description:
In-Line Valves Valve lockable in open or closed position When plate fixed to valve body and plate attached to valve stem are padlocked together, valve handle cannot be operated These nickel plated brass ball valves have seals designed to remove ...